Condensator: polyester; THT; KEMET

Producent
Type condensatorpolyester
Uitgangaxiaal
MontageTHT
Werktemperatuur-40...85°C
Tolerantie±5%
Symbool Cap. Impulsbestend. ESR weerstand Max. nominale stroom Afm. corp. Bedrijfsvoltage Diameter Hoogte Nominale spanning
[µF] [V/μs] [mΩ] [A] [mm] [V DC] [mm] [mm] [V AC]
C4GAMUC3680AA0J 0,68 210 4,2 9 Ø20,5x33 850 20,5 33 450
C4GAMUC4100AA1J 1 140 4,7 9 Ø20,5x44 850 20,5 44 450
C4GAMUD4150AA1J 1,5 140 3,5 12 Ø24,5x44 850 24,5 44 450
C4GAFUC4250AA0J 2,5 45 4 9 Ø18,5x33 400 18,5 33 250
C4GAMUD4250AA1J 2,5 140 2900 12 Ø31,5x44 850 31,5 44 450