| Producent | LEGRAND |
| Type contactor | 3-polig |
| Montage | op DIN-rail |
| Contactconfiguratie | NO x3 |
| Uitgang | schroefklemmen |
| Werktemperatuur | -5...70°C |
| Producentenserie | CTX3 |
| Symbool | Ondersteunende contacten | Inom max | Ustuur | Br. | H. |
|---|---|---|---|---|---|
| [A] | [mm] | [mm] | |||
| 416080 | NO + NC | 9 | 24V AC | 45 | 73,5 |
| 416081 | NO + NC | 9 | 24V DC | 45 | 73,5 |
| 416082 | NO + NC | 9 | 48V AC | 45 | 73,5 |
| 416083 | NO + NC | 9 | 48V DC | 45 | 73,5 |
| 416084 | NO + NC | 9 | 110V AC | 45 | 73,5 |
| 416086 | NO + NC | 9 | 230V AC | 45 | 73,5 |
| 416088 | NO + NC | 9 | 380V AC | 45 | 73,5 |
| 416089 | NO + NC | 9 | 415V AC | 45 | 73,5 |
| 416090 | NO + NC | 12 | 24V AC | 45 | 73,5 |
| 416091 | NO + NC | 12 | 24V DC | 45 | 73,5 |
| 416092 | NO + NC | 12 | 48V AC | 45 | 73,5 |
| 416093 | NO + NC | 12 | 48V DC | 45 | 73,5 |
| 416094 | NO + NC | 12 | 110V AC | 45 | 73,5 |
| 416096 | NO + NC | 12 | 230V AC | 45 | 73,5 |
| 416098 | NO + NC | 12 | 380V AC | 45 | 73,5 |
| 416099 | NO + NC | 12 | 415V AC | 45 | 73,5 |
| 416100 | NO + NC | 18 | 24V AC | 45 | 73,5 |
| 416102 | NO + NC | 18 | 48V AC | 45 | 73,5 |
| 416103 | NO + NC | 18 | 48V DC | 45 | 73,5 |
| 416104 | NO + NC | 18 | 110V AC | 45 | 73,5 |
| 416106 | NO + NC | 18 | 230V AC | 45 | 73,5 |
| 416108 | NO + NC | 18 | 380V AC | 45 | 73,5 |
| 416109 | NO + NC | 18 | 415V AC | 45 | 73,5 |
| 416110 | NO + NC | 22 | 24V AC | 45 | 73,5 |
| 416112 | NO + NC | 22 | 48V AC | 45 | 73,5 |
| 416113 | NO + NC | 22 | 48V DC | 45 | 73,5 |
| 416114 | NO + NC | 22 | 110V AC | 45 | 73,5 |
| 416116 | NO + NC | 22 | 230V AC | 45 | 73,5 |
| 416118 | NO + NC | 22 | 380V AC | 45 | 73,5 |
| 416119 | NO + NC | 22 | 415V AC | 45 | 73,5 |
| 416120 | NC x2, NO x2 | 32 | 24V AC | 69 | 83 |
| 416121 | NC x2, NO x2 | 32 | 24V DC | 69 | 83 |
| 416122 | NC x2, NO x2 | 32 | 48V AC | 69 | 83 |
| 416123 | NC x2, NO x2 | 32 | 48V DC | 69 | 83 |
| 416124 | NC x2, NO x2 | 32 | 110V AC | 69 | 83 |
| 416126 | NC x2, NO x2 | 32 | 230V AC | 69 | 83 |
| 416128 | NC x2, NO x2 | 32 | 380V AC | 69 | 83 |
| 416129 | NC x2, NO x2 | 32 | 415V AC | 69 | 83 |
| 416130 | NC x2, NO x2 | 40 | 24V AC | 69 | 83 |
| 416131 | NC x2, NO x2 | 40 | 24V DC | 69 | 83 |
| 416132 | NC x2, NO x2 | 40 | 48V AC | 69 | 83 |
| 416133 | NC x2, NO x2 | 40 | 48V DC | 69 | 83 |
| 416134 | NC x2, NO x2 | 40 | 110V AC | 69 | 83 |
| 416136 | NC x2, NO x2 | 40 | 230V AC | 69 | 83 |
| 416138 | NC x2, NO x2 | 40 | 380V AC | 69 | 83 |
| 416139 | NC x2, NO x2 | 40 | 415V AC | 69 | 83 |
| 416140 | NC x2, NO x2 | 50 | 24V AC | 79 | 106 |
| 416141 | NC x2, NO x2 | 50 | 24V DC | 79 | 106 |
| 416142 | NC x2, NO x2 | 50 | 48V AC | 79 | 106 |
| 416143 | NC x2, NO x2 | 50 | 48V DC | 79 | 106 |
| 416144 | NC x2, NO x2 | 50 | 110V AC | 79 | 106 |
| 416146 | NC x2, NO x2 | 50 | 230V AC | 79 | 106 |
| 416148 | NC x2, NO x2 | 50 | 380V AC | 79 | 106 |
| 416149 | NC x2, NO x2 | 50 | 415V AC | 79 | 106 |
| 416160 | NC x2, NO x2 | 65 | 24V AC | 79 | 106 |
| 416161 | NC x2, NO x2 | 65 | 24V DC | 79 | 106 |
| 416162 | NC x2, NO x2 | 65 | 48V AC | 79 | 106 |
| 416163 | NC x2, NO x2 | 65 | 48V DC | 79 | 106 |
| 416164 | NC x2, NO x2 | 65 | 110V AC | 79 | 106 |
| 416166 | NC x2, NO x2 | 65 | 230V AC | 79 | 106 |
| 416168 | NC x2, NO x2 | 65 | 380V AC | 79 | 106 |
| 416169 | NC x2, NO x2 | 65 | 415V AC | 79 | 106 |
| 416180 | NC x2, NO x2 | 75 | 24V AC | 94 | 140 |
| 416181 | NC x2, NO x2 | 75 | 24V DC | 94 | 140 |
| 416182 | NC x2, NO x2 | 75 | 48V AC | 94 | 140 |
| 416183 | NC x2, NO x2 | 75 | 48V DC | 94 | 140 |
| 416184 | NC x2, NO x2 | 75 | 110V AC | 94 | 140 |
| 416186 | NC x2, NO x2 | 75 | 230V AC | 94 | 140 |
| 416188 | NC x2, NO x2 | 75 | 380V AC | 94 | 140 |
| 416189 | NC x2, NO x2 | 75 | 415V AC | 94 | 140 |
| 416200 | NC x2, NO x2 | 85 | 24V AC | 94 | 140 |
| 416201 | NC x2, NO x2 | 85 | 24V DC | 94 | 140 |
| 416202 | NC x2, NO x2 | 85 | 48V AC | 94 | 140 |
| 416203 | NC x2, NO x2 | 85 | 48V DC | 94 | 140 |
| 416204 | NC x2, NO x2 | 85 | 110V AC | 94 | 140 |
| 416206 | NC x2, NO x2 | 85 | 230V AC | 94 | 140 |
| 416208 | NC x2, NO x2 | 85 | 380V AC | 94 | 140 |
| 416209 | NC x2, NO x2 | 85 | 415V AC | 94 | 140 |
| 416220 | NC x2, NO x2 | 100 | 24V AC | 94 | 140 |
| 416221 | NC x2, NO x2 | 100 | 24V DC | 94 | 140 |
| 416222 | NC x2, NO x2 | 100 | 48V AC | 94 | 140 |
| 416223 | NC x2, NO x2 | 100 | 48V DC | 94 | 140 |
| 416224 | NC x2, NO x2 | 100 | 110V AC | 94 | 140 |
| 416226 | NC x2, NO x2 | 100 | 230V AC | 94 | 140 |
| 416228 | NC x2, NO x2 | 100 | 380V AC | 94 | 140 |
| 416229 | NC x2, NO x2 | 100 | 415V AC | 94 | 140 |