Encoder: incrementeel; DBS36E; SICK

Encoder: incrementeel; DBS36E; SICK, DBS36E-S3AK00360, DBS36E-S3AK00500, DBS36E-S3AK01000 |NL|
Producent
Type encoderincrementeel
Max. schakelfrequentie300kHz
Werktemperatuur-20...85°C
DichtheidsklasseIP65
ProducentenserieDBS36E
Symbool Uitgangsconf. Resolutie Uvoed Eigenschappen Buitenafm.
[pulsen/ omwenteling] [V DC] [mm]
DBS36E-S3AK00360 RS422 360 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3AK00500 RS422 500 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3AK01000 RS422 1000 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3AK01024 RS422 1024 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3AK02000 RS422 2000 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3AK02048 RS422 2048 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3AK02500 RS422 2500 4,5...5,5 as 6mm Ø36,7x50,5
DBS36E-S3EK00100 push/pull 100 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK00200 push/pull 200 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK00360 push/pull 360 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK00500 push/pull 500 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK00600 push/pull 600 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK01000 push/pull 1000 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK01024 push/pull 1024 7...30 as 6mm Ø36,7x50,5
DBS36E-S3EK02000 push/pull 2000 7...30 as 6mm Ø36,7x50,5
DBS36E-BBAK02048 RS422 2048 4,5...5,5 opening voor as Ø8mm Ø36,7x45,4
DBS36E-BBEK00100 push/pull 100 7...30 opening voor as Ø8mm Ø36,7x45,4
DBS36E-BBEK00500 push/pull 500 7...30 opening voor as Ø8mm Ø36,7x45,4
DBS36E-BBEK01000 push/pull 1000 7...30 opening voor as Ø8mm Ø36,7x45,4
DBS36E-BBEP01024 push/pull 1024 7...30 opening voor as Ø8mm Ø36,7x45,4
Symbool Aansluiting Pin Lengte aansluitingen Ondersteunde artikelen
[m]
DBS36E-S3AK00360 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK00500 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK01000 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK01024 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK02000 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK02048 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3AK02500 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00100 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00200 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00360 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00500 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK00600 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK01000 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK01024 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-S3EK02000 draden - 1,5 KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F
DBS36E-BBAK02048 draden - 1,5 -
DBS36E-BBEK00100 draden - 1,5 -
DBS36E-BBEK00500 draden - 1,5 -
DBS36E-BBEK01000 draden - 1,5 -
DBS36E-BBEP01024 kabel met M12-connector 8 0,5 -