GPS-antennes van Ethertronics/AVX

GPS-antennes van Ethertronics/AVX, M830120, M830120-01, 1001039, 1004138, X1005243LGA2SA10A1 |NL|
Symbool Winst Frequentie Antenne Montage Afmetingen (a x b x c) Bandbreedte
[Hz] [mm] [MHz]
M830120-01 1,92dBi 1,561G...1,575G, 1,575G...1,61G BEIDOU, Galileo, GNSS, GPS - 80x40x37 -
1001039 5,3dBi 1,575G GPS - 25x25x4,5 -
1004138 1dBi 1,575G GPS - 13x13x6,8 10
X1005245LSA3SA10A2 1,1dBi, 2,1dBi, 2,3dBi, 3,7dBi, 3,9dBi, 4,2dBi 698M...960M, 1561M, 1575M, 1602M, 1,71G...2,17G, 2,3G...2,69G GNSS, GPS, GSM, LTE - 136,2x72,4x12,7 -
X1005249LGA2SA10A2 3dBi, 3,5dBi 698M...960M, 1575M, 1602M, 1,71G...2,17G, 2,3G...2,69G GNSS, GPS, GSM, LTE - 55x55x20 -
1001011 [email protected], [email protected], [email protected],61GHz 863M...928M, 1559M...1563M, 1559M...1591M, 1575M, 1593M...1610M BEIDOU, Galileo, GLONASS, GNSS, GPS, ISM, LoRa, SIGFOX, Z-Wave SMT 22x3,2x3,3 -
Producent:
  • KYOCERA AVX
Type accessoires voor communicatiemodules: