Houder; LOGILINK

Houder; LOGILINK, BP0040, BP0041, BP0042, BP0043, BP0044, BP0045, BP0046, BP0050, BP0051 |NL|
Producent
Type computeraccessoireshouder
Symbool Toepassing Standard VESA Armlengte Draagverm. Maat - inch
[mm] [mm] [kg] ["]
BP0040 monitor x1 75x75, 100x100 820 8 13...32
BP0042 monitor x1 75x75, 100x100 525 9 13...32
BP0043 monitor x2 75x75, 100x100 525 9 13...32
BP0044 monitor x1 75x75, 100x100 88 8 13...32
BP0045 monitor x2 75x75, 100x100 460 8 13...32
BP0046 monitor x4 75x75, 100x100 460 8 13...32
BP0052 monitor x3 75x75, 100x100 533 7 13...32
BP0020 monitor x1 75x75, 100x100 274 8 13...27
BP0021 monitor x1 75x75, 100x100 428 8 13...27
BP0030 monitor x1 75x75, 100x100 668 9 13...27
BP0074 monitor x2 75x75, 100x100 358 5 13...26
BP0075 monitor x1 75x75, 100x100 246 8 13...27
BP0076 monitor x1 75x75, 100x100 396 8 13...27
BP0077 monitor x2 75x75, 100x100 342 8 13...27
BP0086 monitor x1 75x75, 100x100 506 9 17...32
BP0087 monitor x1 75x75, 100x100 553 9 17...32
BP0088 monitor x2 75x75, 100x100 506 9 17...32
BP0089 monitor x2 75x75, 100x100 553 9 17...32
BP0090 monitor x3 75x75, 100x100 748 7 17...27
BP0091 monitor x1 75x75, 100x100 480 8 17...32
BP0092 monitor x2 75x75, 100x100 480 8 17...32
BP0097 monitor x1 75x75, 100x100 390 8 17...32
BP0098 monitor x2 75x75, 100x100 390 8 17...32
BP0099 monitor x2 75x75, 100x100 390 8 17...32
BP0100 monitor x1 75x75, 100x100 263 10 17...32
BP0101 monitor x1 75x75, 100x100 435 8 17...32
BP0102 monitor x2 75x75, 100x100 445 6,5 17...32
BP0104 monitor x1 75x75, 100x100 199 9 17...32
BP0105 monitor x1 75x75, 100x100 380 9 17...32
BP0106 monitor x2 75x75, 100x100 380 9 17...32
BP0107 monitor x3 75x75, 100x100 380 7 17...27
BP0110 monitor x1 75x75, 100x100 36 8 17...32
BP0144 monitor x1 75x75, 100x100 290 9 17...32
BP0145 monitor x1 75x75, 100x100 450 9 17...32
BP0146 monitor x2 75x75, 100x100 450 9 17...32
BP0160 monitor x2 75x75, 100x100 327 7 17...27
BP0161 monitor x1 75x75, 100x100 500 8 17...32
BP0168 monitor x1 75x75, 100x100 473 20 17...49
BP0169 monitor x1 75x75, 100x100 424 20 17...49
BP0170 monitor x1 75x75, 100x100 200 9 17...32
BP0171 monitor x1 75x75, 100x100 200 9 17...32
BP0172 monitor x2 75x75, 100x100 376 9 17...32
BP0173 monitor x3 75x75, 100x100 658 7 17...27
BP0174 monitor x3 75x75, 100x100 658 7 17...27
BP0175 laptop, monitor x1 75x75, 100x100 376 9 10...32
BP0162 monitor x1 75x75, 100x100 458 20 17...49
BP0202 monitor x1 75x75, 100x100, 100x200, 200x100, 200x200 526 22 17...57
BP0201 monitor x1 75x75, 100x100 274 8 17...32
BP0211 monitor x4 75x75, 100x100 447 6 17...32
BP0215 monitor x1 75x75, 100x100 202 10 17...32
BP0216 monitor x1 75x75, 100x100 376 10 17...32
BP0217 monitor x2 75x75, 100x100 376 10 17...32
BP0218 monitor x3 75x75, 100x100 376 10 17...32
BP0219 monitor x3 75x75, 100x100 376 10 17...32
BP0220 laptop, monitor x1 75x75, 100x100 376 10 17...32
BP0222 monitor x1 75x75, 100x100 - 9 17...32