Incrementele encoders E40-serie

Incrementele encoders E40-serie, E40H12-600-3-T-24, E40H12-1000-3-T-24, E40H12-3600-6-L-5 |NL|
Producent
Type encoderincrementeel
Max. schakelfrequentie300kHz
Werktemperatuur-10...70°C
DichtheidsklasseIP50
Symbool Aansluiting Uitgangsconf. Resolutie Uvoed Eigenschappen Buitenafm. Lengte aansluitingen
[pulsen/ omwenteling] [V DC] [mm] [m]
E40H12-600-3-T-24 draden push/pull 600 12...24 opening voor as Ø12mm Ø40x40 2
E40H12-1000-3-T-24 draden push/pull 1000 12...24 opening voor as Ø12mm Ø40x40 2
E40H12-3600-6-L-5 draden lineair 3600 5 opening voor as Ø12mm Ø40x40 2
E40H12-1000-6-L-5 draden lineair 1000 5 opening voor as Ø12mm Ø40x40 2
E40H12-1024-6-L-24 draden lineair 1024 12...24 opening voor as Ø12mm Ø40x40 2
E40H8-2048-6-L-5 draden lineair 2048 5 opening voor as Ø8mm Ø40x40 2
E40HB8-100-3-T-24 draden push/pull 100 12...24 opening voor as Ø8mm Ø40x40 2
E40S6-100-3-T-24 draden push/pull 100 12...24 as 6mm Ø40x51 2
E40S6-200-3-T-24 draden push/pull 200 12...24 as 6mm Ø40x51 2
E40S6-2500-6-L-5 draden lineair 2500 5 as 6mm Ø40x51 2
E40S6-1500-3-T-24C M17, draden push/pull 1500 12...24 as 6mm Ø40x51 0,25
E40S6-3600-3-T-24 draden push/pull 3600 12...24 as 6mm Ø40x51 2
E40S6-3600-6-L-5 draden lineair 3600 5 as 6mm Ø40x51 2
E40S6-50-3-T-24 draden push/pull 50 12...24 as 6mm Ø40x51 2
E40H8-2048-3-T-24 draden push/pull 2048 12...24 opening voor as Ø8mm Ø40x40 2
E40H8-2048-3-N-5 draden NPN 2048 5 opening voor as Ø8mm Ø40x40 2
E40H8-1024-6-L-24 draden lineair 1024 12...24 opening voor as Ø8mm Ø40x40 2
E40H12-1024-6-L-5 draden lineair 1024 5 opening voor as Ø12mm Ø40x40 2
E40H10-250-3-T-24 draden push/pull 250 12...24 opening voor as Ø10mm Ø40x40 2
E40H12-100-3-T-24 draden push/pull 100 12...24 opening voor as Ø12mm Ø40x40 2
E40H12-2500-6-L-5 draden lineair 2500 5 opening voor as Ø12mm Ø40x40 2
E40HB12-200-6-L-5 draden lineair 200 5 opening voor as Ø12mm Ø40x40 2
E40H8-1024-3-T-24 draden push/pull 1024 12...24 opening voor as Ø8mm Ø40x40 2
E40S6-1000-3-T-24 draden push/pull 1000 12...24 as 6mm Ø40x51 2
E40S6-2000-3-T-24 draden push/pull 2000 12...24 as 6mm Ø40x51 2
E40S6-250-3-T-24 draden push/pull 250 12...24 as 6mm Ø40x51 2
E40S6-360-3-T-24 draden push/pull 360 12...24 as 6mm Ø40x51 2
E40S6-5000-3-T-24 draden push/pull 5000 12...24 as 6mm Ø40x51 2
E40S6-500-3-T-24 draden push/pull 500 12...24 as 6mm Ø40x51 2
E40S8-1000-3-T-24 draden push/pull 1000 12...24 as 8mm Ø40x51 2
E40H10-5000-3-T-5 draden push/pull 5000 5 opening voor as Ø10mm Ø40x40 2
E40H12-1024-3-T-24 draden push/pull 1024 12...24 opening voor as Ø12mm Ø40x40 2
E40H12-2500-3-T-24 draden push/pull 2500 12...24 opening voor as Ø12mm Ø40x40 2
E40H12-50-3-T-24 draden push/pull 50 12...24 opening voor as Ø12mm Ø40x40 2
E40H6-1000-6-L-5 draden lineair 1000 5 opening voor as Ø6mm Ø40x40 2
E40HB12-1024-6-L-5 draden lineair 1024 5 opening voor as Ø12mm Ø40x40 2
E40HB12-500-3-T-24 draden push/pull 500 12...24 opening voor as Ø12mm Ø40x40 2
E40S6-1000-6-L-5 draden lineair 1000 5 as 6mm Ø40x51 2
E40S6-1024-3-T-24 draden push/pull 1024 12...24 as 6mm Ø40x51 2
E40S6-5000-3-T-24C M17, draden push/pull 5000 12...24 as 6mm Ø40x51 0,25
E40S8-360-3-T-24 draden push/pull 360 12...24 as 8mm Ø40x51 2
E40S8-4000-3-V-5 draden spanningsbasis 4000 5 as 8mm Ø40x51 2
E40S8-500-3-T-24 draden push/pull 500 12...24 as 8mm Ø40x51 2