| IC | interface |
| Soort schakeling | transceiver |
| Symbool | Producent | Interface | Behuizing | Montage | Voedingsspanning DC | Datatransmissie | Aantal zenders | Aantal ontvangers | Werktemperatuur | Voedingsspanning |
|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [bps] | [°C] | [V DC] | |||||||
| SP202ECN-L | MAXLINEAR | RS232; V.28 | SO16 | SMD | 5m | 120k | 2 | 2 | 0...70 | 5 |
| SP202ECT-L | MAXLINEAR | RS232; V.28 | SO16-W | SMD | 5m | 120k | 2 | 2 | 0...70 | 5 |
| SP202EEN-L | MAXLINEAR | RS232; V.28 | SO16 | SMD | 5m | 120k | 2 | 2 | -40...85 | 5 |
| SP232ACN-L | MAXLINEAR | RS232; V.28 | SO16 | SMD | 11m | 120k | 2 | 2 | 0...70 | 5 |
| SP232AEN-L | MAXLINEAR | RS232; V.28 | SO16 | SMD | 11m | 120k | 2 | 2 | -40...85 | 5 |
| SP232ECN-L | MAXLINEAR | RS232; V.28 | SO16 | SMD | 15m | 120k | 2 | 2 | 0...70 | 5 |
| SP232EEN-L | MAXLINEAR | RS232; V.28 | SO16 | SMD | 15m | 120k | 2 | 2 | -40...85 | 5 |
| SP3075EEN-L | MAXLINEAR | full duplex; RS422; RS485 | SO8 | SMD | 1,5m | 500k | 1 | 1 | -40...85 | 3,3 |
| SP3076EEN-L | MAXLINEAR | full duplex; RS422; RS485 | SO14 | SMD | 1,5m | 16M | 1 | 1 | -40...85 | 3,3 |
| SP3076EEN-L/TR | MAXLINEAR | - | SO14 | SMD | - | - | - | - | - | - |
| SP3077EEN-L | MAXLINEAR | full duplex; RS422; RS485 | SO8 | SMD | 1,5m | 16M | 1 | 1 | -40...85 | 3,3 |
| SP3223EEA-L | MAXLINEAR | full duplex; RS232 | SSOP20 | SMD | 1m | 235k | 2 | 2 | -40...85 | 3...5,5 |
| SP3232ECA-L | MAXLINEAR | full duplex; RS232 | SSOP16 | SMD | 1m | 235k | 2 | 2 | 0...70 | 3...5,5 |
| SP3232ECY-L | MAXLINEAR | full duplex; RS232 | TSSOP16 | SMD | 1m | 235k | 2 | 2 | 0...70 | 3...5,5 |
| SP3232EEN-L | MAXLINEAR | RS232; V.24; V.28 | SO16 | SMD | 1m | 235k | 2 | 2 | -40...85 | 3...5,5 |
| SP3232EEY-L | MAXLINEAR | full duplex; RS232 | TSSOP16 | SMD | 1m | 235k | 2 | 2 | -40...85 | 3...5,5 |
| SP3238EEY-L | MAXLINEAR | RS232; V.24; V.28 | TSSOP28 | SMD | 1m | 120k | 5 | 4 | -40...85 | 3...5,5 |
| SP3243ECA-L | MAXLINEAR | full duplex; RS232 | SSOP28 | SMD | 1m | 120k | 3 | 5 | 0...70 | 3...5,5 |
| SP3243EEA-L | MAXLINEAR | full duplex; RS232 | SSOP28 | SMD | 1m | 120k | 3 | 5 | -40...85 | 3...5,5 |
| SP3243EEY-L | MAXLINEAR | full duplex; RS232 | TSSOP28 | SMD | 1m | 120k | 3 | 5 | -40...85 | 3...5,5 |
| SP3483EN-L | MAXLINEAR | half duplex; RS422; RS485 | SO8 | SMD | 2m | 250k | 1 | 1 | -40...85 | 3,3 |
| SP3485EN-L | MAXLINEAR | half duplex; RS422; RS485 | SO8 | SMD | 2m | 10M | 1 | 1 | 0...70 | 3,3 |
| SP3485EN-L/TR | MAXLINEAR | RS422; RS485 | SO8 | SMD | 2m | 10M | 1 | 1 | -40...85 | 3,3...5 |
| SP3490CN-L/TR | MAXLINEAR | - | SO8 | SMD | - | - | - | - | - | - |
| SP3490EN-L | MAXLINEAR | - | SO8 | SMD | - | - | - | - | - | - |
| SP3490EN-L/TR | MAXLINEAR | - | SO8 | SMD | - | - | - | - | - | - |
| SP483CN-L | MAXLINEAR | half duplex; RS422; RS485 | SO8 | SMD | 600µ | 250k | 1 | 1 | 0...70 | 4,75...5,25 |
| SP485CN-L | MAXLINEAR | half duplex; RS422; RS485 | SO8 | SMD | 900µ | 5M | 1 | 1 | 0...70 | 4,75...5,25 |
| SP485ECN-L | MAXLINEAR | RS422 / RS485 | SO8 | SMD | 900µ | 10M | 1 | 1 | 0...70 | 4,75...5,25 |
| SP485EEN-L | MAXLINEAR | half duplex; RS422; RS485 | SO8 | SMD | 900µ | 10M | 1 | 1 | -40...85 | 4,75...5,25 |
| SP485EN-L/TR | MAXLINEAR | half duplex; RS422; RS485 | SO8 | SMD | - | 5M | 1 | 1 | -40...85 | 4,75...5,25 |