| Producent | WAGO |
| Montage | op DIN-rail |
| Elektrische aansluiting | Push-in |
| Symbool | Type relais | Schakelspanning | Optionele uitrusting | Versie | Werktemperatuur | Contactconfiguratie | Uspoel | Max. nominale stroom | AC-belasting @R* | Contactmateriaal | Buitenafmetingen |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V AC] | [°C] | [A] | [mm] | ||||||||
| 788-303 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | SPDT | 12V DC | 16 | 16A / 250V AC | AgNi 90/10 | 86x54x15 |
| 788-304 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | SPDT | 24V DC | 16 | 16A / 250V AC | AgNi 90/10 | 86x54x15 |
| 788-312 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | DPDT | 24V DC | 8 | 8A / 250V AC | AgNi 90/10 | 86x54x15 |
| 788-354 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | SPDT | 24V DC | 16 | 16A / 250V AC | AgSnO2 | 86x54x15 |
| 788-508 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | SPDT | 230V AC | 16 | 16A / 250V AC | AgNi 90/10 | 86x54x15 |
| 788-512 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | DPDT | 24V AC | 8 | 8A / 250V AC | AgNi 90/10 | 86x54x15 |
| 788-515 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | DPDT | 115V AC | 8 | 8A / 250V AC | AgNi 90/10 | 86x54x15 |
| 788-516 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | DPDT | 230V AC | 8 | 8A / 250V AC | AgNi 90/10 | 86x54x15 |
| 857-304 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...60 | SPDT | 24V DC | 6 | 6A / 250V AC | AgSnO2 | 94x81x6 |
| 857-354 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...60 | SPDT | 24V AC, 24V DC | 6 | 6A / 250V AC | AgSnO2 | 94x81x6 |
| 857-358 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...60 | SPDT | 230V AC, 230V DC | 6 | 6A / 250V AC | AgSnO2 | 94x81x6 |
| 858-304 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...60 | 4PDT | 24V DC | 5 | 5A / 250V AC | AgCe | 97x73x31 |
| 859-303 | interface | max. 250 | LED-activeringsindicator | interface | -40...60 | SPDT | 12V DC | 5 | 5A / 250V AC | AgSnO2 | 91x56x6 |
| 859-304 | interface | max. 250 | LED-activeringsindicator | interface | -40...60 | SPDT | 24V DC | 5 | 5A / 250V AC | AgSnO2 | 91x56x6 |
| 859-354 | interface | max. 250 | LED-activeringsindicator | interface | -40...60 | SPDT | 24V AC, 24V DC | 5 | 5A / 250V AC | AgSnO2 | 91x56x6 |
| 859-358 | interface | max. 250 | LED-activeringsindicator | interface | -40...60 | SPDT | 230V AC, 230V DC | 5 | 5A / 250V AC | AgSnO2 | 91x56x6 |
| 859-791 | halfgeleider | - | - | optoïsolator | -40...70 | SPST-NO | 24V DC | 100m | - | - | 91x6x51 |
| 788-311 | interface | max. 250 | LED-activeringsindicator | relaisset | -40...70 | DPDT | 12V DC | 8 | 8A / 250V AC | AgNi 90/10 | 86x54x15 |