LED-lijsten FastFlex-serie van PHILIPS

Producent
Type opto-moduleLED balken
Symbool Aanduiding fabrikant Indeling van LEDs Kleurtemperatuur Helderheid Prestatie CRImin Chromatische coörd. Aantal diodes Bedrijfsvoltage Vermogen Nominale stroom Breedte Lengte Ver.
[K] [lm] [lm/W] [V DC] [W] [mA] [mm] [mm]
929003993106 FORTIMO LED SQUARE-S SMF 840 HV/LV4 - 4000 1220...1266(typ)-1380 200 80 x: 0,379; y: 0,375 64 42,9 6,3 148 247,7 260 -
929003993706 FORTIMO LED SQUARE-DS SMF 840 HV/LV4 - 3000 2450...2532(typ)-2760 200 80 x: 0,379; y: 0,375 128 42,9 12,6 296 260 520,5 -
929003993606 FORTIMO LED SQUARE-DS SMF 830 HV/LV4 - 3000 2320...2394(typ)-2540 189 80 x: 0,433; y: 0,4 128 42,9 12,7 296 260 520,5 -
929002820006 FORTIMO LED SQUARE 1250LM 840 HV/LV3 - 4000 1160...1250(typ)-1340 186 80 x: 0,381; y: 0,379 64 44,4 6,7 151 247,7 260 -
929002802606 FORTIMO LED STRIP 2FT 6000LM FC 840 HV6 1x84 4000 5273...5700(typ)-6128 169 80 x: 0,379; y: 0,375 84 79 33,8 428 20 559,5 -
929002801806 FORTIMO LED STRIP 2FT 4000LM FC 840 HV6 1x56 4000 3515...3800(typ)-4085 169 80 x: 0,379; y: 0,375 56 78,9 22,5 285 20 559,5 -
929002802206 FORTIMO LED STRIP 1FT 3000LM FC 840 HV6 1x42 4000 2636...2850(typ)-3064 168 80 x: 0,379; y: 0,375 42 39,7 17 428 20 279,2 -
929003968506 FORTIMO FASTFLEX LED 2X8/740 DA UHE 2x8 4000 3654...4060(typ)-4466 203 70 x: 0,379; y: 0,391 16 44,4 20 450 49,5 223 -
929002868506 FORTIMO FASTFLEX LED 2X6/840 DP G5 2x6 4000 2412...2680(typ)-2948 150 80 x: 0,385; y: 0,383 12 33,6 17,8 530 45 146 -
929002867306 FORTIMO FASTFLEX LED 2X6/840 DA G5 2x6 4000 2412...2680(typ)-2948 150 80 x: 0,385; y: 0,383 12 33,6 17,8 530 49,5 172,2 -
929002867206 FORTIMO FASTFLEX LED 2X6/830 DA G5 2x6 3000 2282...2535(typ)-2788 142 80 x: 0,436; y: 0,404 12 33,6 17,8 530 49,5 172,2 -
929002867106 FORTIMO FASTFLEX LED 2X6/827 DA G5 2x6 2700 2164...2405(typ)-2646 135 80 x: 0,46; y: 0,408 12 33,6 17,8 530 49,5 172,2 -
929002868406 FORTIMO FASTFLEX LED 2X6/740 DP G5 2x6 4000 2758...3065(typ)-3372 172 70 x: 0,385; y: 0,383 12 33,6 17,8 530 45 146 -
929003968106 FORTIMO FASTFLEX LED 2X6/740 DA UHE 2x6 4000 2741...3045(typ)-3350 203 70 x: 0,379; y: 0,391 12 33,3 15 450 49,5 172,2 -
929002867006 FORTIMO FASTFLEX LED 2X6/740 DA G5 2x6 4000 2758...3065(typ)-3372 172 70 x: 0,385; y: 0,383 12 33,6 17,8 530 49,5 172,2 -
929003402006 FORTIMO FASTFLEX LED 2X6/730 DP HE 2x6 3000 2601...2890(typ)-3182 181 70 x: 0,433; y: 0,404 12 33,2 15,9 480 45 146 -
929002868306 FORTIMO FASTFLEX LED 2X6/730 DP G5 2x6 3000 2547...2830(typ)-3113 159 70 x: 0,436; y: 0,404 12 33,6 17,8 530 45 146 -
929002866706 FORTIMO FASTFLEX LED 2X6/722 DA G5 2x6 2200 2079...2310(typ)-2541 130 70 x: 0,505; y: 0,417 12 33,6 17,8 530 49,5 172,2 -
929003967806 FORTIMO FASTFLEX LED 2X4/740 DA UHE 2x4 4000 1827...2030(typ)-2233 203 70 x: 0,379; y: 0,391 8 22,2 10 450 49,5 121,4 -
929003967706 FORTIMO FASTFLEX LED 2X4/730 DA UHE 2x4 3000 1800...2000(typ)-2200 200 70 x: 0,435; y: 0,419 8 22,2 10 450 49,5 121,4 -
929001692306 FORTIMO FASTFLEX 4X8UP/740 PR G5 2x4 4000 3780...4200(typ)-4620 181 70 x: 0,379; y: 0,377 32 43,9 23,3 530 49,5 223 -
929003967906 FORTIMO FASTFLEX LED 2X6/722 DA HE 2x6 2200 2336...2595(typ)-284 162 70 x: 0,505; y: 0,417 12 33,3 16 480 49,5 172,2 -
929003401606 FORTIMO FASTFLEX LED 2X6/740 DA HE 2x6 4000 2700...3000(typ)-3348 189 70 x: 0,379; y: 0,379 12 33,2 15,9 480 49,5 172,2 -
929003401506 FORTIMO FASTFLEX LED 2X6/730 DA HE 2x6 3000 2628...2920(typ)-3215 184 70 x: 0,433; y: 0,404 12 33,2 15,9 480 49,5 172,2 -
929002941406 FORTIMO LED STRIP 1FT MF 840 FC HV6 1x24 4000 1070...1100(typ)-1210 186 80 x: 0,381; y: 0,377 24 22,1 5,9 267 20 279,2 -
929002924006 FORTIMO LED STRIP CED 1FT MF FC HV5 1x48 2700-5000 947...1183 145 80 - 48 35,3 7,55 215 20 279,2 Tunable White
929002866906 FORTIMO FASTFLEX LED 2X6/730 DA G5 1x12 3000 2560...2845(typ)-3264 160 70 x: 0,436; y: 0,404 12 33,6 17,8 530 49,5 172,2 -
929002800806 FO STRIP PR FT 1FT 1100LM 927-965 FC HV5 1x48 2700-6500 940...1180 145 90 - 48 35,1 7 200 20 279,2 Tunable White
929002198806 FORTIMO LED STRIP CES 1FT 1100LM HV5 F 1x50 4200 999...1080(typ)-1161 158 80 x: 0,368; y: 0,36 50 27,3 6,83 250 20 279,2 -