LED; SMD; VISHAY

LED; SMD; VISHAY, VLMU3100-GS08, VLMU35CL20-275-120, VLMU1610-365-135, VLMU3500-385-060 |NL|
Producent
Type diodeLED
MontageSMD
Lenstransparant
Symbool Stroom verl. hoek Kleur Behuizing Afmetingen λd Stralingsvermogen Bedrijfsvoltage
[mA] [°] [mm] [nm] [mW] [V DC]
VLMU3100-GS08 20 60 UV PLCC2 3,5x2,8x1,9 400...410 2,5 2,8...3,8
VLMU35CL20-275-120 20 60 UV-C - 3,45x3,45x1,38 265...285 3 5...7
VLMU1610-365-135 20 67,5 UV - 1,6x1,6x1,38 362,5...370 14...26 2,8...4
VLMU3500-385-060 500 30 UV - 3,5x3,5x2,4 380...390 620...940 2,8...4
VLMU3500-395-060 500 30 UV - 3,5x3,5x2,4 390...400 620...940 2,8...4
VLMU3500-405-060 500 30 UV - 3,5x3,5x2,4 400...410 620...940 2,8...4
VLMU3500-385-120 500 60 UV - 3,5x3,5x1,68 380...390 620...940 2,8...4
VLMU3500-395-120 500 60 UV - 3,5x3,5x1,68 390...400 620...940 2,8...4
VLMU3500-405-120 500 60 UV - 3,5x3,5x1,68 400...410 620...940 2,8...4
VLMU3510-365-130 500 65 UV - 3,45x3,45x2,1 362,5...370 560...835 3,2...4,4
VLMU35CB20-275-120 100 60 UV-C - 3,45x3,45x1,78 270...285 7...10 5...7
VLMU35CT20-275-120 150 60 UV-C - 3,45x3,45x1,78 270...285 12,5...19 5...7
VLMU3511-365-130 600 65 UV - 3,45x3,45x2,1 360...370 835...1325 3,2...4
VLMU35CB21-275-120 120 60 UV-C - 3,45x3,45x1,78 270...280 12...13,5 5...7
VLMU35CR40-275-120 250 60 UV-C - 3,45x3,45x1,7 265...280 27,5...37 5,2...7,7
VLMU35CR41-275-120 250 60 UV-C - 3,45x3,45x1,7 265...280 30...37 5,2...7,7
VLMU35CT21-275-120 180 60 UV-C - 3,45x3,45x1,78 270...280 18,5...21,5 5...7