LED; THT; BIVAR

Producent
Type diodeLED
KleurUV
Werktemperatuur-25...80°C
MontageTHT
Stroom10...20mA
Eigenschappen led-diodesingebouwde zenerdiode
Lenstransparant
Aansl.raster2,5mm
Voorkantconvex
Ubedr.2,9...3,5V DC
Symbool λd ØLED verl. hoek Vermogen
[nm] [mm] [°] [mW]
UV3TZ-390-15 387,5...392,5 3 15 20
UV3TZ-390-30 387,5...392,5 3 30 40
UV3TZ-395-15 392,5...397,5 3 15 20
UV3TZ-395-30 392,5...397,5 3 30 40
UV3TZ-400-15 397,5...402,5 3 15 20
UV3TZ-400-30 397,5...402,5 3 30 40
UV3TZ-405-15 400...405 3 15 20
UV3TZ-405-30 400...405 3 30 40
UV5TZ-390-15 387,5...392,5 5 15 40
UV5TZ-400-30 397,5...402,5 5 30 40
UV5TZ-405-15 400...405 5 15 40
UV5TZ-390-30 387,5...392,5 5 30 40
UV5TZ-395-30 392,5...397,5 5 30 40
UV5TZ-400-15 397,5...402,5 5 15 40
UV5TZ-405-30 400...405 5 30 40
UV3TZ-385-15 385 3 15 20
UV3TZ-385-30 385 3 30 20
UV5TZ-385-15 385 5 15 20
UV5TZ-385-30 385 5 30 20
UV5TZ-395-15 395 5 15 40