Minicomputer: SOM; SOMLABS

Minicomputer: SOM; SOMLABS, Y2792C256R256N0SF, Y2792C256R256N1WB, Y2792C512R512N0SF |NL|
Producent
Type minicomputerSOM
GezinVisionSOM-6ULL
ArchitectuurCortex A7
Processori.MX6ULL
Kernen1
Frequentie timing792MHz
Eigenschappen2D-grafische versneller
AfmetingSODIMM
Afmetingen67x32x4mm
Ondersteunde chipsVisionCB-STD
Uvoed4...5,5V DC
Symbool: (Y2792C256R256N0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Werktemperatuur-40...85°C
Geheugen256MB FLASH
256MB RAM
Symbool: (Y2792C512R512N0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Werktemperatuur-40...85°C
Geheugen512MB FLASH
512MB RAM
Symbool: (Y2792C512R512N1WB)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2;
WiFi
Werktemperatuur-20...70°C
Geheugen512MB FLASH
512MB RAM
Symbool: (Y2792C512R04GE0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Werktemperatuur-20...85°C
Geheugen512MB RAM
4GB FLASH
Symbool: (Y2792C512R04GE1WB)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2;
WiFi
Werktemperatuur-20...70°C
Geheugen512MB RAM
4GB FLASH
Symbool: (Y2792C512RSD0SF)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2
Werktemperatuur0...70°C
Geheugen512MB RAM
Symbool: (Y2792C512RSD1WB)
Interface24bit RGB;
CAN x2;
Ethernet x2;
I2C x4;
I2S x3;
SPDIF;
SPI x4;
UART x8;
USB OTG x2;
WiFi
Werktemperatuur0...70°C
Geheugen512MB RAM
Symbool Geheugen Aansluiting Communicatieprotocol Bluetooth-uitvoering
Y2792C256R256N0SF DDR3L, NAND SO DIMM 200 - -
Y2792C512R512N0SF DDR3L, NAND SO DIMM 200 - -
Y2792C512R512N1WB DDR3L, NAND SO DIMM 200 IEEE 802.11b/g/n BLE
Y2792C512R04GE0SF DDR3L, eMMC SO DIMM 200 - -
Y2792C512R04GE1WB DDR3L, eMMC SO DIMM 200 IEEE 802.11b/g/n BLE
Y2792C512RSD0SF DDR3L microSD, SO DIMM 200 - -
Y2792C512RSD1WB DDR3L microSD, SO DIMM 200 IEEE 802.11b/g/n BLE