PCB-transformatoren Schaffner

Producent
Type transformatorpulstransformator
MontagePCB
Symbool Buitenafm. Rprim spoel Rsecund spoel Unom Uimp max
[mm] [Ω] [Ω] [V] [kV]
IT233 27x22,5x13,7 800m 800m 500 4
IT242 17,6x16,7x11,3 750m 750m 500 3,2
IT243 17,6x16,7x11,3 800m 800m 500 3,2
IT244 17,6x16,7x11,3 2,8 900m 500 3,2
IT245 17,6x16,7x11,3 1,48 1,48 750 4
IT246 17,6x16,7x11,3 2,1 1,1 750 4
IT248 17,6x16,7x11,3 3,2 1,6 750 3,2
IT249 17,6x16,7x11,3 3,1 1,5 500 3,2
IT253 17,6x16,7x11,3 550m 550m 500 3,2
IT255 17,6x16,7x11,3 800m 800m 750 4
IT258 17,6x16,7x11,3 620m 750m 750 3,2
IT260 17,6x16,7x11,3 2 800m 500 3,2
IT313 25,5x25,5x25 330m 400m 380 2,5
IT234 27x22,5x13,7 2 700m 500 4