Polymeer condensatoren

Polymeer condensatoren, ULG47/20, ULG47/25, ULR100/16, ULG100/20, ULG100/25, ULR180/16 |NL|
Type condensatorpolymeer
Tolerantie±20%
Werktemperatuur-55...105°C
Producent
Levensduur2000h
Soort condensatorlow ESR
Symbool Cap. Ubedr. ESR Raster Afm. corp. Diameter Hoogte
[µF] [V DC] [mΩ] [mm] [mm] [mm] [mm]
ULR100/16 100 16 24 2,5 Ø6,3x11 6,3 11
ULR270/6.3 270 6,3 11 2,5 Ø6,3x8 6,3 8
ULR330/16 330 16 13 3,5 Ø8x8 8 8
ULR470/2.5 470 2,5 7 2 Ø5x9 5 9
ULR560/2.5 560 2,5 7 2,5 Ø6,3x8 6,3 8
ULR560/6.3 560 6,3 8 3,5 Ø8x8 8 8
ULR820/6.3 820 6,3 8 3,5 Ø8x11,5 8 11,5
ULR1000/6.3L 1000 6,3 7 3,5 Ø8x8 8 8
ULR1200/6.3 1200 6,3 7 3,5 Ø8x11,5 8 11,5
ULR1500/2.5 1500 2,5 7 3,5 Ø8x11,5 8 11,5