Potentiometers 5/8" Bourns

Potentiometers 5/8 Bourns, 81A1A-B28-A10L, 81A1A-B28-A13L, 81A1A-B28-A15L, 81C1A-E28-A13L |NL|
Producent
Type potentiometeraxiaal
Uitg.voor printplaten
Karakt.lineair
Elektr. draaihoek240°
Symbool Resistantie Tol. Mat. baan Vermogen
[kΩ] [%] [W]
81A1A-B28-A10L 1 ±10 cermet 2
81A1A-B28-A15L 10 ±10 cermet 2
81C1A-E28-A13L 5 ±10 cermet 2
81C1A-E28-A15L 10 ±10 cermet 2
96A1A-B28-A15L 10 ±10 cermet 2
Symbool Afmetingen corpus Aansl.raster L. schroefdraad Leng. as Diamtr. as
[mm] [mm] [mm] [mm] [mm]
81A1A-B28-A10L 15,9x15,9x15,9 5,08x5,08 9,53 12,7 6,35
81A1A-B28-A15L 15,9x15,9x15,9 5,08x5,08 9,53 12,7 6,35
81C1A-E28-A13L 15,9x15,9x15,9 5,08x5,08 4,45 17,8 3,18
81C1A-E28-A15L 15,9x15,9x15,9 5,08x5,08 4,45 17,8 3,18
96A1A-B28-A15L 15,9x17,5x12,95 2,54 9,53 12,7 6,35