| Producent | ProLight Opto |
| Type diode | power LED |
| Symbool | Lens | Kleur | Uitvoering | verl. hoek | Vorm | Kleurtemp. | Helderh. rood | Helderh. groen | Helderh. blauw | Helderheid wit | Stroom | Bedrijfsvoltage | Producentenserie | Pmax | Montage | Afmetingen | Behuizing | Golflengte λd | Helderh. rood | Helderh. blauw | Helderh. groen |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°] | [K] | [lm] | [lm] | [lm] | [lm] | [mA] | [V DC] | [W] | [mm] | [nm] | [mcd] | [mcd] | [mcd] | ||||||||
| PP6N-1LFE-P | transparant | RGB | - | 140 | - | - | 23...28 | 38...45 | 8...9,5 | - | 150 | 1,9...2,5/2,6...3,2/2,8...3,4 | Crab | 1 | SMD | 4x4x1,85 | PLCC6 | 455...460, 525...535, 620...630 | - | - | - |
| PP6N-3LFE | transparant | RGB | - | 140 | - | - | 44...52 | 79...93 | 19...22 | - | 350 | 1,9...2,5/2,8...3,4/2,9...3,5 | - | 3 | SMD | 4x4x1,85 | - | 460...465, 520...530, 620...630 | - | - | - |
| PP6N-TFFE-D60 | transparant | RGB | - | 120 | - | - | 2,9...4,4 | 5,5...8,3 | 0,9...1,4 | - | 20 | 1,8...2,5/2,8...3,4/2,8...3,4 | Crab | 200m | SMD | 4x4x0,8 | PLCC6 | 455...475, 515...535, 613,5...631 | - | - | - |
| PE8A-FFTE-WED | wit, diffusie, geel | RGBW | EMITER | 115 | lambertian | 5640-6970 | - | - | - | 19...21 | 20 | 1,9...2,5/2,8...3,4/2,8...3,4/2,9...3,5 | - | 400m | SMD | 5x5x1,6 | - | 465...470, 521...526, 619...624 | 770...900 | 330...400 | 1550...1850 |
| PE8A-FFTE-WERGBND | wit, diffusie, geel | RGBW | EMITER | 115 | lambertian | 3700-4250 | - | - | - | 19...21 | 20 | 1,9...2,5/2,8...3,4/2,8...3,4/2,9...3,5 | - | 400m | SMD | 5x5x1,6 | - | 465...470, 521...526, 619...624 | 770...900 | 330...400 | 1550...1850 |
| PE8A-FFTE-WERGBVD | wit, diffusie, geel | RGBW | EMITER | 115 | lambertian | 2850-3250 | - | - | - | 18...20 | 20 | 1,9...2,5/2,8...3,4/2,8...3,4/2,9...3,5 | - | 400m | SMD | 5x5x1,6 | - | 465...470, 521...526, 619...624 | 770...900 | 330...400 | 1550...1850 |
| PM6B-3LFE-B | transparant | RGB | EMITER | 130 | lambertian | - | 44...52 | 79...93 | 19...22 | - | 350 | 1,9...2,5/2,8...3,4/2,9...3,5 | - | 3 | SMD | Ø6 | - | 460...465, 520...530, 620...630 | - | - | - |
| PM6B-3LFS-B | transparant | RGB | STAR | 130 | lambertian | - | 44...52 | 79...93 | 19...22 | - | 350 | 1,9...2,5/2,8...3,4/2,9...3,5 | - | 3 | SMD | Ø6 | - | 460...465, 520...530, 620...630 | - | - | - |