| Type zekering | PTC polymeer |
| Werktemperatuur | -40...85°C |
| Symbool | Nom. stroom | Schakelstr. | Umax | Rmin | Rmax | Vermogen | Max. stroom | Behuizing - inch |
|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | [Ω] | [Ω] | [W] | [A] | ||
| SD014-60 | 140m | 300m | 60 | 1,2 | 6,5 | 800m | 10 | 1812 |
| SD020-30 | 200m | 400m | 30 | 800m | 5 | 800m | 10 | 1812 |
| SD035-16 | 350m | 700m | 16 | 320m | 1,5 | 800m | 40 | 1812 |
| SD050-16 | 500m | 1 | 16 | 150m | 1 | 800m | 40 | 1812 |
| SD075-16 | 750m | 1,5 | 16 | 110m | 450m | 800m | 40 | 1812 |
| SD110-08 | 1,1 | 2,2 | 8 | 40m | 210m | 800m | - | 1812 |
| SD110-16 | 1,1 | 1,95 | 16 | 40m | 210m | 800m | 40 | 1812 |
| SD125-06 | 1,25 | 2,5 | 6 | 50m | 140m | 800m | - | 1812 |
| SD150-06 | 1,5 | 3 | 6 | 40m | 110m | 800m | - | 1812 |
| SD200-08 | 2 | 3,5 | 8 | 20m | 70m | 1 | - | 1812 |
| SD260-06 | 2,6 | 5 | 6 | 15m | 47m | 1 | - | 1812 |
| SL030-60 | 300m | 600m | 60 | 1 | 4,8 | 1,5 | - | 2920 |
| SL050-60 | 500m | 1 | 60 | 300m | 1,4 | 1,5 | - | 2920 |
| SL075-33 | 750m | 1,5 | 33 | 180m | 1 | 1,5 | - | 2920 |
| SL110-33 | 1,1 | 2,2 | 33 | 90m | 410m | 1,5 | - | 2920 |
| SL150-33 | 1,5 | 3 | 33 | 50m | 230m | 1,5 | - | 2920 |
| SL185-33 | 1,85 | 3,7 | 33 | 40m | 150m | 1,5 | - | 2920 |
| SL200-16 | 2 | 4 | 16 | 35m | 120m | 1,5 | - | 2920 |
| SL250-16 | 2,5 | 5 | 16 | 30m | 85m | 1,5 | - | 2920 |
| SM005-60 | 50m | 150m | 60 | 3,6 | 50 | 600m | - | 1210 |
| SM010-60 | 100m | 250m | 60 | 1,6 | 15 | 600m | - | 1210 |
| SM020-30 | 200m | 400m | 30 | 800m | 5 | 600m | - | 1210 |
| SM035-16 | 350m | 700m | 16 | 320m | 1,3 | 600m | - | 1210 |
| SM050-16 | 500m | 1 | 16 | 250m | 900m | 600m | - | 1210 |
| SM075-08 | 750m | 1,5 | 8 | 130m | 400m | 600m | - | 1210 |
| SN005-60 | 50m | 150m | 60 | 3,6 | 50 | 400m | - | 1206 |
| SN010-60 | 100m | 250m | 60 | 1,6 | 15 | 400m | - | 1206 |
| SN020-30 | 200m | 400m | 30 | 600m | 2,5 | 400m | - | 1206 |
| SN035-16 | 350m | 750m | 16 | 300m | 1,2 | 400m | - | 1206 |
| SN050-08 | 500m | 1 | 8 | 150m | 700m | 400m | - | 1206 |
| SN075-06 | 750m | 1,5 | 6 | 90m | 290m | 600m | - | 1206 |
| SN150-06 | 1,5 | 3 | 6 | 40m | 120m | 800m | - | 1206 |
| SR010-15 | 100m | 300m | 15 | 700m | 6 | 500m | - | 0805 |
| SR020-09 | 200m | 500m | 9 | 400m | 3,5 | 500m | - | 0805 |
| SR035-06 | 350m | 750m | 6 | 250m | 1,2 | 500m | - | 0805 |
| SR050-06 | 500m | 1 | 6 | 150m | 850m | 500m | - | 0805 |
| SR075-06 | 750m | 1,5 | 6 | 90m | 350m | 500m | - | 0805 |
| SL125-33 | 1,25 | 2,5 | 33 | 60m | 250m | 1,5 | - | 2920 |