| Producent | RF SOLUTIONS |
| communicatiemodule | RF |
| Symbool | Frequentie | Modulatie | Gevoeligheid ont. | Zenderverm. | Interface | Uvoed | Bereik |
|---|---|---|---|---|---|---|---|
| [Hz] | [dBm] | [dBm] | [V DC] | [km] | |||
| GAMMA-868-SO | 868M | LoRa | -137 | 20 | RS232 | 1,8...3,6 | 16 |
| GAMMA-868-R | 868M | LoRa | -137 | 20 | RS232 | 4...9 | 16 |
| RF-LORA-868-SO | 868M | LoRa | -130 | 20 | SPI | 1,8...3,6 | 16 |
| ZETA-433-D | 433M | FM | -116 | 13 | SPI | 1,8...3,6 | 2 |
| ZETA-433-SO | 433M | FSK, GFSK, OOK | -116 | 13 | SPI | 1,8...3,6 | 2 |
| ZETA-868-SO | 868M | FSK, GFSK, OOK | -116 | 13 | SPI | 1,8...3,6 | 2 |
| ZULUEVAL-DONGLE | 868M | - | -121 | 20 | USB | 2,4...3,6 | 1 |
| ZULU2-M89-SO | 868M/915M | FM | - | - | - | 2,4...3,6 | 2 |
| AM-RX9-433P | 433 | AM | -109 | - | - | 2,4...5,5 | - |
| QAM-TX2-433 | 433 | ASK | - | 10 | - | 3...12 | 0,05 |
| Symbool | Soort module | Aantal in-/uitgangen | Afm. | Montage | Producentenserie |
|---|---|---|---|---|---|
| [mm] | |||||
| GAMMA-868-SO | transceiver FM | 8 | 51x20x5 | SMD | GAMMA |
| GAMMA-868-R | transceiver FM | 8 | 51x24x8 | THT | GAMMA |
| RF-LORA-868-SO | transceiver FM | 6 | 23,15x19,95 | SMD | - |
| ZETA-433-D | transceiver FM | - | 16x16 | THT | ZETA |
| ZETA-433-SO | transceiver FM | - | 16x16 | SMD | ZETA |
| ZETA-868-SO | transceiver FM | - | 16x16 | SMD | ZETA |
| ZULUEVAL-DONGLE | transceiver FM | - | - | - | ZULU |
| ZULU2-M89-SO | RF | - | - | - | - |
| AM-RX9-433P | ontvanger AM | - | 44x16,5 | - | - |
| QAM-TX2-433 | AM-zender | - | - | - | - |