| Producent | QOLTEC |
| Kabel | glasvezel patchkabel |
| Toepassing | CATV; LAN; datatransmissie |
| Constructie | SC/APC; aan beide zijden |
| Kleur connector | groen |
| Kleur isolatie | geel |
| Afmetingen glasvezelkabel | 9/125µm |
| Type vezel | SMF G652D |
| Øbuit. kabel | 3mm |
| Soort materiaal | halogeenvrij |
| Symbool | Ver. | Kabell. | Materiaal van geleidingsisolatie |
|---|---|---|---|
| [m] | |||
| QOLTEC-54004 | duplex, single-mode (SM) | 0,5 | LSZH |
| QOLTEC-54005 | duplex, single-mode (SM) | 1 | LSZH |
| QOLTEC-54006 | duplex, single-mode (SM) | 1,5 | LSZH |
| QOLTEC-54007 | duplex, single-mode (SM) | 2 | LSZH |
| QOLTEC-54008 | duplex, single-mode (SM) | 3 | LSZH |
| QOLTEC-54009 | duplex, single-mode (SM) | 5 | LSZH |
| QOLTEC-54084 | duplex, single-mode (SM) | 50 | LSZH |
| QOLTEC-54085 | duplex, single-mode (SM) | 60 | LSZH |
| QOLTEC-54086 | duplex, single-mode (SM) | 70 | FEP |
| QOLTEC-54088 | duplex, single-mode (SM) | 90 | LSZH |
| QOLTEC-54089 | duplex, single-mode (SM) | 100 | LSZH |
| QOLTEC-54090 | duplex, single-mode (SM) | 120 | LSZH |
| QOLTEC-54280 | single-mode (SM), simplex | 0,5 | LSZH |
| QOLTEC-54281 | single-mode (SM), simplex | 1 | LSZH |
| QOLTEC-54282 | single-mode (SM), simplex | 2 | LSZH |
| QOLTEC-54283 | single-mode (SM), simplex | 3 | LSZH |
| QOLTEC-54284 | single-mode (SM), simplex | 5 | LSZH |
| QOLTEC-54286 | single-mode (SM), simplex | 10 | LSZH |
| QOLTEC-54287 | single-mode (SM), simplex | 15 | LSZH |
| QOLTEC-54365 | duplex, single-mode (SM) | 1,5 | LSZH |