| Producent | MCP |
| Type meetaccessoires | schuifweerstand |
| Maximale spanning | 380V AC, 400V DC |
| Symbool | Resist. | Maximale stroom | Vermogen | Afmetingen |
|---|---|---|---|---|
| [Ω] | [A] | [VA] | [mm] | |
| BXS600-1.6 | 1,6 | 20 | 640 | 485x140x95 |
| BXS600-16.5 | 16,5 | 6,2 | 640 | 485x140x95 |
| BXS600-1650 | 1,65k | 0,63 | 640 | 485x140x95 |
| BXS600-5 | 5 | 11,4 | 640 | 485x140x95 |
| BXS600-5000 | 5k | 0,36 | 640 | 485x140x95 |
| BXS300-3300 | 3,3k | 0,31 | 320 | 385x140x95 |
| BXS300-330 | 330 | 1 | 320 | 385x140x95 |
| BXS300-3.3 | 3,3 | 10 | 320 | 385x140x95 |
| BXS300-10000 | 10k | 0,18 | 320 | 385x140x95 |
| BXS150-3300 | 3,3k | 0,22 | 160 | 285x140x95 |
| BXS150-330 | 330 | 0,7 | 160 | 285x140x95 |
| BXS150-33 | 33 | 2,2 | 160 | 285x140x95 |
| BXS150-3.3 | 3,3 | 7 | 160 | 285x140x95 |
| BXS150-1000 | 1k | 0,4 | 160 | 285x140x95 |
| BXS150-100 | 100 | 1,25 | 160 | 285x140x95 |
| BXS150-10 | 10 | 4 | 160 | 285x140x95 |