Spoelen THT Fastron

Spoelen THT Fastron, VHBCC-100K-02, VHBCC-150K-02, VHBCC-220K-02, VHBCC-330J-02, VHBCC-470J-02 |NL|
Producent
Type smoorspoeldraadgewonden
Materiaal kernferriet
MontageTHT
Uitgangaxiaal
Symbool L R Inom Tol. Q ftest fres Afmetingen corpus Diameter Hoogte
[µH] [Ω] [mA] [%] [kHz] [MHz] [mm] [mm] [mm]
VHBCC-100K-02 10 0,09 2900 ±10 55 1000 38 Ø6x16 6 16
VHBCC-150K-02 15 0,13 2250 ±10 55 100 36 Ø6x16 6 16
VHBCC-220K-02 22 0,15 2030 ±10 50 100 15 Ø6x16 6 16
VHBCC-330J-02 33 0,16 1980 ±5 35 100 5,2 Ø6x16 6 16
VHBCC-470J-02 47 0,18 1800 ±5 30 100 4,8 Ø6,3x16 6,3 16
VHBCC-101J-02 100 0,62 1060 ±5 40 100 2,5 Ø6x16 6 16
VHBCC-151J-02 150 0,8 960 ±5 35 100 2 Ø6x16 6 16
VHBCC-181J-02 180 0,85 690 ±5 35 100 1,6 Ø6x16 - -
VHBCC-221J-02 220 1,2 690 ±5 35 100 1,6 Ø6x16 6 16
VHBCC-331J-02 330 1,4 630 ±5 25 100 1,4 Ø6x16 6 16
VHBCC-391J-02 390 1,6 590 ±5 25 100 1,3 Ø6x16 6 16
VHBCC-471J-02 470 1,8 550 ±5 20 100 1,2 Ø6x16 6 16
VHBCC-561J-02 560 2,3 525 ±5 15 100 1,06 Ø6x16 6 16
VHBCC-681J-02 680 2,6 500 ±5 15 100 0,92 Ø6x16 6 16
VHBCC-821J-02 820 4,2 448 ±5 70 100 0,72 Ø6x16 6 16
VHBCC-102J-02 1000 4,2 400 ±5 70 100 0,72 Ø6x16 6 16
VHBCC-122J-02 1200 5,5 350 ±5 70 100 0,68 Ø6x16 6 16
VHBCC-152J-02 1500 6 320 ±5 70 100 0,65 Ø6x16 6 16
VHBCC-182J-02 1800 6 300 ±5 70 100 0,65 Ø6x16 6 16
VHBCC-222J-02 2200 10 250 ±5 65 100 0,5 Ø6x16 6 16
VHBCC-272J-02 2700 12 243 ±5 50 100 0,42 Ø6x16 6 16
VHBCC-332J-02 3300 12 220 ±5 50 100 0,42 Ø6x16 6 16
VHBCC-392J-02 3900 18 200 ±5 30 100 0,29 Ø6x16 6 16
VHBCC-472J-02 4700 18 200 ±5 30 100 0,31 Ø6x16 6 16
VHBCC-562J-02 5600 26 160 ±5 60 10 0,3 Ø6x16 6 16
VHBCC-682J-02 6800 24 150 ±5 60 10 0,29 Ø6x16 6 16
VHBCC-822J-02 8200 35 135 ±5 60 10 0,22 Ø6x16 6 16
VHBCC-103J-02 10000 40 120 ±5 60 10 0,2 Ø6x16 6 16
VHBCC-123J-02 12000 63 112 ±5 55 10 0,17 Ø6x16 6 16
VHBCC-153J-02 15000 63 100 ±5 55 10 0,17 Ø6x16 6 16
VHBCC-183J-02 18000 90 86 ±5 50 10 0,16 Ø6x16 6 16
VHBCC-223J-02 22000 100 82 ±5 50 10 0,15 Ø6x16 6 16
VHBCC-273J-02 27000 130 75 ±5 50 10 0,14 Ø6x16 6 16
VHBCC-333J-02 33000 130 67 ±5 50 10 0,14 Ø6x16 6 16
VHBCC-473J-02 47000 220 53 ±5 30 10 0,09 Ø6x16 6 16
VHBCC-683J-02 68000 270 49 ±5 25 10 0,08 Ø6x16 6 16
VHBCC-104J-02 100000 490 34 ±5 20 10 0,06 Ø6x16 6 16