Type ontwikkelkit: Bluetooth Low Energy

Producent
OntwikkelkitBluetooth Low Energy
Datatransmissiesnelheid2Mbps
Bandbreedte2400MHz
Symbool Bereik Werktemperatuur Uvoed Gevoeligheid ontvanger versleuteling Componenten Vermogen zender Interface Aantal in-/uitgangen Architectuur Geheugen Extra functies Bluetooth-uitvoering Communicatieprotocol Aantal A/D kanalen
[m] [°C] [V DC] [dBm] [dBm] [B]
MDBT42Q-AT2-UART-S 80 -40...85 1,7...3,6 -96 AES128 nRF52810 8 GPIO; UART 8 Cortex M4 24k RAM 192k FLASH besturing via AT commando's 5.0, 5.1, 5.2, 5.4 - -
MDBT42Q-DB-32 80 -40...85 1,7...3,6 -96 AES128 nRF52832 6 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 32 Cortex M4F 64k RAM 512k FLASH NFC 4.2, 5.0, 5.1, 5.2, 5.4 ANT+ -
MDBT42T-AT-UART-S 80 -40...85 1,7...3,6 -97 - nRF52805 4 GPIO; UART - Cortex M4 24k RAM 192k FLASH besturing via AT commando's 5.0, 5.1, 5.2, 5.4 - -
MDBT42T-DB-05 80 -40...85 1,7...3,6 -97 AES128 nRF52805 4 ADC; GPIO; I2C; SPI; UART 10 Cortex M4 24k RAM 192k FLASH - 5.0, 5.1, 5.2, 5.4 - 2
MDBT50-DB-33 500 -40...105 1,7...5,5 -103 AES128 nRF52833 8 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 18 Cortex M4 128k RAM 512k FLASH NFC 5.0, 5.1, 5.2, 5.4 IEEE 802.15.4, Thread, ZigBee 8
MDBT50Q-DB-33 550 -40...105 1,7...5,5 -103 AES128 nRF52833 8 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 42 Cortex M4 128k RAM 512k FLASH NFC 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee 8
MDBT50Q-DB-40 550 -40...85 1,7...5,5 -103 AES128 nRF52840 8 GPIO; I2C; I2S; NFC; PMD; PWM; SPI; UART; USB 48 Cortex M4 256k RAM 1M FLASH NFC 5.0, 5.1, 5.2, 5.4 ANT+, IEEE 802.15.4, Thread, ZigBee 8