Ventilatoren Sunon

Producent
Soort ventilatoraxiaal
Frequentie50/60Hz
VentilatortypeAC
Symbool Uvoed Werktemperatuur Materiaal waaier Min. resistantie van de isolatie Ontvlambaarheidsklasse Afmetingen Lager Materiaal behuizing Inom Vermogensverbruik Rotatiesnelheid Efficiëntie Geluidsniveau Uitgang Draadmaat Lengte aansluitingen
[V AC] [°C] [MΩ] [mm] [A] [W] [omw./min] [m3/h] [dBA] [m]
A1123HBL 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium 280m 23 2750 (±10%) 210,68 47 draden x2 24AWG 0,3
A1123HBLGN 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium 280m 23 3100 (±10%) 198,78 50 draden x2 24AWG 0,3
A1123HBT 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium 280m 23 2750 (±10%) 210,68 47 connectoren - -
A1123HSL 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 glij aluminium 280m 23 2750 (±10%) 210,68 46 draden x2 24AWG 0,3
A1123HST 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 glij aluminium 330m 25,5 2750 (±10%) 210,68 46 connectoren - -
A1175HBL.T 115 -10...70 thermoplast 500 UL94V-0 171,5x151x51 kogel aluminium 590m 39 2950 (±10%) 339,8 55 draden x2 18AWG 0,28
A1175HBL.TC.R 115 -10...70 thermoplast 500 UL94V-0 171,5x150,5x51 kogel aluminium 230m 27 3200 (±10%) 406,06 58 draden x2 18AWG 0,28
A1175HBT.T 115 -10...70 thermoplast 500 UL94V-0 171,5x151x51 kogel aluminium 590m 39 2950 (±10%) 339,8 55 connectoren - -
A1175HBT.TC.R 115 -10...70 thermoplast 500 UL94V-0 171,5x151x51 kogel aluminium 230m 27 3200 (±10%) 406,06 58 connectoren - -
A1179HBLTC 115 -10...70 thermoplast 500 UL94V-0 176x176x89 kogel aluminium 270m 30 3250 (±10%) 569,17 66 draden x2 20AWG 0,3
A1179HBT.TC 115 -10...70 thermoplast 500 UL94V-0 176x176x89 kogel aluminium 270m 30 3250 (±10%) 569,17 66 connectoren - -
A1259HBL.TC.N 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 650m 72 2100 (±10%) 1104,36 62 draden x2 20AWG 0,32
A1259HBT.TC.N 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 650m 72 2100 (±10%) 1104,36 62 connectoren - -
A1259MBL.TC 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 230m 26 1600 (±10%) 1129,84 52 draden x2 20AWG 0,32
A1259MBL.TC.N 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 230m 23 1600 (±10%) 849,51 57 draden x2 20AWG 0,32
A1259MBT.TC 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 230m 26 1600 (±10%) 1129,84 52 connectoren - -
A1259MBT.TC.N 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 230m 23 1600 (±10%) 849,51 57 connectoren - -
A1259XBT.TC.N 115 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 1,1 120 2900 (±10%) 1478,14 70 connectoren - -
A2123HSL 230 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 glij aluminium 140m 24 2750 (±10%) 210,68 46 draden x2 24AWG 0,3
A2175HBL.TC.R 230 -10...70 thermoplast 500 UL94V-0 Ø171,5x51 kogel aluminium 110m 26 3200 (±10%) 406,06 58 draden x2 18AWG 0,28
A2175HBLT 230 -10...70 thermoplast 500 UL94V-0 171,5x151x51 kogel aluminium 280m 39 2950 (±10%) 339,8 55 draden x2 18AWG 0,28
A2179HBL.TC 230 -10...70 thermoplast 500 UL94V-0 176x176x89 kogel aluminium 150m 30 3250 (±10%) 569,17 66 draden x2 20AWG 0,3
A2259HBL.TC 230 - - - - - - - - - - - - - - -
A2259HBL.TC.N 230 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 270m 60 2100 (±10%) 1104,36 62 draden x2 20AWG 0,32
A2259HBT.TC.N 230 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 270m 60 2100 (±10%) 1104,36 62 connectoren - -
A2259MBL.TC 230 - - - - - - - - - - - - - - -
A2259MBL.TC.N 230 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 150m 30 1600 (±10%) 849,51 57 draden x2 20AWG 0,32
A2259MBT.TC 230 - - - - - - - - - - - - - - -
A2259MBT.TC.N 230 -10...70 thermoplast 500 UL94V-0 Ø254x89 kogel aluminium 150m 30 1600 (±10%) 849,51 57 connectoren - -
AB1123HBL 115 -10...70 thermoplast 500 UL94V-0 120,5x120,5x37 kogel aluminium 250m 20 2900 (±10%) 37,38 50 draden x2 24AWG 0,3
AB1123HSL 115 -10...70 thermoplast 500 UL94V-0 120,5x120,5x37 glij aluminium 250m 20 2900 (±10%) 37,38 50 draden x2 24AWG 0,3
AB1123HST 115 -10...70 thermoplast 500 UL94V-0 120,5x120,5x37 glij aluminium 250m 20 2900 (±10%) 37,38 50 connectoren - -
AB2123HBT 230 -10...70 thermoplast 500 UL94V-0 120,5x120,5x37 kogel aluminium 140m 20 2900 (±10%) 37,38 50 connectoren - -
AB2123HSL 230 -10...70 thermoplast 500 UL94V-0 120,5x120,5x37 glij aluminium 140m 20 2900 (±10%) 37,38 50 draden x2 24AWG 0,3
AB2123HST 230 -10...70 thermoplast 500 UL94V-0 120,5x120,5x37 glij aluminium 140m 20 2900 (±10%) 37,38 50 connectoren - -
DP201A2123HBL 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 125m 20 3050 (±10%) 181,79 50 draden x2 24AWG 0,31
DP201A2123HBL.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 80m 14,6 2550 (±10%) 144,42 45 draden x2 24AWG 0,31
DP201A2123HSL 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 125m 20 2900 (±10%) 178,4 48 draden x2 24AWG 0,31
DP201A2123HSL.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 80m 14,6 2550 (±10%) 144,42 43 draden x2 24AWG 0,31
DP201A2123HST.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 80m 14,6 2550 (±10%) 144,42 43 connectoren - -
DP201AT2122HSL 230 -10...70 thermoplast 500 UL94V-0 119x119x25,5 glij aluminium 100m 18 2300 (±10%) 132,52 46 draden x2 24AWG 0,32
DP202A2123MBL 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 90m 16 2600 (±10%) 142,72 39 draden x2 24AWG 0,31
DP202A2123MBL.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 66m 13,1 2400 (±10%) 134,22 42 draden x2 24AWG 0,31
DP202A2123MSL 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 90m 16 2500 (±10%) 142,72 38 draden x2 24AWG 0,31
DP202A2123MSL.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 66m 13,1 2300 (±10%) 132,52 41 draden x2 24AWG 0,31
DP202A2123MST 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 90m 16 2500 (±10%) 142,72 38 connectoren - -
DP202A2123MST.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 66m 13,1 2300 (±10%) 132,52 41 connectoren - -
DP203A2123LSL.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 64m 10,9 2000 (±10%) 118,93 36 draden x2 24AWG 0,31
DP203A2123LST.S 230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 64m 10,9 2000 (±10%) 118,93 36 connectoren - -
DP203AT2122LBL 230 -10...70 thermoplast 500 UL94V-0 119x119x25,5 kogel aluminium 70m 14 1900 (±10%) 91,75 40 draden x2 24AWG 0,32
DP209WR2123HBL 230 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium, thermoplast 130m 22 2900 (±10%) 169,9 48 draden x2 24AWG 0,3
DP209WR2123HBT 230 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium, thermoplast 130m 22 2900 (±10%) 169,9 48 connectoren - -
DP209WR2123HSL 230 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 glij aluminium, thermoplast 130m 22 2900 (±10%) 169,9 47 draden x2 24AWG 0,3
SF11580A1083HSL 115 -10...70 thermoplast 500 UL94V-0 80x80x38,5 glij aluminium 150m 14 2750 (±10%) 50,97 35 draden x2 24AWG 0,33
SF11580AT1082HSL 115 -10...70 thermoplast 500 UL94V-0 80x80x25,5 glij aluminium 120m 12 2750 (±10%) 35,68 33 draden x2 24AWG 0,33
SF11592A1092HBL 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 kogel aluminium 120m 13 2850 (±10%) 62,86 40 draden x2 24AWG 0,31
SF11592A1092HSL 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 glij aluminium 120m 13 2750 (±10%) 61,16 39 draden x2 24AWG 0,31
SF11592A1092HST 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 glij aluminium 120m 13 2750 (±10%) 61,16 39 connectoren - -
SF11592A1092MBL 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 kogel aluminium 70m 7 2100 (±10%) 47,57 33 draden x2 24AWG 0,31
SF11592A1092MBT 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 kogel aluminium 70m 7 2100 (±10%) 47,57 33 connectoren - -
SF11592A1092MSL 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 glij aluminium 60m 7 1700 (±10%) 44,17 30 draden x2 24AWG 0,31
SF11592A1092MST 115 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 glij aluminium 60m 7 1700 (±10%) 44,17 30 connectoren - -
SF1212ADSL 115/230 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 130m/270m 19,5, 21,5 3100 (±10%) 195,39 49 draden x4 26AWG 0,31
SF23092A2092HSL 230 -10...70 thermoplast 500 UL94V-0 92x92x25 glij aluminium 90m 18 2750 (±10%) 50,97 35 draden x2 24AWG 0,33
SF23092A2092MBL 230 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 kogel aluminium 70m 15 2700 (±10%) 59,47 38 draden x2 24AWG 0,31
SF23092A2092MBT 230 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 kogel aluminium 70m 15 2700 (±10%) 59,47 38 connectoren - -
SF23092A2092MSL 230 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 glij aluminium 70m 15 2500 (±10%) 56,07 37 draden x2 24AWG 0,31
SF23092A2092MST 230 -10...70 thermoplast 500 UL94V-0 91,5x91,5x25,5 glij aluminium 70m 15 2500 (±10%) 56,07 37 connectoren - -
SP100A1123XBL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 260m 22 3150 (±10%) 198,78 50 draden x2 24AWG 0,31
SP100A1123XSL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 260m 22 3100 (±10%) 195,39 49 draden x2 24AWG 0,31
SP101A1123HBL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 210m 20 3050 (±10%) 181,79 50 draden x2 24AWG 0,31
SP101A1123HBT 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 210m 20 3050 (±10%) 181,79 50 connectoren - -
SP101A1123HSL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 210m 20 2900 (±10%) 178,4 48 draden x2 24AWG 0,31
SP101AT1122HSL 115 -10...70 thermoplast 500 UL94V-0 119x119x25,5 glij aluminium 210m 19 2300 (±10%) 132,52 46 draden x2 24AWG 0,32
SP101AT1122HST 115 -10...70 thermoplast 500 UL94V-0 119x119x25,5 glij aluminium 210m 19 2300 (±10%) 132,52 46 connectoren - -
SP102A1123MBL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 170m 16 2700 (±10%) 149,51 40 draden x2 24AWG 0,31
SP102A1123MBL.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 150m 12,2 2600 (±10%) 142,72 43 draden x2 24AWG 0,31
SP102A1123MBT 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 170m 16 2700 (±10%) 149,51 40 connectoren - -
SP102A1123MBT.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 150m 12,2 2600 (±10%) 142,72 43 connectoren - -
SP102A1123MSL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 170m 15 2600 (±10%) 142,72 38 draden x2 24AWG 0,31
SP102A1123MSL.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 150m 12,2 2500 (±10%) 135,92 42 draden x2 24AWG 0,31
SP102A1123MST 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 170m 15 2600 (±10%) 142,72 38 connectoren - -
SP102A1123MST.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 150m 12,2 2500 (±10%) 135,92 42 connectoren - -
SP103A1123LBL.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 136m 11,5 2350 (±10%) 132,52 39 draden x2 24AWG 0,31
SP103A1123LBT.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 kogel aluminium 136m 11,5 2350 (±10%) 132,52 39 connectoren - -
SP103A1123LSL 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 130m 11 2200 (±10%) 129,12 38 draden x2 24AWG 0,31
SP103A1123LSL.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 140m 11,8 2250 (±10%) 129,12 39 draden x2 24AWG 0,31
SP103A1123LST 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 130m 11 2200 (±10%) 129,12 38 connectoren - -
SP103A1123LST.S 115 -10...70 thermoplast 500 UL94V-0 119x119x38,5 glij aluminium 140m 11,8 2250 (±10%) 129,12 39 connectoren - -
SP103AT1122LBL 115 -10...70 thermoplast 500 UL94V-0 119x119x25,5 kogel aluminium 120m 12,5 1900 (±10%) 91,75 40 draden x2 24AWG 0,32
SP103AT1122LBT 115 -10...70 thermoplast 500 UL94V-0 119x119x25,5 kogel aluminium 120m 12,5 1900 (±10%) 91,75 40 connectoren - -
SP103AT1122LSL 115 -10...70 thermoplast 500 UL94V-0 119x119x25,5 glij aluminium 140m 14 1800 (±10%) 90,05 38 draden x2 24AWG 0,32
SP109WR1123HBL 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium, thermoplast 250m 22 2900 (±10%) 169,9 48 draden x2 24AWG 0,3
SP109WR1123HBT 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 kogel aluminium, thermoplast 250m 22 2900 (±10%) 169,9 48 connectoren - -
SP109WR1123HSL 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 glij aluminium, thermoplast 250m 22 2900 (±10%) 169,9 47 draden x2 24AWG 0,3
SP109WR1123HST 115 -10...70 thermoplast 500 UL94V-0 119,5x119,5x38,5 glij aluminium, thermoplast 250m 22 2900 (±10%) 169,9 47 connectoren - -