Wikkeldraad; Cu; SYNFLEX

Wikkeldraad; Cu; SYNFLEX, 1070-0118-44, 1070-0118-45, 1070-0118-47, 1040-0150-44, 1040-0150-45 |NL|
Producent
Type leidingwikkeldraad
Soort aderCu
Eigenschappenenkelvoudig geëmailleerd
Symbool Soort kabel Werktemperatuur Inhoud verpakking Buitendiam. Isolatiemateriaal Nettogewicht
[°C] [m] [mm] [kg]
1070-0118-44 V 155 max. 155 2551 0,118 polyurethaanlak 0,25
1070-0118-45 V 155 max. 155 5102 0,118 polyurethaanlak 0,5
1070-0118-47 V 155 max. 155 10204 0,118 polyurethaanlak 1
1040-0150-44 V 180 max. 180 1579 0,15 polyurethaanlak 0,25
1040-0150-45 V 180 max. 180 3159 0,15 polyurethaanlak 0,5
1040-0150-47 V 180 max. 180 6317 0,15 polyurethaanlak 1
1040-0200-44 V 180 max. 180 888 0,2 polyurethaanlak 0,25
1040-0200-45 V 180 max. 180 1776 0,2 polyurethaanlak 0,5
1040-0200-47 V 180 max. 180 3552 0,2 polyurethaanlak 1
1040-0300-44 V 180 max. 180 395 0,3 polyurethaanlak 0,25
1040-0300-45 V 180 max. 180 790 0,3 polyurethaanlak 0,5
1040-0300-47 V 180 max. 180 1579 0,3 polyurethaanlak 1
1040-0400-44 V 180 max. 180 199 0,4 polyurethaanlak 0,25
1040-0400-45 V 180 max. 180 397 0,4 polyurethaanlak 0,5
1040-0400-47 V 180 max. 180 794 0,4 polyurethaanlak 1
1040-0500-44 V 180 max. 180 142 0,5 polyurethaanlak 0,25
1040-0500-45 V 180 max. 180 284 0,5 polyurethaanlak 0,5
1040-0500-47 V 180 max. 180 568 0,5 polyurethaanlak 1
1030-0600-44 W 210 max. 200 99 0,6 lak polyamide-imide 0,25
1030-0600-45 W 210 max. 200 197 0,6 lak polyamide-imide 0,5
1030-0600-47 W 210 max. 200 395 0,6 lak polyamide-imide 1
1030-0650-44 W 210 max. 200 84 0,65 lak polyamide-imide 0,25
1030-0650-45 W 210 max. 200 168 0,65 lak polyamide-imide 0,5
1030-0650-47 W 210 max. 200 336 0,65 lak polyamide-imide 1
1030-0710-44 W 210 max. 200 70 0,71 lak polyamide-imide 0,25
1030-0710-45 W 210 max. 200 141 0,71 lak polyamide-imide 0,5
1030-0710-47 W 210 max. 200 282 0,71 lak polyamide-imide 1
1030-0750-44 W 210 max. 200 63 0,75 lak polyamide-imide 0,25
1030-0750-45 W 210 max. 200 126 0,75 lak polyamide-imide 0,5
1030-0750-47 W 210 max. 200 253 0,75 lak polyamide-imide 1
1030-0800-44 W 210 max. 200 56 0,8 lak polyamide-imide 0,25
1030-0800-45 W 210 max. 200 111 0,8 lak polyamide-imide 0,5
1030-0800-47 W 210 max. 200 222 0,8 lak polyamide-imide 1
1030-0900-44 W 210 max. 200 44 0,9 lak polyamide-imide 0,25
1030-0900-45 W 210 max. 200 88 0,9 lak polyamide-imide 0,5
1030-0900-47 W 210 max. 200 175 0,9 lak polyamide-imide 1
1030-1000-44 W 210 max. 200 36 1 lak polyamide-imide 0,25
1030-1000-45 W 210 max. 200 71 1 lak polyamide-imide 0,5
1030-1000-47 W 210 max. 200 142 1 lak polyamide-imide 1
1030-1060-44 W 210 max. 200 32 1,06 lak polyamide-imide 0,25
1030-1060-47 W 210 max. 200 126 1,06 lak polyamide-imide 1
1030-1120-44 W 210 max. 200 28 1,12 lak polyamide-imide 0,25
1030-1120-45 W 210 max. 200 57 1,12 lak polyamide-imide 0,5
1030-1120-47 W 210 max. 200 113 1,12 lak polyamide-imide 1
1030-1180-44 W 210 max. 200 26 1,18 lak polyamide-imide 0,25
1030-1180-45 W 210 max. 200 51 1,18 lak polyamide-imide 0,5
1030-1180-47 W 210 max. 200 102 1,18 lak polyamide-imide 1
1030-1320-44 W 210 max. 200 20 1,32 lak polyamide-imide 0,25
1030-1320-45 W 210 max. 200 41 1,32 lak polyamide-imide 0,5
1030-1320-47 W 210 max. 200 82 1,32 lak polyamide-imide 1
1030-1400-44 W 210 max. 200 18 1,4 lak polyamide-imide 0,25
1030-1400-45 W 210 max. 200 36 1,4 lak polyamide-imide 0,5
1030-1400-47 W 210 max. 200 73 1,4 lak polyamide-imide 1
1030-1500-44 W 210 max. 200 16 1,5 lak polyamide-imide 0,25
1030-1500-45 W 210 max. 200 32 1,5 lak polyamide-imide 0,5
1030-1500-47 W 210 max. 200 63 1,5 lak polyamide-imide 1
1030-1600-44 W 210 max. 200 14 1,6 lak polyamide-imide 0,25
1030-1600-45 W 210 max. 200 28 1,6 lak polyamide-imide 0,5
1030-1600-47 W 210 max. 200 56 1,6 lak polyamide-imide 1
1030-1700-44 W 210 max. 200 12 1,7 lak polyamide-imide 0,25
1030-1700-45 W 210 max. 200 25 1,7 lak polyamide-imide 0,5
1030-1700-47 W 210 max. 200 49 1,7 lak polyamide-imide 1
1030-1800-44 W 210 max. 200 11 1,8 lak polyamide-imide 0,25
1030-1800-45 W 210 max. 200 22 1,8 lak polyamide-imide 0,5
1030-1800-47 W 210 max. 200 44 1,8 lak polyamide-imide 1