Zekering: PTC polymeer; ECE

Zekering: PTC polymeer; ECE, FT050-36, FT075-36, FT090-36, FT120-36, FT135-36, FT160-36 |NL|
Type zekeringPTC polymeer
Werktemp.-40...85°C
Afmetingen aansl.Ø0,51x7,6mm
AfmetingenFig.1.
Maximale spanning36V DC
Symbool Nom. stroom Schakelstr. Rmin Rmax Vermogen
[A] [A] [mΩ] [mΩ] [mW]
FT050-36 500m 1 140 448 670
FT075-36 750m 1,5 115 368 710
FT090-36 900m 1,8 90 288 740
FT120-36 1,2 2,3 74 180 780
FT135-36 1,35 2,5 59 143 840
FT160-36 1,6 2,75 41 131 860
FT190-36 1,9 3 45 92 900
FT220-36 2,2 3,5 25 80 950
FT250-36 2,5 4 20 64 990
Symbool Afmeting A Afmeting B Afmeting C Afmeting D Afmeting E Afmeting F
[mm] [mm] [mm] [mm] [mm] [mm]
FT050-36 7,4 12,2 5,1 7,6 3 1,1
FT075-36 7,4 12,2 5,1 7,6 3 1,1
FT090-36 7,4 12,2 5,1 7,6 3 1,1
FT120-36 7,4 12,2 5,1 7,6 3 1,1
FT135-36 7,4 14,2 5,1 7,6 3 1,1
FT160-36 7,4 14 5,1 7,6 3 1,1
FT190-36 9 13,5 5,1 7,6 3 1,1
FT220-36 10 17,5 5,1 7,6 3 1,1
FT250-36 10 19,5 5,1 7,6 3 1,1