Zekering: PTC polymeer; ECE

Zekering: PTC polymeer; ECE, FX050-30, FX100-30, FX200-16, FU300-16, FU400-16, FU450-16 |NL|
Type zekeringPTC polymeer
Werktemp.-40...125°C
MontageTHT
Symbool Nom. stroom Schakelstr. Rmin Rmax Vermogen Afmetingen aansl.
[A] [A] [mΩ] [Ω] [W] [mm]
FX050-30 500m 900m 480 1,1 900m Ø0,51x7,6
FX100-30 1 1,8 180 430m 1,4 Ø0,51x7,6
FX200-16 2 3,8 45 110m 1,4 Ø0,51x7,6
FU300-16 3 6 33 79m 3 Ø0,81x7,6
FU400-16 4 7 24 60m 3,3 Ø0,81x7,6
FU10A-16 10 18,5 6,2 15m 5,3 Ø0,81x7,6
FU14A-16 14 27 3 9m 6,9 Ø1x7,6
FU15A-16 15 28 3,2 9,2m 7 Ø1x7,6
Symbool Afmetingen Afmeting A Afmeting B Afmeting C Afmeting D Afmeting E Afmeting F Maximale spanning
[mm] [mm] [mm] [mm] [mm] [mm] [V DC]
FX050-30 Fig.1. 7,4 12,7 5,1 7,6 3 1,2 30
FX100-30 Fig.1. 9,7 13,6 5,1 7,6 3 1,2 30
FX200-16 Fig.1. 9,4 14,4 5,1 7,6 3 1,2 16
FU300-16 Fig.2. 8,8 13,8 5,1 7,6 3 1,2 16
FU400-16 Fig.2. 10 15 5,1 7,6 3 1,2 16
FU10A-16 Fig.2. 17,5 26,5 10,2 7,6 3 1,2 16
FU14A-16 Fig.2. 23,5 28,7 10,2 7,6 3 1,4 16
FU15A-16 Fig.2. 23,5 28,7 10,2 7,6 3 1,4 16