Zekering: PTC polymeer; LITTELFUSE

Zekering: PTC polymeer; LITTELFUSE, RXEF005, RXEF010, RXEF017, RXEF020, RXEF025, RXEF030 |NL|
Type zekeringPTC polymeer
Werktemperatuurmax. 85°C
MontageTHT
Symbool Nom. stroom Schakelstr. Max. sp. Rmin Rmax Vermogen Aansl.raster Afmetingen Afmeting A Afmeting B Afmeting C Afmeting D Afmeting E
[A] [A] [V] [Ω] [Ω] [W] [mm] [mm] [mm] [mm] [mm] [mm]
RXEF005 50m 100m 60 7,3 20 220m 5 Fig.1. 8 8,3 5,8 7,6 3
RXEF010 100m 200m 60 2,5 7,5 380m 5 Fig.1. 7,4 11,6 5,8 7,6 3
RXEF017 170m 340m 60 3,3 8 480m 5 Fig.1. 7,4 12,7 5,8 7,6 3
RXEF020 200m 400m 72 1,83 4,4 410m 5 Fig.1. 7,4 11,7 5,8 7,6 3
RXEF025 250m 500m 72 1,25 3 450m 5 Fig.1. 7,4 12,7 5,8 7,6 3
RXEF030 300m 600m 72 880m 2,1 490m 5 Fig.1. 7,4 12,7 5,8 7,6 3
RXEF040 400m 800m 72 550m 1,29 560m 5 Fig.1. 7,6 13,5 5,8 7,6 3
RXEF050 500m 1 72 500m 1,17 770m 5 Fig.1. 7,9 13,7 5,8 7,6 3
RXEF065 650m 1,3 72 310m 720m 880m 5 Fig.1. 9,4 14,5 5,8 7,6 3
RXEF075 750m 1,5 72 250m 600m 920m 5 Fig.1. 10,2 15,2 5,8 7,6 3
RXEF090 900m 1,8 72 200m 470m 990m 5 Fig.1. 11,2 15,8 5,8 7,6 3
RXEF110 1,1 2,2 72 150m 380m 1,5 5 Fig.2. 12,8 17,5 5,8 7,6 3
RXEF135 1,35 2,7 72 120m 300m 1,7 5 Fig.2. 14,5 19,1 5,8 7,6 3
RXEF160 1,6 3,2 72 90m 220m 1,9 5 Fig.2. 16,3 20,8 5,8 7,6 3
RXEF185 1,85 3,7 72 80m 190m 2,1 5 Fig.2. 17,5 22,4 5,8 7,6 3
RXEF250 2,5 5 72 50m 130m 2,5 10 Fig.2. 20,8 25,4 10,9 7,6 3
RXEF300 3 6 72 40m 100m 2,8 10 Fig.2. 23,9 28,6 10,9 7,6 3
RXEF375 3,75 7,5 72 30m 80m 3,2 10 Fig.2. 27,2 31,8 10,9 7,6 3