Zekering: PTC polymeer; Polyswitch; LITTELFUSE

Zekering: PTC polymeer; Polyswitch; LITTELFUSE, BSMDP-0.3A, BSMDP-0.5A, BSMDP-0.75A, BSMDP-1.1A |NL|
Type zekeringPTC polymeer
Werktemperatuur-40...85°C
AfmetingenFig.1.
MerknaamPolyswitch
MontageSMD
Symbool Nom. stroom Max. sp. Rmax Afmeting A Afmeting B Schakelstroom Behuizing - inch
[A] [V] [Ω] [mm] [mm] [A]
BSMDP-0.3A 300m 60 4,8 7,98 3,2 600m 2920
BSMDP-0.5A 500m 60 1,4 7,98 3,2 1 2920
BSMDP-0.75A 750m 30 1 7,98 3,2 1,5 2920
BSMDP-1.1A 1,1 30 480m 7,98 3 2,2 2920
BSMDP-1.25A 1,25 15 250m 7,98 3 2,5 2920
BSMDP-1.50A 1,5 15 250m 9,4 3 3 -
BSMDP-1.85A 1,85 33 150m 9,4 3 3,6 -