| Type zekering | PTC polymeer |
| Werktemperatuur | -40...85°C |
| Merknaam | Polyswitch |
| Behuizing - inch | 1812 |
| Behuizing - mm | 4532 |
| Montage | SMD |
| Symbool | Nom. stroom | Schakelstr. | Max. sp. | Rmin | Rmax | Vermogen | Afmetingen | Afmeting A | Afmeting B | Afmeting C | Afmeting D | Afmeting E |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | [mΩ] | [Ω] | [W] | [mm] | [mm] | [mm] | [mm] | [mm] | ||
| MINISMDC014F-2 | 140m | 280m | 60 | 140 | 6 | 0,75 | Fig.1. | 4,73 | 3,07 | 0,89 | 0,95 | 0,2 |
| MINISMDC020F-2 | 200m | 400m | 30 | 600 | 3,3 | 0,8 | Fig.1. | 4,73 | 3,41 | 0,89 | 0,95 | 0,2 |
| MINISMDC050F-2 | 500m | 1 | 24 | 150 | 1 | 0,8 | Fig.1. | 4,73 | 3,41 | 0,62 | 0,95 | 0,2 |
| MINISMDC075F-2 | 750m | 1,5 | 13,2 | 110 | 450m | 1 | Fig.1. | 4,73 | 3,41 | 0,62 | 0,95 | 0,2 |
| MINISMDC110F-2 | 1,1 | 2,2 | 8 | 40 | 210m | 1,2 | Fig.1. | 4,73 | 3,41 | 0,62 | 0,95 | 0,2 |
| MINISMDC200F-2 | 2 | 4 | 8 | 20 | 70m | 1 | Fig.1. | 4,73 | 3,41 | 1,22 | 0,95 | 0,2 |
| MINISMDC260F-2 | 2,6 | 5 | 6 | 15 | 43m | 1 | Fig.1. | 4,73 | 0,74 | 0,89 | 0,95 | 0,2 |