Zekering: smeltveiligheid; SIBA

Zekering: smeltveiligheid; SIBA, NH000-6, NH000-10, NH000-16, NH000-20, NH000-25, NH000-32 |NL|
Soort verzekeringkeramisch, industrieel
Type zekeringsmeltveiligheid

Symbool Afmeting Nom. stroom Nom. sp. Nom. sp. Uitschakelvermogen Vermogensdissipatie Karakteristiek Eigenschappen
[A] [V DC] [V AC] [kA] [W]
NH000-6 NH000 6 220 500 120 1,4 gG activeringsindicator
NH000-10 NH000 10 220 500 120 1,2 gG activeringsindicator
NH000-16 NH000 16 220 500 120 1,6 gG activeringsindicator
NH000-20 NH000 20 220 500 120 1,8 gG activeringsindicator
NH000-25 NH000 25 220 500 120 2,3 gG activeringsindicator
NH000-32 NH000 32 220 500 120 3,1 gG activeringsindicator
NH000-35 NH000 35 220 500 120 3,8 gG activeringsindicator
NH000-40 NH000 40 220 500 120 4 gG activeringsindicator
NH000-50 NH000 50 220 500 120 4 gG activeringsindicator
NH000-63 NH000 63 220 500 120 4,5 gG activeringsindicator
NH000-80 NH000 80 220 500 120 5,4 gG activeringsindicator
NH000-100 NH000 100 220 500 120 6,5 gG activeringsindicator
NH00-125 NH00 125 220 500 120 8,15 gG activeringsindicator
NH00-160 NH00 160 220 500 120 11,2 gG activeringsindicator
NH1-16 NH1 16 440 500 120 1,9 gG activeringsindicator
NH1-20 NH1 20 440 500 120 2,2 gG activeringsindicator
NH1-25 NH1 25 440 500 120 2,6 gG activeringsindicator
NH1-32 NH1 32 440 500 120 3,5 gG activeringsindicator
NH1-35 NH1 35 440 500 120 3,9 gG activeringsindicator
NH1-40 NH1 40 440 500 120 4,3 gG activeringsindicator
NH1-50 NH1 50 440 500 120 5,1 gG activeringsindicator
NH1-63 NH1 63 440 500 120 5,8 gG activeringsindicator
NH1-80 NH1 80 440 500 120 6,5 gG activeringsindicator
NH1-100 NH1 100 440 500 120 7,8 gG activeringsindicator
NH1-125 NH1 125 440 500 120 10 gG activeringsindicator
NH1-160 NH1 160 440 500 120 12,8 gG activeringsindicator
2000304.160 NH1 160 - 500 120 40 aR activeringsindicator
2000304.200 NH1 200 - 500 120 40 aR, gR activeringsindicator
NH1-200 NH1 200 440 500 120 15 gG activeringsindicator
NH1-250 NH1 250 440 500 120 17,9 gG activeringsindicator
NH1-315 NH1 315 440 500 120 - gG activeringsindicator
NH2-35 NH2 35 440 500 120 3,9 gG activeringsindicator
NH2-40 NH2 40 440 500 120 4,3 gG activeringsindicator
NH2-50 NH2 50 440 500 120 5,1 gG activeringsindicator
NH2-63 NH2 63 440 500 120 5,8 gG activeringsindicator
NH2-80 NH2 80 440 500 120 6,5 gG activeringsindicator
NH2-100 NH2 100 440 500 120 7,8 gG activeringsindicator
NH2-125 NH2 125 440 500 120 10 gG activeringsindicator
NH2-160 NH2 160 440 500 120 12,8 gG activeringsindicator
NH2-200 NH2 200 440 500 120 15,5 gG activeringsindicator
NH2-250 NH2 250 440 500 120 18 gG activeringsindicator
NH2-315 NH2 315 440 500 120 21,5 gG activeringsindicator
NH2-400 NH2 400 440 500 120 29,5 gG activeringsindicator
NH3-500 NH3 500 400 500 120 38 gG activeringsindicator
NH3-630 NH3 630 400 500 120 46 gG activeringsindicator
2043813.25 NH000 25 - 500 120 - gG -
2047713.16 NH000 16 690 - - gG -
2055620.100 NH1 100 1k 30 - gPV -
Symbool Afmetingen A1 B1 E1 E2 Maat E4 F C1 A5
[mm] [mm] [mm] [mm] [mm] [mm] [mm] [mm]
NH000-6 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-10 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-16 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-20 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-25 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-32 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-35 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-40 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-50 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-63 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-80 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH000-100 Fig.1. 78 15 40,5 20,5 6 7 35 47
NH00-125 Fig.1. 78 15 46 29,5 6 13 35 47
NH00-160 Fig.1. 78 15 46 29,5 6 13 35 47
NH1-16 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-20 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-25 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-32 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-35 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-40 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-50 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-63 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-80 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-100 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-125 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-160 Fig.1. 135 20 46 29,5 6 8 40 65
2000304.160 Fig.1. 135 20 46 29,5 6 8 40 65
2000304.200 Fig.1. 135 20 46 29,5 6 8 40 65
NH1-200 Fig.1. 135 20 51,5 42 6 14 40 65
NH1-250 Fig.1. 135 20 51,5 42 6 14 40 65
NH1-315 Fig.1. 135 20 51,5 42 6 14 40 65
NH2-35 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-40 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-50 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-63 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-80 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-100 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-125 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-160 Fig.1. 150 20 46 29,5 6 5,5 48 65
NH2-200 Fig.1. 150 20 51,5 42 6 14 48 65
NH2-250 Fig.1. 150 20 51,5 42 6 14 48 65
NH2-315 Fig.1. 150 26 59 53 6 14 48 65
NH2-400 Fig.1. 150 26 59 53 6 14 48 65
NH3-500 Fig.1. 150 32 73,5 65 6 17 60 65
NH3-630 Fig.1. 150 32 73,5 65 6 17 60 65