SMZ.10.01.06.00001, SMZ.10.01.06.00002, SMZ.10.01.06.00003, SMZ.10.01.06.00004 |NL|
Toebehoren voor pneumatiekzuignap
Producent
ProducentenserieFSG
Symbool Aantal vouwen Shorehardheid materiaal zuignap Montage Curveradius (min.) (bol) Volume Zuigkracht @-600mbar Aftrekkracht Øbuit. kabel Afmetingen
[mm] [cm3] [N] [N] [mm]
SMZ.10.01.06.00002 2,5 55 NBR-rubber G1/8" IG 10 0,15 0,79 2,3 4 Fig.1.
SMZ.10.01.06.00003 2,5 55 NBR-rubber G1/8" IG 15 0,975 1,37 5,7 4 Fig.2.
SMZ.10.01.06.00005 2,5 55 NBR-rubber G1/8" IG 30 2,298 5,2 12,1 4 Fig.3.
SMZ.10.01.06.00006 2,5 55 NBR-rubber G1/4 IG 35 10 12,06 36,9 6 Fig.4.
SMZ.10.01.06.00007 2,5 55 NBR-rubber G1/4 IG 75 19,786 14,93 44 6 Fig.5.
SMZ.10.01.06.00008 2,5 55 NBR-rubber G1/4 IG 75 72,5 41,01 137 6 Fig.6.
SMZ.10.01.06.00009 2,5 55 NBR-rubber G1/4 F 100 143,67 40,46 286 9 -
SMZ.10.01.06.00010 2,5 55 silicone Si G1/8" IG 7,5 0,043 0,15 0,9 4 Fig.7.
SMZ.10.01.06.00011 2,5 55 silicone Si G1/8" IG 10 0,15 0,79 2,3 4 Fig.1.
SMZ.10.01.06.00012 2,5 55 silicone Si G1/8" IG 15 0,975 1,37 5,7 4 Fig.2.
SMZ.10.01.06.00013 2,5 55 silicone Si G1/8" IG 20 1,35 3,02 8,5 4 Fig.8.
SMZ.10.01.06.00014 2,5 55 silicone Si G1/8" IG 30 2,298 5,2 12,1 4 Fig.3.
SMZ.10.01.06.00015 2,5 55 silicone Si G1/4 IG 35 10 12,06 36,9 6 Fig.4.
SMZ.10.01.06.00016 2,5 55 silicone Si G1/4 IG 75 19,786 14,93 44 6 Fig.5.
SMZ.10.01.06.00017 2,5 55 silicone Si G1/4 IG 75 61,122 41,01 137 6 Fig.6.
SMZ.10.01.06.00018 2,5 55 silicone Si G1/4 F 100 143,67 40,46 286 9 -
SMZ.10.01.06.00020 2,5 55 NBR-rubber G1/8" AG 7,5 0,043 0,15 0,9 4 Fig.9.
SMZ.10.01.06.00021 2,5 55 NBR-rubber M5-AG 7,5 0,043 0,15 0,9 2 Fig.10.
SMZ.10.01.06.00022 2,5 55 NBR-rubber G1/8" AG 10 0,15 0,79 2,3 4 Fig.11.
SMZ.10.01.06.00023 2,5 55 NBR-rubber M5-AG 10 0,15 0,79 2,3 2 Fig.12.
SMZ.10.01.06.00024 2,5 55 NBR-rubber G1/8" AG 15 0,975 1,37 5,7 4 Fig.13.
SMZ.10.01.06.00025 2,5 55 NBR-rubber M5-AG 15 0,975 1,37 5,7 2 Fig.14.
SMZ.10.01.06.00026 2,5 55 NBR-rubber G1/8" AG 20 1,35 3,02 8,5 4 Fig.15.
SMZ.10.01.06.00027 2,5 55 NBR-rubber M5-AG 20 1,35 3,02 8,5 2 Fig.16.
SMZ.10.01.06.00028 2,5 55 NBR-rubber G1/8" AG 30 2 5,2 12,1 4 Fig.17.
SMZ.10.01.06.00029 2,5 55 NBR-rubber M5-AG 30 2 5,2 12,1 2 Fig.18.
SMZ.10.01.06.00030 2,5 55 NBR-rubber G1/4 IG 35 10 12,06 36,9 6 Fig.19.
SMZ.10.01.06.00031 2,5 55 NBR-rubber G1/4 IG 75 19,786 14,93 44 6 Fig.20.
SMZ.10.01.06.00032 2,5 55 NBR-rubber G1/4 IG 75 72,5 41,01 137 6 Fig.21.
SMZ.10.01.06.00033 2,5 55 NBR-rubber G1/4 M 100 143,67 40,46 286 9 -
SMZ.10.01.06.00035 2,5 55 silicone Si M5-AG 7,5 0,043 0,15 0,9 2 Fig.10.
SMZ.10.01.06.00037 2,5 55 silicone Si M5-AG 10 0,15 0,79 2,3 2 Fig.12.
SMZ.10.01.06.00038 2,5 55 silicone Si G1/8" AG 15 0,975 1,37 5,7 4 Fig.13.
SMZ.10.01.06.00039 2,5 55 silicone Si M5-AG 15 0,975 1,37 5,7 2 Fig.14.
SMZ.10.01.06.00040 2,5 55 silicone Si G1/8" AG 20 1,35 3,02 8,5 4 Fig.15.
SMZ.10.01.06.00041 2,5 55 silicone Si M5-AG 20 1,35 3,02 8,5 2 Fig.16.
SMZ.10.01.06.00042 2,5 55 silicone Si G1/8" AG 30 2,298 5,2 12,1 4 Fig.17.
SMZ.10.01.06.00043 2,5 55 silicone Si M5-AG 30 2,298 5,2 12,1 2 Fig.18.
SMZ.10.01.06.00044 2,5 55 silicone Si G1/4 IG 35 10 12,06 36,9 6 Fig.19.
SMZ.10.01.06.00045 2,5 55 silicone Si G1/4 IG 75 19,786 14,93 44 6 Fig.20.
SMZ.10.01.06.00046 2,5 55 silicone Si G1/4 IG 75 61,122 41,01 137 6 Fig.21.
SMZ.10.01.06.00047 2,5 55 silicone Si G1/4 M 100 143,67 40,46 286 9 -
SMZ.10.01.06.00067 1,5 55 NBR-rubber G1/4 F 100 75,58 137,4 218 6 -
SMZ.10.01.06.00200 2,5 72 Vulkollan VU1 G1/4 M 25 8,5 13,5 32 6 -
SMZ.10.01.06.00201 2,5 72 Vulkollan VU1 G1/4 M 50 66,76 61 100 6 -
SMZ.10.01.06.00202 2,5 72 Vulkollan VU1 G1/4 M 60 201,58 120 250 6 -
SMZ.10.01.06.00226 2,5 55 silicone Si M10-M - - - - - -
SMZ.10.01.06.00236 2,5 72 Vulkollan VU1 G1/4 F 50 61 61 100 6 -
SMZ.10.01.06.00237 2,5 72 Vulkollan VU1 G1/4 F 60 201,28 120 250 6 -
SMZ.10.01.06.00238 2,5 72 Vulkollan VU1 G1/4 M 50 61 61 100 6 -
SMZ.10.01.06.00239 2,5 72 Vulkollan VU1 G1/4 M 60 201,28 120 250 6 -
SMZ.10.01.06.00316 2,5 50 silicone Si M5-M - - - - - -
SMZ.10.01.06.00333 2,5 55 NBR-rubber G1/8" IG 30 5,4 4,71 19 4 Fig.22.
SMZ.10.01.06.00334 2,5 55 NBR-rubber G1/8" AG 30 5,4 4,71 19 4 Fig.23.
SMZ.10.01.06.00336 2,5 55 silicone Si G1/8" IG 30 5,222 4,71 19 4 Fig.22.
SMZ.10.01.06.00337 2,5 55 silicone Si G1/8" AG 30 5,222 4,71 19 4 Fig.23.
SMZ.10.01.06.00430 2,5 45 NK-rubber M5-M 10 0,15 0,79 2,3 2 -
SMZ.10.01.06.00431 2,5 45 NK-rubber G1/8 F 10 0,15 0,79 2,3 4 -
SMZ.10.01.06.00432 2,5 45 NK-rubber G1/8 M 10 0,15 0,79 2,3 4 -
SMZ.10.01.06.00433 2,5 45 NK-rubber M5-M 15 0,98 1,37 5,7 2 -
SMZ.10.01.06.00434 2,5 45 NK-rubber G1/8 F 15 0,98 1,37 5,7 4 -
SMZ.10.01.06.00435 2,5 45 NK-rubber G1/8 M 15 0,98 1,37 5,7 4 -
SMZ.10.01.06.00436 2,5 45 NK-rubber M5-M 20 1,35 3,02 8,5 2 -
SMZ.10.01.06.00437 2,5 45 NK-rubber G1/8 F 20 1,35 3,02 8,5 4 -
SMZ.10.01.06.00438 2,5 45 NK-rubber G1/8 M 20 1,35 3,02 8,5 4 -
SMZ.10.01.06.00439 2,5 45 NK-rubber M5-M 30 2,3 5,2 12,1 2 -
SMZ.10.01.06.00440 2,5 45 NK-rubber G1/8 F 30 2,3 5,2 12,1 4 -
SMZ.10.01.06.00441 2,5 45 NK-rubber G1/8 M 30 2,3 5,2 12,1 4 -
SMZ.10.01.06.00442 2,5 45 NK-rubber G1/8 F 30 5,22 4,71 19 4 -
SMZ.10.01.06.00443 2,5 45 NK-rubber G1/8 M 30 5,22 4,71 19 4 -
SMZ.10.01.06.00444 2,5 45 NK-rubber G1/4 F 35 10 12,06 36,9 4 -
SMZ.10.01.06.00445 2,5 45 NK-rubber G1/4 M 35 10 12,06 36,9 6 -
SMZ.10.01.06.00446 2,5 45 NK-rubber G1/4 F 75 19,79 14,93 44 6 -
SMZ.10.01.06.00447 2,5 45 NK-rubber G1/4 M 75 19,79 14,93 44 6 -
SMZ.10.01.06.00448 2,5 45 NK-rubber G1/4 F 75 61,12 41,01 137 6 -
SMZ.10.01.06.00449 2,5 45 NK-rubber G1/4 M 75 61,12 41,01 137 6 -
SMZ.10.01.06.00450 2,5 45 NK-rubber G1/4 F 100 143,67 40,46 286 9 -
SMZ.10.01.06.00451 2,5 45 NK-rubber G1/4 M 100 143,67 40,46 286 9 -
SMZ.10.01.06.00559 2,5 55 NBR-rubber G1/8" IG 12,5 0,6 1,18 3,5 4 Fig.24.
SMZ.10.01.06.00560 2,5 55 silicone Si G1/8" IG 12,5 0,6 1,18 3,5 4 Fig.24.
SMZ.10.01.06.00561 2,5 45 NK-rubber G1/8 F 12,5 0,6 1,18 3,5 4 -
SMZ.10.01.06.00562 2,5 55 NBR-rubber G1/8" AG 12,5 0,6 1,18 3,5 4 Fig.25.
SMZ.10.01.06.00563 2,5 55 silicone Si G1/8" AG 12,5 0,6 1,18 3,5 4 Fig.25.
SMZ.10.01.06.00564 2,5 45 NK-rubber G1/8 M 12,5 0,6 1,18 3,5 4 -
SMZ.10.01.06.00565 2,5 55 NBR-rubber M5-AG 12,5 0,6 1,18 3,5 2 Fig.26.
SMZ.10.01.06.00566 2,5 55 silicone Si M5-AG 12,5 0,6 1,18 3,5 2 Fig.26.
SMZ.10.01.06.00567 2,5 45 NK-rubber M5-M 12,5 0,6 1,18 3,5 2 -
SMZ.10.01.06.00582 2,5 55 NBR-rubber G1/4 AG 75 37,587 28,52 96 6 Fig.27.
SMZ.10.01.06.00584 2,5 55 NBR-rubber G1/4 IG 75 37,587 28,52 96 6 Fig.28.
SMZ.10.01.06.00586 2,5 55 silicone Si G1/4 AG 75 37,587 28,52 96 6 Fig.27.
SMZ.10.01.06.00587 2,5 55 silicone Si G1/4 IG 75 37,587 28,52 96 6 Fig.28.
SMZ.10.01.06.00662 2,5 55 NBR-rubber M5-IG 7,5 0,033 0,32 0,8 2 Fig.29.
SMZ.10.01.06.00663 2,5 55 NBR-rubber M5-AG 7,5 0,033 0,32 0,8 2 Fig.30.
SMZ.10.01.06.00664 2,5 55 silicone Si M5-IG 7,5 0,033 0,32 0,8 2 Fig.29.
SMZ.10.01.06.00665 2,5 55 silicone Si M5-AG 7,5 0,033 0,32 0,8 2 Fig.30.
SMZ.10.01.06.00962 2,5 60 High temp material HT1 G1/8" AG 10 0,15 0,79 2,3 4 Fig.11.
SMZ.10.01.06.00963 2,5 60 High temp material HT1 M5-AG 10 0,15 0,79 2,3 2 Fig.12.
SMZ.10.01.06.00966 2,5 60 High temp material HT1 G1/8" AG 15 0,804 1,37 5,7 4 Fig.13.
SMZ.10.01.06.00967 2,5 60 High temp material HT1 M5-AG 15 0,804 1,37 5,7 2 Fig.14.
SMZ.10.01.06.00968 2,5 60 High temp material HT1 G1/8" AG 20 1,35 3,02 8,5 4 Fig.15.
SMZ.10.01.06.00969 2,5 60 High temp material HT1 M5-AG 20 1,35 3,02 8,5 2 Fig.16.
SMZ.10.01.06.00972 2,5 60 High temp material HT1 G1/8" AG 30 5,4 4,71 19 4 Fig.23.
SMZ.10.01.06.00974 2,5 60 High temp material HT1 G1/4 AG 75 19,786 14,93 44 6 Fig.31.
SMZ.10.01.06.00978 2,5 60 High temp material HT1 G1/8" IG 10 0,15 0,79 2,3 4 Fig.1.
SMZ.10.01.06.00982 2,5 60 High temp material HT1 G1/8" IG 15 0,804 1,37 5,7 4 Fig.2.
SMZ.10.01.06.00984 2,5 60 High temp material HT1 G1/8" IG 20 1,35 3,02 8,5 4 Fig.8.
SMZ.10.01.06.00988 2,5 60 High temp material HT1 G1/8" IG 30 5,4 4,71 19 4 Fig.22.
SMZ.10.01.06.00990 2,5 60 High temp material HT1 G1/4 IG 75 19,786 14,93 44 6 Fig.5.
SMZ.10.01.06.01235 2,5 60 High temp material HT1 M5-AG 7,5 0,033 0,32 0,8 2 Fig.30.
SMZ.10.01.06.01236 2,5 60 High temp material HT1 G1/8" AG 7,5 0,043 0,15 0,9 4 Fig.32.
SMZ.10.01.06.01237 2,5 60 High temp material HT1 M5-AG 7,5 0,043 0,15 0,9 2 Fig.33.
SMZ.10.01.06.01238 2,5 60 High temp material HT1 G1/8" AG 12,5 0,747 1,18 3,5 4 Fig.25.
SMZ.10.01.06.01239 2,5 60 High temp material HT1 G1/8" AG 30 2,298 5,2 12,1 4 Fig.17.
SMZ.10.01.06.01240 2,5 60 High temp material HT1 M5-AG 30 2,298 5,2 12,1 2 Fig.18.
SMZ.10.01.06.01241 2,5 60 High temp material HT1 G1/4 AG 35 9,768 12,06 36,9 6 Fig.19.
SMZ.10.01.06.01242 2,5 60 High temp material HT1 M5-IG 7,5 0,033 0,32 0,8 2 Fig.29.
SMZ.10.01.06.01243 2,5 60 High temp material HT1 G1/8" IG 7,5 0,043 0,15 0,9 4 Fig.7.
SMZ.10.01.06.01244 2,5 60 High temp material HT1 G1/8" IG 12,5 0,747 1,18 3,5 4 Fig.34.
SMZ.10.01.06.01245 2,5 60 High temp material HT1 G1/8" IG 30 2,298 5,2 12,1 4 Fig.35.
SMZ.10.01.06.01246 2,5 60 High temp material HT1 G1/4 IG 35 9,768 12,06 36,9 6 Fig.36.
SMZ.10.01.06.01255 2,5 60 High temp material HT1 M5-AG 12,5 0,747 1,18 3,5 2 Fig.26.
SMZ.10.01.06.01261 2,5 72 Vulkollan VU1 G1/4 M - - - - - -
SMZ.10.01.06.01618 2,5 45 NBR-rubber G1/4 M - - - - - -
SMZ.10.01.06.01651 2,5 55 NBR-rubber G1/8 M - - - - - -
SMZ.10.01.06.02385 2,5 45 NK-rubber G1/4 M 75 35 28,52 96 6 -
SMZ.10.01.06.02386 2,5 45 NK-rubber G1/4 F 75 35 28,52 96 6 -
SMZ.10.01.06.02387 2,5 60 High temp material HT1 G1/4 AG 75 35 28,52 96 6 Fig.37.
SMZ.10.01.06.02388 2,5 60 High temp material HT1 G1/4 IG 75 35 28,52 96 6 Fig.38.
SMZ.10.01.06.02480 2,5 60 High temp material HT1 G1/4 AG 75 72,5 41,01 137 6 Fig.39.
SMZ.10.01.06.02481 2,5 60 High temp material HT1 G1/4 IG 75 72,5 41,01 137 6 Fig.40.
SMZ.10.01.06.02964 2,5 55 NBR-rubber M5-AG 4 0,053 0,27 0,6 2 Fig.41.
SMZ.10.01.06.02965 2,5 55 NBR-rubber M5-IG 4 0,053 0,27 0,6 2 Fig.42.
SMZ.10.01.06.02966 2,5 55 silicone Si M5-AG 4 0,053 0,27 0,6 2 Fig.43.
SMZ.10.01.06.02967 2,5 55 silicone Si M5-IG 4 0,053 0,27 0,6 2 Fig.44.
SMZ.10.01.06.02968 2,5 60 High temp material HT1 M5-AG 4 0,053 0,27 0,6 2 Fig.43.
SMZ.10.01.06.02969 2,5 60 High temp material HT1 M5-IG 4 0,053 0,27 0,6 2 Fig.45.
SMZ.10.01.06.03073 2,5 55 NBR-rubber M5-M 4 0,05 0,27 0,6 2 -
SMZ.10.01.06.03074 2,5 55 NBR-rubber M5-F 4 0,05 0,27 0,6 2 -
SMZ.10.01.06.03196 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03197 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03198 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03199 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03200 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03240 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03241 2,5 55 NBR-rubber - - - - - - -
SMZ.10.01.06.03420 - 60 polyurethaan G3/8 M - - - - - -
SMZ.10.01.06.03711 2,5 60 High temp material HT1 M3-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.03712 2,5 55 NBR-rubber M3-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.03713 2,5 55 silicone Si M3-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.03714 2,5 55 NBR-rubber M3-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.03715 2,5 55 silicone Si M3-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.03716 2,5 60 High temp material HT1 M5-AG 4 0,022 0,15 0,4 2 Fig.46.
SMZ.10.01.06.03717 2,5 55 NBR-rubber M5-AG 4 0,022 0,15 0,4 2 Fig.46.
SMZ.10.01.06.03718 2,5 55 silicone Si M5-AG 4 0,022 0,15 0,4 2 Fig.46.
SMZ.10.01.06.03719 2,5 55 NBR-rubber M5-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.03720 2,5 55 silicone Si M5-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.04154 2,5 65 silicone Si-HD M5-M 7,5 0,04 0,15 0,9 2 -
SMZ.10.01.06.04155 2,5 65 silicone Si-HD G1/8 M 7,5 0,04 0,15 0,9 4 -
SMZ.10.01.06.04156 2,5 65 silicone Si-HD G1/8 F 7,5 0,04 0,15 0,9 4 -
SMZ.10.01.06.04157 2,5 65 silicone Si-HD M5-M 10 0,15 0,79 2,3 2 -
SMZ.10.01.06.04158 2,5 65 silicone Si-HD G1/8 M 10 0,15 0,79 2,3 4 -
SMZ.10.01.06.04159 2,5 65 silicone Si-HD G1/8 F 10 0,15 0,79 2,3 4 -
SMZ.10.01.06.04160 2,5 65 silicone Si-HD M5-M 12,5 0,75 1,18 3,5 2 -
SMZ.10.01.06.04161 2,5 65 silicone Si-HD G1/8 M 12,5 0,75 1,18 3,5 4 -
SMZ.10.01.06.04162 2,5 65 silicone Si-HD G1/8 F 12,5 0,75 1,18 3,5 4 -
SMZ.10.01.06.04163 2,5 65 silicone Si-HD M5-M 15 0,8 1,37 5,7 2 -
SMZ.10.01.06.04164 2,5 65 silicone Si-HD G1/8 M 15 0,8 1,37 5,7 4 -
SMZ.10.01.06.04165 2,5 65 silicone Si-HD G1/8 F 15 0,8 1,37 5,7 4 -
SMZ.10.01.06.04166 2,5 65 silicone Si-HD M5-M 18 1,35 3,02 8,5 2 -
SMZ.10.01.06.04167 2,5 65 silicone Si-HD G1/8 M 18 1,35 3,02 8,5 4 -
SMZ.10.01.06.04168 2,5 65 silicone Si-HD G1/8 F 18 1,35 3,02 8,5 4 -
SMZ.10.01.06.04169 2,5 65 silicone Si-HD M5-M 30 2,3 5,2 30 2 -
SMZ.10.01.06.04170 2,5 65 silicone Si-HD G1/8 M 30 2,3 5,2 30 4 -
SMZ.10.01.06.04171 2,5 65 silicone Si-HD G1/8 F 30 2,3 5,2 30 4 -
SMZ.10.01.06.04172 2,5 65 silicone Si-HD G1/8 M 30 5,4 4,71 19 4 -
SMZ.10.01.06.04173 2,5 65 silicone Si-HD G1/8 F 30 5,4 4,71 19 4 -
SMZ.10.01.06.04328 2,5 55 NBR-ESD-rubber M3-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.04329 2,5 55 NBR-ESD-rubber M5-M 4 0,02 0,15 0,4 2 -
SMZ.10.01.06.04330 2,5 55 NBR-ESD-rubber M5-M 4 0,05 0,27 0,6 2 -
SMZ.10.01.06.04331 2,5 55 NBR-ESD-rubber M5-F 4 0,05 0,27 0,6 2 -
SMZ.10.01.06.04332 2,5 55 NBR-ESD-rubber M5-M 7,5 0,03 0,32 0,8 - -
SMZ.10.01.06.04333 2,5 55 NBR-ESD-rubber M5-F 7,5 0,03 0,32 0,8 2 -
SMZ.10.01.06.04334 2,5 55 NBR-ESD-rubber G1/8 M 7,5 0,04 0,15 0,9 4 -
SMZ.10.01.06.04335 2,5 55 NBR-ESD-rubber G1/8 F 7,5 0,04 0,15 0,9 4 -
SMZ.10.01.06.04336 2,5 55 NBR-ESD-rubber M5-M 7,5 0,04 0,15 0,9 2 -
SMZ.10.01.06.04337 2,5 55 NBR-ESD-rubber G1/8 M 10 0,15 0,79 2,3 4 -
SMZ.10.01.06.04338 2,5 55 NBR-ESD-rubber G1/8 F 10 0,15 0,79 2,3 4 -
SMZ.10.01.06.04339 2,5 55 NBR-ESD-rubber M5-M 10 0,15 0,79 2,3 2 -
SMZ.10.01.06.04340 2,5 55 NBR-ESD-rubber G1/8 M 12,5 0,6 1,18 3,5 4 Fig.47.
SMZ.10.01.06.04341 2,5 55 NBR-ESD-rubber G1/8 F 12,5 0,6 1,18 3,5 4 -
SMZ.10.01.06.04342 2,5 55 NBR-ESD-rubber M5-M 12,5 0,6 1,18 3,5 2 -
SMZ.10.01.06.04343 2,5 55 NBR-ESD-rubber G1/8 M 30 2 5,2 12,1 4 -
SMZ.10.01.06.04344 2,5 55 NBR-ESD-rubber G1/8 F 30 2,3 5,2 12,1 4 -
SMZ.10.01.06.04345 2,5 55 NBR-ESD-rubber M5-M 30 2 5,2 12,1 2 -
SMZ.10.01.06.04489 2,5 55 NBR-ESD-rubber G1/8 M 15 0,98 1,37 5,7 4 -
SMZ.10.01.06.04490 2,5 55 NBR-ESD-rubber G1/8 F 15 0,98 1,37 5,7 4 -
SMZ.10.01.06.04491 2,5 55 NBR-ESD-rubber M5-M 15 0,98 1,37 5,7 2 -
SMZ.10.01.06.04492 2,5 55 NBR-ESD-rubber G1/8 M 20 1,35 3,02 8,5 4 -
SMZ.10.01.06.04493 2,5 55 NBR-ESD-rubber G1/8 F 20 1,35 3,02 8,5 4 -
SMZ.10.01.06.04494 2,5 55 NBR-ESD-rubber M5-M 20 1,35 3,02 8,5 2 -
SMZ.10.01.06.04495 2,5 55 NBR-ESD-rubber G1/8 M 30 5,4 4,71 19 4 -
SMZ.10.01.06.04496 2,5 55 NBR-ESD-rubber G1/8 F 30 5,4 4,71 19 4 -
SMZ.10.01.06.04497 2,5 55 NBR-ESD-rubber G1/4 M 35 10 12,06 36,9 6 -
SMZ.10.01.06.04498 2,5 55 NBR-ESD-rubber G1/4 F 35 10 12,06 36,9 6 -
SMZ.10.01.06.05738 2,5 45 NK-rubber G1/4 M - - - - - -