Zuignap; SFB1; SCHMALZ

Producent
Toebehoren voor pneumatiekzuignap
ProducentenserieSFB1
Aantal vouwen1,5
Symbool materiaal zuignap Shorehardheid Zuigkracht @-600mbar Volume Curveradius (min.) (bol) Afmeting Laterale kracht Montage
[N] [cm3] [mm] [mm] [N]
SMZ.10.01.06.04367 silicone Si 55 0,5 0,29 10 10 - -
SMZ.10.01.06.04368 silicone Si 55 1 0,76 12 15 12 -
SMZ.10.01.06.04369 silicone Si 55 2,1 1,18 12,5 20 - -
SMZ.10.01.06.04370 silicone Si 55 3,2 1,88 18 25 - -
SMZ.10.01.06.04371 silicone Si 55 4,6 2,88 20 30 - -
SMZ.10.01.06.04372 silicone Si 55 8,8 7,53 30 40 - -
SMZ.10.01.06.04373 EPDM 45 0,5 0,29 10 10 - -
SMZ.10.01.06.04374 EPDM 45 1 0,76 12 15 - -
SMZ.10.01.06.04375 EPDM 45 2,1 1,18 12,5 20 - -
SMZ.10.01.06.04376 EPDM 45 3,2 1,88 18 25 - -
SMZ.10.01.06.04377 EPDM 45 4,6 2,88 20 30 - -
SMZ.10.01.06.04378 EPDM 45 8,8 7,53 30 40 - -
SMZ.10.01.06.04379 High temp material HT1 60 0,5 0,29 10 10 - -
SMZ.10.01.06.04380 High temp material HT1 60 1 0,76 12 15 - -
SMZ.10.01.06.04381 High temp material HT1 60 2,1 1,18 12,5 20 - -
SMZ.10.01.06.04382 High temp material HT1 60 3,2 1,88 18 25 - -
SMZ.10.01.06.04383 High temp material HT1 60 4,6 2,88 20 30 - -
SMZ.10.01.06.04384 High temp material HT1 60 8,8 7,53 30 40 - -
SMZ.10.01.06.04391 silicone Si 55 0,5 0,3 - 10 - M5-M
SMZ.10.01.06.04392 EPDM 45 0,5 0,3 - 10 - M5-M
SMZ.10.01.06.04393 High temp material HT1 60 0,5 0,3 - 10 - M5-M
SMZ.10.01.06.04394 silicone Si 55 1 0,8 - 15 - M5-M
SMZ.10.01.06.04395 EPDM 45 1 0,8 - 15 - M5-M
SMZ.10.01.06.04396 High temp material HT1 60 1 0,8 - 15 - M5-M
SMZ.10.01.06.04397 silicone Si 55 1 0,8 - 15 - G1/8 M
SMZ.10.01.06.04398 EPDM 45 1 0,8 - 15 - G1/8 M
SMZ.10.01.06.04399 High temp material HT1 60 1 0,8 - 15 - G1/8 M
SMZ.10.01.06.04400 silicone Si 55 1 0,8 - 15 - G1/8 F
SMZ.10.01.06.04401 EPDM 45 1 0,8 - 15 - G1/8 F
SMZ.10.01.06.04402 High temp material HT1 60 1 0,8 - 15 - G1/8 F
SMZ.10.01.06.04403 silicone Si 55 2,1 1,2 - 20 - G1/8 M
SMZ.10.01.06.04404 EPDM 45 2,1 1,2 - 20 - G1/8 F
SMZ.10.01.06.04405 High temp material HT1 60 2,1 1,2 - 20 - G1/8 M
SMZ.10.01.06.04406 silicone Si 55 2,1 1,2 - 20 - G1/8 F
SMZ.10.01.06.04407 EPDM 45 2,1 1,2 - 20 - G1/8 F
SMZ.10.01.06.04408 High temp material HT1 60 2,1 1,2 - 20 - G1/8 F
SMZ.10.01.06.04409 silicone Si 55 3,2 1,9 - 25 - G1/8 M
SMZ.10.01.06.04410 EPDM 45 3,2 1,9 - 25 - G1/8 M
SMZ.10.01.06.04411 High temp material HT1 60 3,2 1,9 - 25 - G1/8 M
SMZ.10.01.06.04412 silicone Si 55 3,2 1,9 - 25 - G1/8 F
SMZ.10.01.06.04413 EPDM 45 3,2 1,9 - 25 - G1/8 F
SMZ.10.01.06.04414 High temp material HT1 60 3,2 1,9 - 25 - G1/8 F
SMZ.10.01.06.04415 silicone Si 55 4,6 2,9 - 30 - G1/4 M
SMZ.10.01.06.04416 EPDM 45 4,6 2,9 - 30 - G1/4 M
SMZ.10.01.06.04417 High temp material HT1 60 4,6 2,9 - 30 - G1/4 M
SMZ.10.01.06.04418 silicone Si 55 4,6 2,9 - 30 - G1/4 F
SMZ.10.01.06.04419 EPDM 45 4,6 2,9 - 30 - G1/4 F
SMZ.10.01.06.04420 High temp material HT1 60 4,6 2,9 - 30 - G1/4 F
SMZ.10.01.06.04421 silicone Si 55 8,8 7,5 - 40 - G1/4 M
SMZ.10.01.06.04422 EPDM 45 8,8 7,5 - 40 - G1/4 M
SMZ.10.01.06.04423 High temp material HT1 60 8,8 7,5 - 40 - G1/4 M
SMZ.10.01.06.04424 silicone Si 55 8,8 7,5 - 40 - G1/4 F
SMZ.10.01.06.04425 EPDM 45 8,8 7,5 - 40 - G1/4 F
SMZ.10.01.06.04426 High temp material HT1 60 8,8 7,5 - 40 - G1/4 F
SMZ.10.01.06.04595 NBR-ESD-rubber 55 0,5 0,29 - 10 - -
SMZ.10.01.06.04596 NBR-ESD-rubber 55 1 0,76 - 15 - -
SMZ.10.01.06.04714 NBR-ESD-rubber 55 3,2 1,88 - 25 - -
SMZ.10.01.06.04716 NBR-ESD-rubber 55 4,6 2,88 - 30 - -
SMZ.10.01.06.04784 NBR-ESD-rubber 55 2,1 1,18 - 20 - -
SMZ.10.01.06.04786 NBR-ESD-rubber 55 8,8 7,53 - 40 - -
SMZ.10.01.06.04788 NBR-ESD-rubber 55 0,5 0,3 - 10 - -
SMZ.10.01.06.04789 NBR-ESD-rubber 55 1 0,8 - 15 - M5-M
SMZ.10.01.06.04790 NBR-ESD-rubber 55 1 0,8 - 15 - G1/8 M
SMZ.10.01.06.04791 NBR-ESD-rubber 55 1 0,8 - 15 - G1/8 F
SMZ.10.01.06.04792 NBR-ESD-rubber 55 2,1 1,2 - 20 - G1/8 M
SMZ.10.01.06.04793 NBR-ESD-rubber 55 2,1 1,2 - 20 - G1/8 F
SMZ.10.01.06.04794 NBR-ESD-rubber 55 3,2 1,9 - 25 - G1/8 M
SMZ.10.01.06.04795 NBR-ESD-rubber 55 3,2 1,9 - 25 - G1/8 F
SMZ.10.01.06.04796 NBR-ESD-rubber 55 4,6 2,9 - 30 - G1/4 M
SMZ.10.01.06.04797 NBR-ESD-rubber 55 4,6 2,9 - 30 - G1/4 F
SMZ.10.01.06.04798 NBR-ESD-rubber 55 8,8 7,5 - 40 - G1/4 M
SMZ.10.01.06.04799 NBR-ESD-rubber 55 8,8 7,5 - 40 - G1/4 F