| Producent | SCHMALZ |
| Toebehoren voor pneumatiek | zuignap |
| Producentenserie | SFF |
| Symbool | Shorehardheid | materiaal zuignap | Zuigkracht @-600mbar | Volume | Afmeting | Curveradius (min.) (bol) | Montage |
|---|---|---|---|---|---|---|---|
| [N] | [cm3] | [mm] | [mm] | ||||
| SMZ.10.01.01.13745 | 55 | silicone Si | 2,7 | 0,25 | 10 | 8 | - |
| SMZ.10.01.01.13746 | 55 | silicone Si | 6 | 0,6 | 15 | 12,5 | - |
| SMZ.10.01.01.13747 | 55 | silicone Si | 11,6 | 0,81 | 20 | 20 | - |
| SMZ.10.01.01.13748 | 55 | silicone Si | 18,5 | 1,15 | 25 | 25 | - |
| SMZ.10.01.01.13749 | 55 | silicone Si | 26,9 | 1,67 | 30 | 30 | - |
| SMZ.10.01.01.13750 | 55 | silicone Si | 48,6 | 4,33 | 40 | 45 | - |
| SMZ.10.01.01.14044 | 60 | High temp material HT1 | 48,6 | 4,33 | 40 | 45 | - |
| SMZ.10.01.01.14045 | 45 | EPDM | 6,6 | 0,6 | 15 | 12,5 | - |
| SMZ.10.01.01.14046 | 45 | EPDM | 11,6 | 0,81 | 20 | 20 | - |
| SMZ.10.01.01.14047 | 45 | EPDM | 18,5 | 1,15 | 25 | 25 | - |
| SMZ.10.01.01.14048 | 45 | EPDM | 26,9 | 1,67 | 30 | 30 | - |
| SMZ.10.01.01.14049 | 45 | EPDM | 48,6 | 4,33 | 40 | 8 | - |
| SMZ.10.01.01.14050 | 60 | High temp material HT1 | 2,7 | 0,25 | 10 | 8 | - |
| SMZ.10.01.01.14051 | 60 | High temp material HT1 | 6,6 | 0,6 | 15 | 12,5 | - |
| SMZ.10.01.01.14052 | 60 | High temp material HT1 | 11,6 | 0,81 | 20 | 20 | - |
| SMZ.10.01.01.14053 | 60 | High temp material HT1 | 18,5 | 1,15 | 25 | 25 | - |
| SMZ.10.01.01.14054 | 60 | High temp material HT1 | 26,9 | 1,67 | 30 | 30 | - |
| SMZ.10.01.01.14055 | 60 | High temp material HT1 | 48,6 | 4,33 | 40 | 45 | - |
| SMZ.10.01.01.14281 | 60 | High temp material HT1 | 26,9 | 1,7 | 30 | - | G1/4 F |
| SMZ.10.01.01.14282 | 60 | High temp material HT1 | 48,6 | 4,3 | 40 | - | G1/4 M |
| SMZ.10.01.01.14283 | 60 | High temp material HT1 | 48,6 | 4,3 | 40 | - | G1/4 F |
| SMZ.10.01.01.14328 | 55 | NBR-ESD-rubber | 2,7 | 0,25 | 10 | 8 | - |
| SMZ.10.01.01.14329 | 55 | NBR-ESD-rubber | 6,6 | 0,6 | 15 | 12,5 | - |
| SMZ.10.01.01.14248 | 55 | silicone Si | 2,7 | 0,25 | 10 | - | M5-AG |
| SMZ.10.01.01.14249 | 55 | silicone Si | 6,6 | 0,6 | 15 | - | M5-AG |
| SMZ.10.01.01.14250 | 55 | silicone Si | 6,6 | 0,6 | 15 | - | G1/8" AG |
| SMZ.10.01.01.14251 | 55 | silicone Si | 6,6 | 0,6 | 15 | - | G1/8" IG |
| SMZ.10.01.01.14252 | 55 | silicone Si | 11,6 | 0,8 | 20 | - | G1/8" AG |
| SMZ.10.01.01.14253 | 55 | silicone Si | 11,6 | 0,8 | 20 | - | G1/8" IG |
| SMZ.10.01.01.14254 | 55 | silicone Si | 18,5 | 1,2 | 25 | - | G1/8" AG |
| SMZ.10.01.01.14255 | 55 | silicone Si | 18,5 | 1,2 | 25 | - | G1/8" IG |
| SMZ.10.01.01.14256 | 55 | silicone Si | 26,9 | 1,7 | 30 | - | G1/4 AG |
| SMZ.10.01.01.14257 | 55 | silicone Si | 26,9 | 1,7 | 30 | - | G1/4 IG |
| SMZ.10.01.01.14258 | 55 | silicone Si | 48,6 | 4,3 | 40 | - | G1/4 AG |
| SMZ.10.01.01.14259 | 55 | silicone Si | 48,6 | 4,3 | 40 | - | G1/4 IG |
| SMZ.10.01.01.14260 | 45 | EPDM | 2,7 | 0,25 | 10 | - | M5-AG |
| SMZ.10.01.01.14261 | 45 | EPDM | 6,6 | 0,6 | 15 | - | M5-AG |
| SMZ.10.01.01.14262 | 45 | EPDM | 6,6 | 0,6 | 15 | - | G1/8" AG |
| SMZ.10.01.01.14263 | 45 | EPDM | 6,6 | 0,6 | 15 | - | G1/8" IG |
| SMZ.10.01.01.14264 | 45 | EPDM | 11,6 | 0,8 | 20 | - | G1/8" AG |
| SMZ.10.01.01.14265 | 45 | EPDM | 11,6 | 0,8 | 20 | - | G1/8" IG |
| SMZ.10.01.01.14266 | 45 | EPDM | 18,5 | 1,2 | 25 | - | G1/8" AG |
| SMZ.10.01.01.14267 | 45 | EPDM | 18,5 | 1,2 | 25 | - | G1/8" IG |
| SMZ.10.01.01.14268 | 45 | EPDM | 26,9 | 1,7 | 30 | - | G1/4 AG |
| SMZ.10.01.01.14269 | 45 | EPDM | 26,9 | 1,7 | 30 | - | G1/4 IG |
| SMZ.10.01.01.14270 | 45 | EPDM | 48,6 | 4,3 | 40 | - | G1/4 AG |
| SMZ.10.01.01.14271 | 45 | EPDM | 48,6 | 4,3 | 40 | - | G1/4 IG |
| SMZ.10.01.01.14272 | 60 | High temp material HT1 | 2,7 | 0,25 | 10 | - | M5-AG |
| SMZ.10.01.01.14273 | 60 | High temp material HT1 | 6,6 | 0,6 | 15 | - | M5-AG |
| SMZ.10.01.01.14274 | 60 | High temp material HT1 | 6,6 | 0,6 | 15 | - | G1/8" AG |
| SMZ.10.01.01.14275 | 60 | High temp material HT1 | 6,6 | 0,6 | 15 | - | G1/8" IG |
| SMZ.10.01.01.14276 | 60 | High temp material HT1 | 11,6 | 0,8 | 20 | - | G1/8" AG |
| SMZ.10.01.01.14277 | 60 | High temp material HT1 | 11,6 | 0,8 | 20 | - | G1/8" IG |
| SMZ.10.01.01.14278 | 60 | High temp material HT1 | 18,5 | 1,2 | 25 | - | G1/8" AG |
| SMZ.10.01.01.14279 | 60 | High temp material HT1 | 18,5 | 1,2 | 25 | - | G1/8" IG |
| SMZ.10.01.01.14280 | 60 | High temp material HT1 | 26,9 | 1,7 | 30 | - | G1/4 M |
| SMZ.10.01.01.14536 | 60 | NBR-ESD-rubber | 6,6 | 0,6 | 15 | - | M5-M |
| SMZ.10.01.01.14537 | 60 | NBR-ESD-rubber | 6,6 | 0,6 | 15 | - | G1/8 M |
| SMZ.10.01.01.14538 | 60 | NBR-ESD-rubber | 6,6 | 0,6 | 15 | - | G1/8 F |
| SMZ.10.01.01.14621 | 55 | silicone Si | 11,6 | 0,8 | 20 | - | G1/4 AG |
| SMZ.10.01.01.14671 | 55 | NBR-ESD-rubber | 2,7 | 0,25 | 10 | - | M5-M |
| SMZ.10.01.01.14672 | 55 | NBR-ESD-rubber | 11,6 | 0,8 | 20 | - | G1/8 M |
| SMZ.10.01.01.14673 | 55 | NBR-ESD-rubber | 11,6 | 0,8 | 20 | - | G1/8 F |
| SMZ.10.01.01.14674 | 55 | NBR-ESD-rubber | 18,5 | 1,2 | 25 | - | G1/8 M |
| SMZ.10.01.01.14675 | 55 | NBR-ESD-rubber | 18,5 | 1,2 | 25 | - | G1/8 F |
| SMZ.10.01.01.14676 | 55 | NBR-ESD-rubber | 26,9 | 1,7 | 30 | - | G1/4 M |
| SMZ.10.01.01.14677 | 55 | NBR-ESD-rubber | 26,9 | 1,7 | 30 | - | G1/4 F |
| SMZ.10.01.01.14678 | 55 | NBR-ESD-rubber | 48,6 | 4,3 | 40 | - | G1/4 M |
| SMZ.10.01.01.14679 | 55 | NBR-ESD-rubber | 48,6 | 4,3 | 40 | - | G1/4 F |
| SMZ.10.01.01.14631 | 55 | NBR-ESD-rubber | 11,6 | 0,81 | 20 | - | - |
| SMZ.10.01.01.14633 | 55 | NBR-ESD-rubber | 18,5 | 1,15 | 25 | - | - |
| SMZ.10.01.01.14635 | 55 | NBR-ESD-rubber | 26,9 | 1,67 | 30 | - | - |
| SMZ.10.01.01.14637 | 55 | NBR-ESD-rubber | - | - | 40 | - | - |
| SMZ.10.01.01.14658 | 55 | silicone Si | - | - | 30 | - | - |
| SMZ.10.01.01.15185 | 55 | silicone Si | - | - | 25 | - | - |
| SMZ.10.01.01.15212 | 55 | silicone Si | - | - | 25 | - | M5-M |