| Producent | SCHMALZ |
| Toebehoren voor pneumatiek | zuignap |
| Producentenserie | SGON |
| Symbool | Shorehardheid | materiaal zuignap | Curveradius (min.) (bol) | Montage | Volume | Zuigkracht @-600mbar | Afmetingen |
|---|---|---|---|---|---|---|---|
| [mm] | [cm3] | [N] | |||||
| SMZ.10.01.05.00094 | 55 | NBR-rubber | 30 | G1/4 M | 5,86 | 78,3 | Fig.1. |
| SMZ.10.01.05.00096 | 55 | NBR-rubber | 20 | G1/4 M | 3,61 | 50,1 | Fig.2. |
| SMZ.10.01.05.00098 | 55 | NBR-rubber | 10 | G1/4 M | 2,31 | 28,2 | Fig.3. |
| SMZ.10.01.05.00100 | 55 | NBR-rubber | 7,5 | G1/8 M | 0,52 | 12,2 | Fig.4. |
| SMZ.10.01.05.00102 | 55 | NBR-rubber | 7,5 | G1/8 M | 0,33 | 8 | Fig.5. |
| SMZ.10.01.05.00104 | 55 | NBR-rubber | 4 | M5-M | 0,21 | 4,5 | Fig.6. |
| SMZ.10.01.05.00106 | 55 | NBR-rubber | 4 | M5-M | 0,18 | 3,1 | Fig.7. |
| SMZ.10.01.05.00236 | 55 | NBR-rubber | 3 | M5-M | 0,17 | 1,8 | Fig.8. |
| SMZ.10.01.05.01045 | 65 | silicone Si | 1 | M3-M | 0,02 | 0,42 | Fig.9. |
| SMZ.10.01.05.01046 | 65 | silicone Si | 3 | M3-M | 0,03 | 1 | Fig.10. |
| SMZ.10.01.05.01048 | 65 | silicone Si | 4 | M5-M | 0,18 | 3,1 | Fig.11. |
| SMZ.10.01.05.01050 | 65 | silicone Si | 4 | M5-M | 0,21 | 4,5 | Fig.12. |
| SMZ.10.01.05.01052 | 65 | silicone Si | 7,5 | G1/8 M | 0,33 | 8 | Fig.13. |
| SMZ.10.01.05.01054 | 65 | silicone Si | 7,5 | G1/8 M | 0,52 | 12,2 | Fig.14. |
| SMZ.10.01.05.01056 | 65 | silicone Si | 10 | G1/4 M | 2,31 | 28,2 | Fig.15. |
| SMZ.10.01.05.01058 | 65 | silicone Si | 20 | G1/4 M | 3,61 | 50,1 | Fig.16. |
| SMZ.10.01.05.01060 | 65 | silicone Si | 30 | G1/4 M | 5,86 | 78,3 | Fig.17. |
| SMZ.10.01.01.00221 | 65 | silicone Si | 3 | M5-M | 0,17 | 1,8 | Fig.18. |
| SMZ.10.01.01.00489 | 55 | NBR-rubber | 3 | M3-M | 0,03 | 1 | Fig.19. |
| SMZ.10.01.01.00564 | 55 | NBR-rubber | 1 | M3-M | 0,02 | 0,42 | Fig.20. |