Zuignap; SHFN; SCHMALZ

Producent
Toebehoren voor pneumatiekzuignap
ProducentenserieSHFN
Symbool Shorehardheid materiaal zuignap Afmeting Laterale kracht Zuigkracht @-600mbar Volume Curveradius (min.) (bol) Zuigkracht d2 Montage
[mm] [N] [N] [cm3] [mm] [N]
SMZ.10.01.01.11689 45 NK-rubber 70 145 200 16 95 100 G1/4 AG
SMZ.10.01.01.11690 45 NK-rubber 70 145 200 16 95 100 G1/4 IG
SMZ.10.01.01.11691 45 NK-rubber 70 145 200 12,8 95 100 G1/4 AG
SMZ.10.01.01.11692 45 NK-rubber 70 145 200 12,8 95 100 G1/4 IG
SMZ.10.01.01.11693 45 NK-rubber 50 95 110 7,3 41 40 G1/4 AG
SMZ.10.01.01.11694 45 NK-rubber 50 95 110 7,3 41 40 G1/4 IG
SMZ.10.01.01.11695 45 NK-rubber 50 95 110 6,3 41 40 G1/4 AG
SMZ.10.01.01.11696 45 NK-rubber 50 95 110 6,3 41 40 G1/4 IG
SMZ.10.01.01.11697 45 NK-rubber 70 145 200 16 95 100 G1/4 AG
SMZ.10.01.01.11698 45 NK-rubber 70 145 200 12,8 95 100 G1/4 AG
SMZ.10.01.01.11699 45 NK-rubber 50 95 110 7,3 41 40 G1/4 AG
SMZ.10.01.01.11700 45 NK-rubber 50 95 110 6,3 41 40 G1/4 AG
SMZ.10.01.01.11775 45 NK-rubber 85 210 300 25 176 175 G1/4 AG
SMZ.10.01.01.11776 45 NK-rubber 85 210 300 25 176 175 G1/4 IG
SMZ.10.01.01.11777 45 NK-rubber 85 210 300 20,8 176 175 G1/4 AG
SMZ.10.01.01.11778 45 NK-rubber 85 210 300 20,8 176 175 G1/4 IG
SMZ.10.01.01.11779 45 NK-rubber 85 210 300 25 176 175 G1/4 AG
SMZ.10.01.01.11780 45 NK-rubber 85 210 300 20,8 176 175 G1/4 AG
SMZ.10.01.01.12197 45 NK-rubber 70 145 200 16 95 100 G1/4 AG
SMZ.10.01.01.12210 45 NK-rubber 85 210 300 25 176 175 G1/4 AG
SMZ.10.01.01.12211 45 NK-rubber 85 210 300 25 176 175 G1/4 IG
SMZ.10.01.01.12212 45 NK-rubber 85 210 300 25 176 175 G1/4 AG
SMZ.10.01.01.12213 45 NK-rubber 85 210 300 25 176 175 G1/4 IG
SMZ.10.01.01.12216 45 NK-rubber 70 145 200 16 95 100 G1/4 IG
SMZ.10.01.01.12217 45 NK-rubber 70 145 200 16 95 100 G1/4 AG
SMZ.10.01.01.12221 45 NK-rubber 70 145 200 16 95 100 G1/4 AG
SMZ.10.01.01.12222 45 NK-rubber 70 145 200 16 95 100 G1/4 AG
SMZ.10.01.01.12224 45 NK-rubber 85 210 300 25 176 175 G1/4 AG
SMZ.10.01.01.12225 45 NK-rubber 85 210 300 25 176 175 G1/4 AG
SMZ.10.01.01.14599 45 NK-rubber 50 90 110 8 50 40 G1/4 F
SMZ.10.01.01.14630 45 NK-rubber 50 90 110 8 50 40 G1/4 M
SMZ.10.01.01.14659 60 High temp material HT1 85 - - - - - G1/4 F
SMZ.10.01.01.14660 60 High temp material HT1 85 - - - - - G1/4 M