| Producent | IXYS |
| Symbol | Urmax | Ifmax | Igt | Ifsm | Obudowa | Montaż | Opakowanie |
|---|---|---|---|---|---|---|---|
| [kV] | [A] | [A] | [A] | ||||
| CLA30MT1200NPB | 1,2 | 15 | 40m/60m | 145 | TO220AB | THT | tuba |
| CLA30MT1200NPZ-TUB | 1,2 | 15 | 40m/60m | 145 | TO263ABHV | SMD | tuba |
| CLA40MT1200NHR | 1,2 | 20 | 60/100 | 155 | ISO247 | THT | tuba |
| CLA40MT1200NPB | 1,2 | 20 | 40m/60m | 170 | TO220AB | THT | tuba |
| CLA40MT1200NPZ-TUB | 1,2 | 20 | 40m/60m | 170 | TO263ABHV | SMD | tuba |
| CLA60MT1200NHB | 1,2 | 30 | 60m/80m | 325 | TO247-3 | THT | tuba |
| CLA60MT1200NHR | 1,2 | 30 | 60m/80m | 325 | ISO247 | THT | tuba |
| CLA60MT1200NTZ | 1,2 | 30 | 60m/80m | 325 | D3PAK | SMD | tuba |
| CLA80MT1200NHB | 1,2 | 40 | 70m/90m | 440 | TO247-3 | THT | tuba |
| CLA80MT1200NHR | 1,2 | 40 | 70m/90m | 440 | ISO247 | THT | tuba |
| CMA60MT1600NHB | 1,6 | 30 | 60m/80m | 220 | TO247-3 | THT | tuba |
| CMA60MT1600NHR | 1,6 | 30 | 60m/80m | 220 | ISO247 | THT | tuba |
| CMA80MT1600NHB | 1,6 | 40 | 70m/90m | 325 | TO247-3 | THT | tuba |
| CMA80MT1600NHR | 1,6 | 40 | 70m/90m | 325 | ISO247 | THT | tuba |