Cablu: cabluri bandă; 3M

Cablu: cabluri bandă; 3M, 3365-06, 3365-08, 3365-09, 3365-10, 3365-100-06, 3365-100-09 |RO|
Producător3M
Tip cablucabluri bandă
Structură ecranneecranat
Tens. nom.50V
Materiale izolante pentru cabluriPVC
Culoare izolaţiegri
Subtip fireCu, cositorit
Firlitat
Temperatura de lucru-20...105°C
Diametru conductor28AWG
Pas cablu-bandă1,27mm
Conform cu normaCSA AWM I A/B FT1
UL 2651
VW-1
DimensiuniFig. 1.
Simbol Conţinut ambalaj Număr miezuri Vers. A B
[m] [mm] [mm]
3365-06 30,5 6 - 7,62 6,35
3365-08 30,5 8 - 10,16 8,89
3365-09 30,5 9 Splice Free 11,43 10,16
3365-10 30,5 10 Splice Free 12,7 11,43
3365-100-06 30,5 6 Splice Free 7,62 6,35
3365-100-09 30,5 9 - 11,43 10,16
3365-100-10 30,5 10 - 12,7 11,43
3365-100-11 30,5 11 - - -
3365-100-12 30,5 12 - 15,24 13,97
3365-100-14 30,5 14 - 17,78 16,51
3365-100-15 30,5 15 - 19,05 17,78
3365-100-16 30,5 16 - 20,32 19,05
3365-100-18 30,5 18 - - -
3365-100-20 30,5 20 - 25,4 24,13
3365-100-24 30,5 24 - 30,48 29,21
3365-100-25 30,5 25 - 31,75 30,48
3365-100-26 30,5 26 - 33,02 31,75
3365-100-30 30,5 30 - 38,1 36,83
3365-100-34 30,5 34 - 43,18 41,91
3365-100-40 30,5 40 - 50,8 49,53
3365-100-44 30,5 44 - 55,88 54,61
3365-100-50 30,5 50 - 63,5 62,23
3365-100-60 30,5 60 - 76,2 74,93
3365-100-64 30,5 64 - 81,28 80,01
3365-12 30,5 12 Splice Free 15,24 13,97
3365-14 30,5 14 Splice Free 17,78 16,51
3365-15 30,5 15 Splice Free 19,05 17,78
3365-16 30,5 16 Splice Free 20,32 19,05
3365-20 30,5 20 Splice Free 25,4 24,13
3365-24 30,5 24 Splice Free 30,48 29,21
3365-25 30,5 25 Splice Free 31,75 30,48
3365-26 30,5 26 Splice Free 33,02 31,75
3365-30 30,5 30 Splice Free 38,1 36,83
3365-300-06 91,5 6 Splice Free 7,62 6,35
3365-300-08 91,5 8 Splice Free 10,16 8,89
3365-300-09 91,5 9 Splice Free 11,43 10,16
3365-300-10 91,5 10 Splice Free 12,7 11,43
3365-300-14 91,5 14 - 17,78 16,51
3365-300-15 91,5 15 Splice Free 19,05 17,78
3365-300-16 91,5 16 Splice Free 20,32 19,05
3365-300-18 91,5 18 - - -
3365-300-20 91,5 20 Splice Free 25,4 24,13
3365-300-24 91,5 24 Splice Free 30,48 29,21
3365-300-25 91,5 25 Splice Free 31,75 30,48
3365-300-26 91,5 26 Splice Free 33,02 31,75
3365-300-28 91,5 28 - - -
3365-300-30 91,5 30 Splice Free 38,1 36,83
3365-300-34 91,5 34 Splice Free 43,18 41,91
3365-300-36 91,5 36 - 45,72 44,45
3365-300-37 91,5 37 Splice Free 46,99 45,72
3365-300-40 91,5 40 Splice Free 50,8 49,53
3365-300-44 91,5 44 Splice Free 55,88 54,61
3365-300-50 91,5 50 Splice Free 63,5 62,23
3365-300-64 91,5 64 Splice Free 81,28 80,01
3365-34 30,5 34 Splice Free 43,18 41,91
3365-36 30,5 36 Splice Free 45,72 44,45
3365-37 30,5 37 Splice Free 46,99 45,72
3365-40 30,5 40 Splice Free 50,8 49,53
3365-44 30,5 44 Splice Free 55,88 54,61
3365-50 30,5 50 Splice Free 63,5 62,23
3365-60 30,5 60 Splice Free 76,2 74,93
3365-64 30,5 64 Splice Free 81,28 80,01