Chei combinate PROLINE

Chei combinate PROLINE, PRE-35406, PRE-35407, PRE-35408, PRE-35409, PRE-35410, PRE-35411 |RO|
Materialoţel crom-vanadium
Producător
Subtip cheiebilaterală
Caracteristicicapăt şlefuit;
forjate la rece;
suprafaţa cheii cromată
Conform cu normaDIN 3113
Tip cheiecombinată
Simbol Dimensiune cheie Descriere articol Indicativul producătorului Lungime
[mm] [mm]
PRE-35406 6 Cheie:combinată;bilaterală;6mm;L:100mm;oţel crom-vanadium 35406 100
PRE-35407 7 Cheie:combinată;bilaterală;7mm;L:110mm;oţel crom-vanadium 35407 110
PRE-35408 8 Cheie:combinată;bilaterală;8mm;L:120mm;oţel crom-vanadium 35408 120
PRE-35409 9 Cheie:combinată;bilaterală;9mm;L:129mm;oţel crom-vanadium 35409 129
PRE-35410 10 Cheie:combinată;bilaterală;10mm;L:139mm;oţel crom-vanadium 35410 139
PRE-35411 11 Cheie:combinată;bilaterală;11mm;L:149mm;oţel crom-vanadium 35411 149
PRE-35413 13 Cheie:combinată;bilaterală;13mm;L:169mm;oţel crom-vanadium 35413 169
PRE-35414 14 Cheie:combinată;bilaterală;14mm;L:179mm;oţel crom-vanadium 35414 179
PRE-35415 15 Cheie:combinată;bilaterală;15mm;L:189mm;oţel crom-vanadium 35415 189
PRE-35416 16 Cheie:combinată;bilaterală;16mm;L:199mm;oţel crom-vanadium 35416 199
PRE-35417 17 Cheie:combinată;bilaterală;17mm;L:209mm;oţel crom-vanadium 35417 209
PRE-35418 18 Cheie:combinată;bilaterală;18mm;L:219mm;oţel crom-vanadium 35418 219
PRE-35419 19 Cheie:combinată;bilaterală;19mm;L:228mm;oţel crom-vanadium 35419 228
PRE-35420 20 Cheie:combinată;bilaterală;20mm;L:238mm;oţel crom-vanadium 35420 238
PRE-35421 21 Cheie:combinată;bilaterală;21mm;L:248mm;oţel crom-vanadium 35421 248
PRE-35422 22 Cheie:combinată;bilaterală;22mm;L:259mm;oţel crom-vanadium 35422 259
PRE-35423 23 Cheie:combinată;bilaterală;23mm;L:269mm;oţel crom-vanadium 35423 269
PRE-35424 24 Cheie:combinată;bilaterală;24mm;L:278mm;oţel crom-vanadium 35424 278
PRE-35427 27 Cheie:combinată;bilaterală;27mm;L:309mm;oţel crom-vanadium 35427 309
PRE-35430 30 Cheie:combinată;bilaterală;30mm;L:338mm;oţel crom-vanadium 35430 338
PRE-35432 32 Cheie:combinată;bilaterală;32mm;L:348mm;oţel crom-vanadium 35432 348