Contactor: 3-polar; LEGRAND

Contactor: 3-polar; LEGRAND, 416080, 416081, 416082, 416083, 416084, 416086, 416088, 416089 |RO|
Producător
Tip contactor3-polar
Montarepentru şină DIN
Configuraţie piniNO x3
Terminalecleme cu şurub
Temperatura de lucru-5...70°C
Seria producătoruluiCTX3
Simbol Contacte auxiliare Ilucru max Ucom Lăţ. Înălţ.
[A] [mm] [mm]
416080 NO + NC 9 24V AC 45 73,5
416081 NO + NC 9 24V DC 45 73,5
416082 NO + NC 9 48V AC 45 73,5
416083 NO + NC 9 48V DC 45 73,5
416084 NO + NC 9 110V AC 45 73,5
416086 NO + NC 9 230V AC 45 73,5
416088 NO + NC 9 380V AC 45 73,5
416089 NO + NC 9 415V AC 45 73,5
416090 NO + NC 12 24V AC 45 73,5
416091 NO + NC 12 24V DC 45 73,5
416092 NO + NC 12 48V AC 45 73,5
416093 NO + NC 12 48V DC 45 73,5
416094 NO + NC 12 110V AC 45 73,5
416096 NO + NC 12 230V AC 45 73,5
416098 NO + NC 12 380V AC 45 73,5
416099 NO + NC 12 415V AC 45 73,5
416100 NO + NC 18 24V AC 45 73,5
416102 NO + NC 18 48V AC 45 73,5
416103 NO + NC 18 48V DC 45 73,5
416104 NO + NC 18 110V AC 45 73,5
416106 NO + NC 18 230V AC 45 73,5
416108 NO + NC 18 380V AC 45 73,5
416109 NO + NC 18 415V AC 45 73,5
416110 NO + NC 22 24V AC 45 73,5
416112 NO + NC 22 48V AC 45 73,5
416113 NO + NC 22 48V DC 45 73,5
416114 NO + NC 22 110V AC 45 73,5
416116 NO + NC 22 230V AC 45 73,5
416118 NO + NC 22 380V AC 45 73,5
416119 NO + NC 22 415V AC 45 73,5
416120 NC x2, NO x2 32 24V AC 69 83
416121 NC x2, NO x2 32 24V DC 69 83
416122 NC x2, NO x2 32 48V AC 69 83
416123 NC x2, NO x2 32 48V DC 69 83
416124 NC x2, NO x2 32 110V AC 69 83
416126 NC x2, NO x2 32 230V AC 69 83
416128 NC x2, NO x2 32 380V AC 69 83
416129 NC x2, NO x2 32 415V AC 69 83
416130 NC x2, NO x2 40 24V AC 69 83
416131 NC x2, NO x2 40 24V DC 69 83
416132 NC x2, NO x2 40 48V AC 69 83
416133 NC x2, NO x2 40 48V DC 69 83
416134 NC x2, NO x2 40 110V AC 69 83
416136 NC x2, NO x2 40 230V AC 69 83
416138 NC x2, NO x2 40 380V AC 69 83
416139 NC x2, NO x2 40 415V AC 69 83
416140 NC x2, NO x2 50 24V AC 79 106
416141 NC x2, NO x2 50 24V DC 79 106
416142 NC x2, NO x2 50 48V AC 79 106
416143 NC x2, NO x2 50 48V DC 79 106
416144 NC x2, NO x2 50 110V AC 79 106
416146 NC x2, NO x2 50 230V AC 79 106
416148 NC x2, NO x2 50 380V AC 79 106
416149 NC x2, NO x2 50 415V AC 79 106
416160 NC x2, NO x2 65 24V AC 79 106
416161 NC x2, NO x2 65 24V DC 79 106
416162 NC x2, NO x2 65 48V AC 79 106
416163 NC x2, NO x2 65 48V DC 79 106
416164 NC x2, NO x2 65 110V AC 79 106
416166 NC x2, NO x2 65 230V AC 79 106
416168 NC x2, NO x2 65 380V AC 79 106
416169 NC x2, NO x2 65 415V AC 79 106
416180 NC x2, NO x2 75 24V AC 94 140
416181 NC x2, NO x2 75 24V DC 94 140
416182 NC x2, NO x2 75 48V AC 94 140
416183 NC x2, NO x2 75 48V DC 94 140
416184 NC x2, NO x2 75 110V AC 94 140
416186 NC x2, NO x2 75 230V AC 94 140
416188 NC x2, NO x2 75 380V AC 94 140
416189 NC x2, NO x2 75 415V AC 94 140
416200 NC x2, NO x2 85 24V AC 94 140
416201 NC x2, NO x2 85 24V DC 94 140
416202 NC x2, NO x2 85 48V AC 94 140
416203 NC x2, NO x2 85 48V DC 94 140
416204 NC x2, NO x2 85 110V AC 94 140
416206 NC x2, NO x2 85 230V AC 94 140
416208 NC x2, NO x2 85 380V AC 94 140
416209 NC x2, NO x2 85 415V AC 94 140
416220 NC x2, NO x2 100 24V AC 94 140
416221 NC x2, NO x2 100 24V DC 94 140
416222 NC x2, NO x2 100 48V AC 94 140
416223 NC x2, NO x2 100 48V DC 94 140
416224 NC x2, NO x2 100 110V AC 94 140
416226 NC x2, NO x2 100 230V AC 94 140
416228 NC x2, NO x2 100 380V AC 94 140
416229 NC x2, NO x2 100 415V AC 94 140