Garnituri ORING

Garnituri ORING, O-10X1.5-75-FPM-BR, O-10X2.5-80-FPM-BR, O-10X2-80-FPM-BR, O-10X3-80-FPM-BR |RO|
Producător
Tip element de montaregarnitură O-ring
Temperatura de lucru-20...200°C
Rezistenţă lauleiuri minerale, majoritatea uleiurilor, majoritatea lubrifianţilor
Utilizareclimatizare
Simbol Material garnitură Culoare corp Duritate Shore Diametru interior Grosime
[mm] [mm]
O-10X1.5-75-FPM-BR FPM maro 75 10 1,5
O-10X2.5-80-FPM-BR FPM maro 80 10 2,5
O-10X2-80-FPM-BR FPM maro 80 10 2
O-10X3-80-FPM-BR FPM maro 80 10 3
O-11X2.5-80-FPM-BR FPM maro 80 11 2,5
O-11X2-80-FPM-BR FPM maro 80 11 2
O-11X3.5-80-FPM-BR FPM maro 80 11 3,5
O-11X3-80-FPM-BR FPM maro 80 11 3
O-5.94X3.53-80F-BR FPM maro 80 5,94 3,53
O-5X1.5-75-FPM-BR FPM maro 75 5 1,5
O-5X2.5-80-FPM-BR FKM maro 80 5 2,5
O-5X2-80-FPM-BR FPM maro 80 5 2
O-5X3.5-80-FPM-BR FPM maro 80 5 3,5
O-5X3-80-FPM-BR FPM maro 80 5 3
O-6X1.5-80-FPM-BR FPM maro 80 6 1,5
O-6X2.5-80-FPM-BR FPM maro 80 6 2,5
O-6X2-80-FPM-BR FPM maro 80 6 2
O-6X3-80-FPM-BR FPM maro 80 6 3
O-7.52X3.53-80F-BR FPM maro 80 7,52 3,53
O-7X1.5-80-FPM-BR FPM maro 80 7 1,5
O-7X2.5-80-FPM-BR FPM maro 80 7 2,5
O-7X2-80-FPM-BR FPM maro 80 7 2
O-7X3-75-FPM-BK FPM neagră 75 7 3
O-8X1.5-80-FPM-BR FPM maro 80 8 1,5
O-8X2.5-80-FPM-BR FPM maro 80 8 2,5
O-8X2-80-FPM-BR FPM maro 80 8 2
O-8X3.5-75-FPM-BK FPM neagră 75 8 3,5
O-8X3-75-FPM-BR FPM maro 75 8 3
O-9X1.5-75-FPM-BR FPM maro 75 9 1,5
O-9X2.5-75-FPM-BR FPM maro 75 9 2,5
O-9X2-75-FPM-BR FPM maro 75 9 2
O-9X3.5-80-FPM-BR FPM maro 80 9 3,5
O-9X3-80-FPM-BR FPM maro 80 9 3
O-12X1.5-80-FPM-BR FPM maro 80 12 1,5
O-12X2.5-80-FPM-BR FPM maro 80 12 2,5
O-12X2-80-FPM-BR FPM maro 80 12 2
O-12X3.5-80-FPM-BR FPM maro 80 12 3,5
O-12X3-80-FPM-BR FPM maro 80 12 3
O-13X1.5-80-FPM-BR FPM maro 80 13 1,5
O-13X2.5-80-FPM-BR FPM maro 80 13 2,5
O-13X2-80-FPM-BR FPM maro 80 13 2
O-13X3.5-80-FPM-BR FPM maro 80 13 3,5
O-13X3-75-FPM-BR FPM maro 75 13 3
O-14X1.5-80-FPM-BR FPM maro 80 14 1,5
O-14X2.5-75-FPM-BR FPM maro 75 14 2,5
O-14X2-80-FPM-BR FPM maro 80 14 2
O-14X3.5-80-FPM-BR FPM maro 80 14 3,5
O-14X3-80-FPM-BR FPM maro 80 14 3
O-15X1.5-80-FPM-BR FPM maro 80 15 1,5
O-15X2.5-80-FPM-BR FPM maro 80 15 2,5
O-15X2-80-FPM-BR FPM maro 80 15 2
O-15X3.5-80-FPM-BR FPM maro 80 15 3,5
O-15X3-80-FPM-BR FPM maro 80 15 3
O-16X1.5-70-FPM-BK FPM neagră 70 16 1,5
O-16X2.5-75-FPM-BR FPM maro 75 16 2,5
O-16X2-80-FPM-BR FPM maro 80 16 2
O-16X3-80-FPM-BR FPM maro 80 16 3
O-17X1.5-80-FPM-BR FPM maro 80 17 1,5
O-17X2.5-80-FPM-BR FPM maro 80 17 2,5
O-17X3.5-80-FPM-BR FPM maro 80 17 3,5
O-18X1.5-80-FPM-BR FPM maro 80 18 1,5
O-18X2.5-80-FPM-BR FPM maro 80 18 2,5
O-18X2-75-FPM-BR FPM maro 75 18 2
O-18X3.5-80-FPM-BR FPM maro 80 18 3,5
O-18X3-80-FPM-BR FPM maro 80 18 3
O-19X1.5-75-FPM-BR FPM maro 75 19 1,5
O-19X2.5-80-FPM-BR FPM maro 80 19 2,5
O-19X3.5-75-FPM-GN FPM verde 75 19 3,5
O-19X3-80-FPM-BR FPM maro 80 19 3
O-20X1.5-75FPM-BK FPM neagră 75 20 1,5
O-20X2.5-80-FPM-BR FPM maro 80 20 2,5
O-20X2-80-FPM-BR FPM maro 80 20 2
O-20X3.5-80-FPM-BR FPM maro 80 20 3,5
O-20X3-80-FPM-BR FPM maro 80 20 3
O-21X1.5-80-FPM-BR FPM maro 80 21 1,5
O-21X2.5-80-FPM-BR FPM maro 80 21 2,5
O-21X2-80-FPM-BR FPM maro 80 21 2
O-21X3-75-FPM-GN FPM verde 75 21 3
O-22X2.5-80-FPM-BR FPM maro 80 22 2,5
O-22X2-80-FPM-BR FPM maro 80 22 2
O-22X3.5-80-FPM-BR FPM maro 80 22 3,5
O-22X3-80-FPM-BR FPM maro 80 22 3
O-23X1.5-80-FPM-BR FPM maro 80 23 1,5
O-23X2.5-75FPM-BK FPM neagră 75 23 2,5
O-23X2-75-FPM-BR FPM maro 75 23 2
O-23X3.5-80-FPM-BR FPM maro 80 23 3,5
O-23X3-75-FPM-BK FPM neagră 75 23 3
O-24X1.5-80-FPM-BR FPM maro 80 24 1,5
O-24X2.5-80-FPM-BR FPM maro 80 24 2,5
O-24X2-75-FPM-BR FPM maro 75 24 2
O-24X3.5-80-FPM-BR FPM maro 80 24 3,5
O-24X3-80-FPM-BR FPM maro 80 24 3
O-25X1.5-80-FPM-BR FPM maro 80 25 1,5
O-25X2.5-80-FPM-BR FPM maro 80 25 2,5
O-25X2-80-FPM-BR FPM maro 80 25 2
O-25X3.5-75-FPM-BK FPM neagră 75 25 3,5
O-25X3-80-FPM-BR FPM maro 80 25 3