| Montare | SMD |
| Simbol | Tip filtru | Producător | Temperatura de lucru | Ilucru max | Ulucru | Impedanţă | Rbobină | Ind. | Carcasă - inch | Frecvenţă de testare | Dimensiuni corp | Utilizare | Serie | Frecvenţă |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mA] | [V DC] | [Ω] | [Ω] | [µH] | [Hz] | [mm] | [MHz] | ||||||
| ACE1V2012-102-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 190 | 50 | 1k | 1,5 | - | 0805 | 100M | - | - | - | - |
| ACE1V2012-121-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 370 | 50 | 120 | 300m | - | 0805 | 100M | - | - | - | - |
| ACE1V2012-201-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 330 | 50 | 200 | 350m | - | 0805 | - | - | - | - | - |
| ACE1V2012-222-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 150 | 50 | 2,2k | 2 | - | 0805 | 100M | - | - | - | - |
| ACE1V2012-361-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 280 | 50 | 360 | 400m | - | 0805 | 100M | - | - | - | - |
| ACE1V2012-681-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 220 | 50 | 680 | 800m | - | 0805 | - | - | - | - | - |
| ACE1V2012-900-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 400 | 50 | 90 | 300m | - | 0805 | 100M | - | - | - | - |
| ACE1V3225-101-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 150 | 80 | 2,2k | 1,5 | 100 | 1210 | 100k | - | - | - | - |
| ACE1V3225-110-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 300 | 80 | 300 | 400m | 11 | 1210 | 100k | - | - | - | - |
| ACE1V3225-201-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 70 | 80 | - | 1,5 | 200 | 1210 | - | - | - | - | - |
| ACE1V3225-220-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 250 | 80 | 500 | 500m | 22 | 1210 | 100k | - | - | - | - |
| ACE1V3225-510-R | anti-interferenţe | EATON ELECTRONICS | -40...105 | 200 | 80 | 1k | 700m | 51 | 1210 | 100k | - | - | - | - |
| F6QA1G582H2JM-J | SAW | TAIYO YUDEN | -30...85 | - | - | 50 | - | - | - | - | 1,1x0,9 | automotive | F6 | 1582 |