| Producător | SYNFLEX |
| Tip cablu | sârmă bobină |
| Subtip fire | Cu |
| Caracteristici | emailată separat |
| Simbol | Subtip cablu | Temperatura de lucru | Conţinut ambalaj | Diam. ext. | Material izolant | Greutate netă |
|---|---|---|---|---|---|---|
| [°C] | [m] | [mm] | [kg] | |||
| 1070-0118-44 | V 155 | max. 155 | 2551 | 0,118 | email poliuretanic | 0,25 |
| 1070-0118-45 | V 155 | max. 155 | 5102 | 0,118 | email poliuretanic | 0,5 |
| 1070-0118-47 | V 155 | max. 155 | 10204 | 0,118 | email poliuretanic | 1 |
| 1040-0150-44 | V 180 | max. 180 | 1579 | 0,15 | email poliuretanic | 0,25 |
| 1040-0150-45 | V 180 | max. 180 | 3159 | 0,15 | email poliuretanic | 0,5 |
| 1040-0150-47 | V 180 | max. 180 | 6317 | 0,15 | email poliuretanic | 1 |
| 1040-0200-44 | V 180 | max. 180 | 888 | 0,2 | email poliuretanic | 0,25 |
| 1040-0200-45 | V 180 | max. 180 | 1776 | 0,2 | email poliuretanic | 0,5 |
| 1040-0200-47 | V 180 | max. 180 | 3552 | 0,2 | email poliuretanic | 1 |
| 1040-0300-44 | V 180 | max. 180 | 395 | 0,3 | email poliuretanic | 0,25 |
| 1040-0300-45 | V 180 | max. 180 | 790 | 0,3 | email poliuretanic | 0,5 |
| 1040-0300-47 | V 180 | max. 180 | 1579 | 0,3 | email poliuretanic | 1 |
| 1040-0400-44 | V 180 | max. 180 | 199 | 0,4 | email poliuretanic | 0,25 |
| 1040-0400-45 | V 180 | max. 180 | 397 | 0,4 | email poliuretanic | 0,5 |
| 1040-0400-47 | V 180 | max. 180 | 794 | 0,4 | email poliuretanic | 1 |
| 1040-0500-44 | V 180 | max. 180 | 142 | 0,5 | email poliuretanic | 0,25 |
| 1040-0500-45 | V 180 | max. 180 | 284 | 0,5 | email poliuretanic | 0,5 |
| 1040-0500-47 | V 180 | max. 180 | 568 | 0,5 | email poliuretanic | 1 |
| 1030-0600-44 | W 210 | max. 200 | 99 | 0,6 | email poliamidimidă | 0,25 |
| 1030-0600-45 | W 210 | max. 200 | 197 | 0,6 | email poliamidimidă | 0,5 |
| 1030-0600-47 | W 210 | max. 200 | 395 | 0,6 | email poliamidimidă | 1 |
| 1030-0650-44 | W 210 | max. 200 | 84 | 0,65 | email poliamidimidă | 0,25 |
| 1030-0650-45 | W 210 | max. 200 | 168 | 0,65 | email poliamidimidă | 0,5 |
| 1030-0650-47 | W 210 | max. 200 | 336 | 0,65 | email poliamidimidă | 1 |
| 1030-0710-44 | W 210 | max. 200 | 70 | 0,71 | email poliamidimidă | 0,25 |
| 1030-0710-45 | W 210 | max. 200 | 141 | 0,71 | email poliamidimidă | 0,5 |
| 1030-0710-47 | W 210 | max. 200 | 282 | 0,71 | email poliamidimidă | 1 |
| 1030-0750-44 | W 210 | max. 200 | 63 | 0,75 | email poliamidimidă | 0,25 |
| 1030-0750-45 | W 210 | max. 200 | 126 | 0,75 | email poliamidimidă | 0,5 |
| 1030-0750-47 | W 210 | max. 200 | 253 | 0,75 | email poliamidimidă | 1 |
| 1030-0800-44 | W 210 | max. 200 | 56 | 0,8 | email poliamidimidă | 0,25 |
| 1030-0800-45 | W 210 | max. 200 | 111 | 0,8 | email poliamidimidă | 0,5 |
| 1030-0800-47 | W 210 | max. 200 | 222 | 0,8 | email poliamidimidă | 1 |
| 1030-0900-44 | W 210 | max. 200 | 44 | 0,9 | email poliamidimidă | 0,25 |
| 1030-0900-45 | W 210 | max. 200 | 88 | 0,9 | email poliamidimidă | 0,5 |
| 1030-0900-47 | W 210 | max. 200 | 175 | 0,9 | email poliamidimidă | 1 |
| 1030-1000-44 | W 210 | max. 200 | 36 | 1 | email poliamidimidă | 0,25 |
| 1030-1000-45 | W 210 | max. 200 | 71 | 1 | email poliamidimidă | 0,5 |
| 1030-1000-47 | W 210 | max. 200 | 142 | 1 | email poliamidimidă | 1 |
| 1030-1060-44 | W 210 | max. 200 | 32 | 1,06 | email poliamidimidă | 0,25 |
| 1030-1060-47 | W 210 | max. 200 | 126 | 1,06 | email poliamidimidă | 1 |
| 1030-1120-44 | W 210 | max. 200 | 28 | 1,12 | email poliamidimidă | 0,25 |
| 1030-1120-45 | W 210 | max. 200 | 57 | 1,12 | email poliamidimidă | 0,5 |
| 1030-1120-47 | W 210 | max. 200 | 113 | 1,12 | email poliamidimidă | 1 |
| 1030-1180-44 | W 210 | max. 200 | 26 | 1,18 | email poliamidimidă | 0,25 |
| 1030-1180-45 | W 210 | max. 200 | 51 | 1,18 | email poliamidimidă | 0,5 |
| 1030-1180-47 | W 210 | max. 200 | 102 | 1,18 | email poliamidimidă | 1 |
| 1030-1320-44 | W 210 | max. 200 | 20 | 1,32 | email poliamidimidă | 0,25 |
| 1030-1320-45 | W 210 | max. 200 | 41 | 1,32 | email poliamidimidă | 0,5 |
| 1030-1320-47 | W 210 | max. 200 | 82 | 1,32 | email poliamidimidă | 1 |
| 1030-1400-44 | W 210 | max. 200 | 18 | 1,4 | email poliamidimidă | 0,25 |
| 1030-1400-45 | W 210 | max. 200 | 36 | 1,4 | email poliamidimidă | 0,5 |
| 1030-1400-47 | W 210 | max. 200 | 73 | 1,4 | email poliamidimidă | 1 |
| 1030-1500-44 | W 210 | max. 200 | 16 | 1,5 | email poliamidimidă | 0,25 |
| 1030-1500-45 | W 210 | max. 200 | 32 | 1,5 | email poliamidimidă | 0,5 |
| 1030-1500-47 | W 210 | max. 200 | 63 | 1,5 | email poliamidimidă | 1 |
| 1030-1600-44 | W 210 | max. 200 | 14 | 1,6 | email poliamidimidă | 0,25 |
| 1030-1600-45 | W 210 | max. 200 | 28 | 1,6 | email poliamidimidă | 0,5 |
| 1030-1600-47 | W 210 | max. 200 | 56 | 1,6 | email poliamidimidă | 1 |
| 1030-1700-44 | W 210 | max. 200 | 12 | 1,7 | email poliamidimidă | 0,25 |
| 1030-1700-45 | W 210 | max. 200 | 25 | 1,7 | email poliamidimidă | 0,5 |
| 1030-1700-47 | W 210 | max. 200 | 49 | 1,7 | email poliamidimidă | 1 |
| 1030-1800-44 | W 210 | max. 200 | 11 | 1,8 | email poliamidimidă | 0,25 |
| 1030-1800-45 | W 210 | max. 200 | 22 | 1,8 | email poliamidimidă | 0,5 |
| 1030-1800-47 | W 210 | max. 200 | 44 | 1,8 | email poliamidimidă | 1 |