| Simbol | Producător | Tip senzor | Mod de acţionare | Seria producătorului | Subtip IE1 | Conexiune electrică | Conexiune | Tensiune alimentare | Presiune de lucru | Domeniu de măsură | Temperatură fluid | Clasă etanşeitate | Interfaţă | Protocol de comunicare | Mat. corp | Material garnitură | Funcţii suplimentare | Utilizare |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [bar] | [°C] | ||||||||||||||||
| DMA15-1009/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 1/2" | 18...30 | max. 16 | 0,05...35 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | FKM | ecran digital | lichide |
| DMA15-10D8/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 1/2" | 18...30 | max. 16 | 0,05...35 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | EPDM | ecran digital | lichide |
| DMA20-1009/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 3/4" | 18...30 | max. 16 | 0,1...75 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | FKM | ecran digital | lichide |
| DMA20-1098/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 3/4" | 18...30 | max. 16 | 0,1...75 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | EPDM | ecran digital | lichide |
| DMA25-1009/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 1" | 18...30 | max. 16 | 0,2...150 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | FKM | ecran digital | lichide |
| DMA25-10A1/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 1" | 18...30 | max. 16 | 0,2...150 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | EPDM | ecran digital | lichide |
| DMA50-1014/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 2" | 18...30 | max. 16 | 1,5...750 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | FKM | ecran digital | lichide |
| DMA50-10D8/0 | ENDRESS+HAUSER | debit | electromagnetic | Picomag | 2...10V, 4...20mA, impuls, relee | M12 | G 2" | 18...30 | max. 16 | 1,5...750 l/min | -10...70 | IP65, IP67 | Bluetooth | IO-LINK | oțel inoxidabil | EPDM | ecran digital | lichide |