| Tip conector | şiruri pini |
| Conector | şir pini |
| Subtip | tată |
| Montare electrică | THT |
| Orientare spaţială | drept |
| Pas | 2,54mm |
| Connector family | data |
| Producător | CONNFLY |
| Simbol | Numărul de pini | Dispunere | Placare contact | Aspect | Lungime totală | Lungime pin |
|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||
| DS1021-1X10SF132 | 10 | 1x10 | gold flash | - | 15 | 9,5 |
| DS1021-1X2SF162-B | 2 | 1x2 | gold flash | - | 12 | 6,5 |
| DS1021-1X2SF1-A0.7 | 2 | 1x2 | gold flash | - | - | - |
| DS1021-1X3SF182-B | 3 | 1x3 | gold flash | - | 19,7 | 8,6 |
| DS1021-1X3SF1-A0.7 | 3 | 1x3 | gold flash | - | - | - |
| DS1021-1X40SF131-B | 40 | 1x40 | gold flash | - | 20 | 12,5 |
| DS1021-1X40SF145-B | 40 | 1x40 | gold flash | - | 24 | 18,5 |
| DS1021-1X40SF1-63 | 40 | 1x40 | gold flash | - | 15,5 | 10 |
| DS1021-1X4SF1-A0.7 | 4 | 1x4 | gold flash | - | - | - |
| DS1021-1X5SF1-A0.7 | 5 | 1x5 | gold flash | - | - | - |
| DS1021-1X7SF162-B | 7 | 1x7 | gold flash | - | 12 | 6,5 |
| DS1021-2X2SF121-B | 4 | 2x2 | gold flash | - | 15 | 6,25 |
| DS1021-2X2SF12-B | 4 | 2x2 | gold flash | - | 11,65 | 9,15 |
| DS1021-2X2SF16-B | 4 | 2x2 | gold flash | - | 8,5 | 3 |
| DS1021-2X40SF127-B | 80 | 2x40 | gold flash | - | 23 | 17,5 |
| DS1021-2X4SF162-B | 8 | 2x4 | gold flash | - | 10,5 | 5 |
| ZL201-02G | 2 | 1x2 | gold flash | Fig. 1. | - | - |
| ZL201-03G | 3 | 1x3 | gold flash | Fig. 1. | - | - |
| ZL201-04G | 4 | 1x4 | gold flash | Fig. 1. | - | - |
| ZL201-05G | 5 | 1x5 | gold flash | Fig. 1. | - | - |
| ZL201-06G | 6 | 1x6 | gold flash | Fig. 1. | - | - |
| ZL201-08G | 8 | 1x8 | gold flash | Fig. 1. | - | - |
| ZL201-10G | 10 | 1x10 | gold flash | Fig. 1. | - | - |
| ZL201-14G | 14 | 1x14 | gold flash | Fig. 1. | - | - |
| ZL201-16G | 16 | 1x16 | gold flash | Fig. 1. | - | - |
| ZL201-20G | 20 | 1x20 | gold flash | Fig. 1. | - | - |
| ZL201-30G | 30 | 1x30 | gold flash | Fig. 1. | - | - |
| ZL201-36G | 36 | 1x36 | gold flash | Fig. 1. | - | - |
| ZL201-40G | 40 | 1x40 | gold flash | Fig. 1. | - | - |
| ZL202-10G | 10 | 2x5 | gold flash | Fig. 1. | - | - |
| ZL202-12G | 12 | 2x6 | gold flash | Fig. 1. | - | - |
| ZL202-14G | 14 | 2x7 | gold flash | Fig. 1. | - | - |
| ZL202-20G | 20 | 2x10 | gold flash | Fig. 1. | - | - |
| ZL202-40G | 40 | 2x20 | gold flash | Fig. 1. | - | - |
| ZL202-4G | 4 | 2x2 | gold flash | Fig. 1. | - | - |
| ZL202-6G | 6 | 2x3 | gold flash | Fig. 1. | - | - |
| ZL202-80G | 80 | 2x40 | gold flash | Fig. 1. | - | - |
| ZL202-8G | 8 | 2x4 | gold flash | Fig. 1. | - | - |
| ZL209-20P | 20 | 1x20 | aurit | - | 18 | 12,5 |
| ZL209-40P | 40 | 1x40 | aurit | - | 18 | 12,5 |
| Simbol: (DS1021-1X10SF132, DS1021-1X2SF162-B, DS1021-1X40SF145-B, DS1021-1X40SF1-63, DS1021-1X7SF162-B, DS1021-2X2SF16-B, DS1021-2X40SF127-B, DS1021-2X4SF162-B, ZL20xxx) | |
|---|---|
| Lungime terminale | 3mm |
| Simbol: (DS1021-1X3SF182-B) | |
| Lungime terminale | 8,6mm |
| Simbol: (DS1021-1X40SF131-B) | |
| Lungime terminale | 5mm |
| Simbol: (DS1021-2X2SF121-B) | |
| Lungime terminale | 6,25mm |
| Simbol: (DS1021-2X2SF12-B) | |
| Lungime terminale | 0m |