| Producător | ORING USZCZELNIENIA TECHNICZNE |
| Tip element de montare | şnur O-ring |
| Culoare corp | neagră |
| Duritate Shore | 70 |
| Simbol | Material garnitură | Lungime | Diametru |
|---|---|---|---|
| [m] | [mm] | ||
| OR-1-70-5M-NBR | cauciuc NBR | 5 | 1 |
| OR-1.5-70-5M-NBR | cauciuc NBR | 5 | 1,5 |
| OR-2-70-5M-NBR | cauciuc NBR | 5 | 2 |
| OR-2.5-70-5M-NBR | cauciuc NBR | 5 | 2,5 |
| OR-3-70-50M-EPDM | EPDM | 50 | 3 |
| OR-3-70-5M-NBR | cauciuc NBR | 5 | 3 |
| OR-3.5-70-5M-NBR | cauciuc NBR | 5 | 3,5 |
| OR-4-70-5M-NBR | cauciuc NBR | 5 | 4 |
| OR-4.5-70-5M-NBR | cauciuc NBR | 5 | 4,5 |
| OR-5-70-5M-NBR | cauciuc NBR | 5 | 5 |
| OR-6-70-5M-NBR | cauciuc NBR | 5 | 6 |
| OR-7-70-5M-NBR | cauciuc NBR | 5 | 7 |
| OR-8-70-5M-NBR | cauciuc NBR | 5 | 8 |
| OR-9-70-5M-NBR | cauciuc NBR | 5 | 9 |
| OR-10-70-5M-NBR | cauciuc NBR | 5 | 10 |
| OR-12-70-5M-NBR | cauciuc NBR | 5 | 12 |
| OR-13-70-5M-NBR | cauciuc NBR | 5 | 13 |
| OR-14-70-5M-NBR | cauciuc NBR | 5 | 14 |
| OR-15-70-5M-NBR | cauciuc NBR | 5 | 15 |
| OR-16-70-5M-NBR | cauciuc NBR | 5 | 16 |
| OR-18-70-5M-NBR | cauciuc NBR | 5 | 18 |
| OR-19-70-5M-NBR | cauciuc NBR | 5 | 19 |