Soclu; C13 (F); SCHURTER

Soclu; C13 (F); SCHURTER, 6600.4110, 6600.4112, 6600.4112.21, 3-144-644, 6600.4115 |RO|
Producător
Conectorsoclu
Tip conectoralimentare AC
Subtipmamă
Montare mecanicăpt. montare pe panou, snap-in
StandardIEC 60320
Temperatura de lucru-25...70°C
Clasă etanşeitateIP30
Curent nominal10A
Tensiune nominală250V AC
Seria producătorului6600-4
Simbol Versiune Grosime panou Montare electrică
[mm]
6600.4110 C13 (F) max. 1 lipire
6600.4112 C13 (F) max. 1,2 lipire
6600.4112.21 C13 (F); V-lock max. 1,2 lipire
3-144-644 C13 (F) max. 1,5 lipire
6600.4115 C13 (F) max. 1,5 lipire
6600.4115.21 C13 (F); V-lock max. 1,5 lipire
3-144-646 C13 (F) max. 2 lipire
6600.4120 C13 (F) max. 2 lipire
6600.4125 C13 (F) max. 2,5 lipire
6600.4130 C13 (F) max. 3 lipire
6600.4210 C13 (F) max. 1 conectori 4,8x0,8mm
6600.4212.21 C13 (F); V-lock max. 1,2 conectori 4,8x0,8mm
3-144-645 C13 (F) max. 1,5 conectori 4,8x0,8mm
6600.4215 C13 (F) max. 1,5 conectori 4,8x0,8mm
6600.4220 C13 (F) max. 2 conectori 4,8x0,8mm
6600.4310 C13 (F) max. 1 conectori, 6,3x0,8mm
6600.4310.21 C13 (F); V-lock max. 1 conectori, 6,3x0,8mm
6600.4312 C13 (F) max. 1,2 conectori, 6,3x0,8mm
3-144-643 C13 (F) max. 1,5 conectori, 6,3x0,8mm
6600.4315 C13 (F) max. 1,5 conectori, 6,3x0,8mm
6600.4315.21 C13 (F); V-lock max. 1,5 conectori, 6,3x0,8mm
6600.4320 C13 (F) max. 2 conectori, 6,3x0,8mm
6600.4320.21 C13 (F); V-lock max. 2 conectori, 6,3x0,8mm
6600.4325 C13 (F) max. 2,5 conectori, 6,3x0,8mm
6600.4330 C13 (F) max. 3 conectori, 6,3x0,8mm