| Producător | GCT |
| Tip comutator | glisant |
| Temperatura de lucru | -25...85°C |
| Clasă inflamabilitate | UL94V-0 |
| Placare contact | argintat |
| Rezistenţă mecanică | 10000 cicluri |
| Rezistenţă contact max. | 100mΩ |
| Rezistenţă izolaţie min. | 100MΩ |
| Simbol | Material corp | Config. pini | Mod comutare* | Poziţii | Nr. poziţii stabile | Forţă de comutare | Sarcină admisibilă contacte DC @R** | Dim. corp | Caracteristici | Înălţime glisieră | Montare | Terminale | Ambalaj | Cursă tastă |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [N] | [mm] | [mm] | [mm] | |||||||||||
| SWS005-015R12SSA | LCP | SPDT | BBM (non-shorting), ON-ON | 2 | 2 | 1,47 | 0,3A / 5V DC | 6,6x2,75x1,4 | glisor proeminent; glisor lateral | 1,5 | SMT | pt. PCB | rolă | 1,5 |
| SWS010-020R12SSA | LCP | SPDT | BBM (non-shorting), ON-ON | 2 | 2 | 1,96 | 0,3A / 6V DC | 9x3,5x3,5 | glisor proeminent; glisor lateral | 2 | SMT | pt. PCB | rolă | 2 |
| SWS015-015R13SSA | LCP | SP3T | BBM (non-shorting), ON-ON-ON | 3 | 3 | 1,96 | 0,05A / 12V DC | 9,6x2,75x1,4 | glisor proeminent; glisor lateral | 1,5 | SMT | pt. PCB | rolă | 1,5 |
| SWS020-020R22SSA | nylon | DPDT | BBM (non-shorting), ON-ON | 2 | 2 | 2,45 | 0,3A / 12V DC | 9x3,5x3,5 | glisor proeminent; glisor lateral | 2 | SMT | pt. PCB, Gull Wing | rolă | 2 |
| SWS025-020V12SSA | nylon | SPDT | BBM (non-shorting), ON-ON | 2 | 2 | 1,96 | 0,3A / 12V DC | 9x3,5x3,5 | glisor proeminent | 2 | SMT | pt. PCB, Gull Wing | rolă | 2 |
| SWS030-020V22SSA | nylon | DPDT | BBM (non-shorting), ON-ON | 2 | 2 | 2,45 | 0,3A / 12V DC | 9x3,5x3,5 | glisor proeminent | 2 | SMT | pt. PCB, Gull Wing | rolă | 2 |
| SWS035-020V22TSK | nylon | DPDT | BBM (non-shorting), ON-ON | 2 | 2 | 1,96 | 0,3A / 12V DC | 9x3,5x3,5 | glisor proeminent | 2 | THT | pt. PCB | - | 2 |
| SWS040-015V23SSA | LCP | DP3T | MBB (shorting), ON-ON-ON | 3 | 3 | 1,57 | 0,3A / 5V DC | 10x3,5x1,5 | glisor proeminent | 1,5 | SMT | pt. PCB, Gull Wing | rolă | 1,5 |
| SWS045-030R22TSK | - | DPDT | BBM (non-shorting), ON-ON | 2 | 2 | 2,45 | 0,5A / 50V DC | 8,6x6,9x7,5 | glisor proeminent; glisor lateral | 3 | THT | pt. PCB | - | 2 |
| SWS050-090R22TSK | - | DPDT | MBB (shorting), ON-ON | 2 | 2 | 2,45 | 0,3A / 50V DC | 14x6,5x11,4 | glisor proeminent; glisor lateral | 9 | THT | pt. PCB | - | 4 |
| SWS055-020R23TSK | - | DP3T | MBB (shorting), ON-ON-ON | 3 | 3 | 2,45 | 0,3A / 50V DC | 12,7x7x7,5 | glisor proeminent; glisor lateral | 2 | THT | pt. PCB | - | 2 |
| SWS060-090R23TSK | - | DP3T | BBM (non-shorting), ON-ON-ON | 3 | 3 | 2,45 | 0,5A / 50V DC | 14x6,5x11,4 | glisor proeminent; glisor lateral | 9 | THT | pt. PCB | - | 2 |
| SWS065-030V12TSK | - | SPDT | MBB (shorting), ON-ON | 2 | 2 | 2,45 | 0,5A / 50V DC | 8,6x4,7x7,4 | glisor proeminent | 3 | THT | pt. PCB | - | 2 |
| SWS070-030V13TSK | - | SP3T | BBM (non-shorting), ON-ON-ON | 3 | 3 | 2,45 | 0,3A / 50V DC | 12,7x4,7x7,6 | glisor proeminent | 3 | THT | pt. PCB | - | 2 |
| SWS075-050V22TSK | - | DPDT | ON-ON | 2 | 2 | 3,43 | 0,3A / 50V DC | 16x10,5x8,2 | glisor proeminent | 5 | THT | pt. PCB | - | 3,5 |