| Producător | DFROBOT |
| Simbol | Tip minicalculator | Procesor | Versiune Bluetooth | Subtip memorie | Sistem grafic | Sistem de operare suportat | Interfaţă | Protocol de comunicare | Dimensiuni | Temperatura de lucru | Configurare aplicare | Seria producătorului | Alias | Conexiune | Sistem de operare | Afişaj | Rezoluţie | Subtip senzor | Ualim | Curent de lucru max. | Articole conexe | Memorie |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | [V DC] | [A] | [B] | ||||||||||||||||||
| DF-DFR0981 | calculator monoplacă | ATmega32U4, Intel® Celeron® N5105 | 5.2 | DDR4, eMMC | Intel® UHD Graphics | Linux, Windows® 10, Windows® 11 | DP 1.4: Up to 4096x2160 @ 60Hz HDR; eDP: Extendable Touch Displays up to 1920*1080; Gigabit Ethernet; GPIO; HDMI 2.0b: Up to 4096x2160 @ 60Hz HDR; I2C; SPI; UART; USB 2.0 Pin Header; USB 3.2 Gen1 Type A x2; USB 3.2 Gen2 Type A; USB Type C, Supports PD, DP, USB 2.0 | IEEE 802.11ax, WIFI | 125x78x16 | 0...75 | Fig. 1. | LattePanda | LattePanda 3 Delta 864 | Jack 3,5mm (Microphone + Headphone Combo Connector), M.2 (B key), M.2 (M key), PCIe3.0 x2, SATA, SIM, USB 2.0, USB 3.0 | fără | - | - | - | - | - | DF-FIT0906 | 8G RAM 64G FLASH |
| DF-DFR0982 | calculator monoplacă | ATmega32U4, Intel® Celeron® N5105 | 5.2 | DDR4, eMMC | Intel® UHD Graphics | Linux, Windows® 10, Windows® 11 | DP 1.4: Up to 4096x2160 @ 60Hz HDR; eDP: Extendable Touch Displays up to 1920*1080; Gigabit Ethernet; GPIO; HDMI 2.0b: Up to 4096x2160 @ 60Hz HDR; I2C; SPI; UART; USB 2.0 Pin Header; USB 3.2 Gen1 Type A x2; USB 3.2 Gen2 Type A; USB Type C, Supports PD, DP, USB 2.0 | IEEE 802.11ax, WIFI | 125x78x16 | 0...75 | Fig. 1. | LattePanda | LattePanda 3 Delta 864 | M.2 (B key), M.2 (M key), PCIe3.0 x2, SATA, SIM, USB 2.0, USB 3.0 | Windows® 10 IoT Enterprise | - | - | - | - | - | DF-FIT0906 | 8G RAM 64G FLASH |
| DF-DFR0706-EN | calculator monoplacă | ARM A35 Quad-Core | 4.0 | - | - | Linux Debian | - | WIFI | 51,6x83x13 | - | Fig. 2. | UNIHIKER | - | Gravity, microSD, USB A, USB C | - | ecran tactil, LCD 2,8" | 240x320 | accelerometru, senzor de lumină, microfon, comutator, giroscop | 5 | 2 | DF-FIT0935 | 512M RAM 16G FLASH |
| DF-DFR1091 | calculator monoplacă | Intel® Core i5- 1340P | - | LPDDR5-6000 | Intel® Iris® Xe Graphics | Linux, Windows® 10, Windows® 11 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32G RAM |