Transceivere RF, MICROCHIP TECHNOLOGY

Transceivere RF, MICROCHIP TECHNOLOGY, AT86RF212B-ZU, AT86RF212B-ZUR, AT86RF215IQ-ZU |RO|
Producător
MontareSMD
Simbol AT86RF212B-ZU AT86RF212B-ZUR AT86RF215IQ-ZU AT86RF215IQ-ZUR AT86RF215M-ZU AT86RF215M-ZUR AT86RF215-ZU AT86RF215-ZUR AT86RF231-ZF AT86RF231-ZFR AT86RF231-ZU AT86RF231-ZUR AT86RF232-ZX AT86RF233-ZF AT86RF233-ZFR AT86RF233-ZU AT86RF233-ZUR ATA8510-GHQW ATA8515-GHQW MICRF112YMM MICRF112YMM-TR MICRF112YMU-TR MICRF113YM6-TR MICRF211AYQS-TR MICRF219AAYQS MICRF219AAYQS-TR MICRF220AYQS MICRF220AYQS-TR MICRF221AYQS MICRF221AYQS-TR MICRF229YQS MICRF229YQS-T5 MICRF229YQS-TR MICRF230YQS MICRF230YQS-T5 MICRF230YQS-TR MRF24J40-I/ML MRF24J40T-I/ML MRF89XAT-I/MQ
Circuit integrat emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF emiţător RF emiţător RF emiţător RF emiţător RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF receptor RF emiţător-receptor RF emiţător-receptor RF emiţător-receptor RF
Interfaţă
- 13-bit I/Q     x                                                                        
- 4-wire SPI                                                                             x
- LVDS         x x x x                                                              
- LVDS 13-bit I/Q     x x                                                                      
- serial                                                 x x     x x x x x            
- SPI x x             x x x x x x x x x x x                                   x x  
- transparentă                                       x x x x   x x x x x x x x x x x x      
Sensibilitate recept. [dBm]
- -123     x x x x x x                   x x                                        
- -113                                                                             x
- -112                                                             x x x x x x      
- -110 x x                                           x x x x x                      
- -109                                                         x x                  
- -101                 x x x x   x x x x                                            
- -100                         x                                                    
- -95                                                                         x x  
Putere transmisă [dBm] 10 10 14 14 14 14 14 14 3 3 3 3 3 4 4 4 4 14,5 14,5 10 10 10 10 - - - - - - - - - - - - - 4 4 -
Tensiune alimentare [V DC]
- 1,8...3,6 x x x x x x x x x x x x x x x x x     x x x x                                
- 1,9...3,6                                   x x                                        
- 2,1...3,6                                                                             x
- 2,4...3,6                                                                         x x  
- 3...3,6                                               x x x x x x x                  
- 3,3...5,5                                                               x x x x x      
- 3,5...5,5                                                             x                
Caracteristici
- AES                 x x x x                                                      
- AES128 x x                     x x x x x                                       x x  
- auto-poll                                                 x x     x x                  
- MAC x x x x x x x x         x x x x x                                       x x  
- RNG x x x x x x x x         x x x x x                                            
- RSSI                         x x x x x x x         x x x x x x x x x x x x x x x x
- SLEEP x x x x x x x x x x x x           x x                                   x x x
- Squelch                                                     x x x x x x x x x x      
Carcasă
- MSOP10                                       x x                                    
- QFN32 x x             x x x x x x x x x x x                                       x
- QFN40                                                                         x x  
- QFN48     x x x x x x                                                              
- QSOP16                                               x x x x x x x x x x x x x      
- SOT23-6                                             x                                
- UTDFN10                                           x                                  
Modulaţie
- ASK                                       x x x x x x x x x x x x x x x x x      
- FSK                                       x x x                                 x
- OOK                                               x x x x x x x x x x x x x     x
Protocol de comunicare
- 6LoWPAN x x                     x x x x x                                            
- ISM     x x x x     x x x x x x x x x                                            
- MiWi                                                                         x x  
- MiWi P2P                                                                         x x  
- RF4CE                 x x x x x x x x x                                            
- ZigBee                 x x x x x x x x x                                       x x  
- ZigBee Pro x x         x x                                                              
Subtip arhitectură
- AVR                                   x x                                        
Temperatura de lucru [°C]
- -40...85                                                                         x x x
Memorie [kB]
- 20 FLASH                                   x                                          
Subtip ambalaj
- rolă   x   x   x   x   x   x     x   x x x   x x x x   x   x   x   x x   x x   x x
- tavă x   x   x   x   x   x   x x   x                                              
- bandă   x   x   x   x   x   x     x   x x x   x x x x   x   x   x   x x   x x   x x
- tub                                       x         x   x   x   x     x     x    
Ambalaj standard al producătorului [buc.] 490 5000 416 4000 416 4000 416 4000 490 5000 490 5000 490 490 5000 490 5000 6000 6000 100 2500 5000 3000 2500 98 2500 98 2500 98 2500 98 500 2500 98 500 2500 61 1600 3000