Ventil electromagnetic; SMC

Ventil electromagnetic; SMC, SY51201DC6Q, SY51201YO01FQ, SY51201YOC6FQ, SY51201YOC8FQ |RO|
Producător
Modul pt. dispozitive pneumaticeventil electromagnetic
Funcţie de ventil5/2 monostabil
Simbol Temperatura de lucru Clasă etanşeitate Material corp Presiune de lucru Material etanşare Ualim Ualim Consum curent Consum curent Filet Øcablu ext.
[°C] [bar] [V DC] [V AC] [mW] [VA] [mm]
SY51201DC6Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 100 - 780m - 6
SY51201YO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 100 - 780m G 1/8" -
SY51201YOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 100 - 780m - 6
SY51203DO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m G 1/8" -
SY51203DOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m - 6
SY51203DZ01TQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m NPTF 1/8" -
SY51203YO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m G 1/8" -
SY51203YO01FX20Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m G 1/8" -
SY51203YOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m - 6
SY51203YOC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 115 - 860m - 8
SY51204DO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204DOE01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204DZ01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204YO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204YO01FX10Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204YO01FX20Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204YOC4FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 - 4
SY51204YOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 - 6
SY51204YOC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 - 8
SY51204YOD01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 G 1/8" -
SY51204YODC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 - 6
SY51204YOEC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 - 6
SY51204YOEC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 230 - 1,27 - 8
SY51205DO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205DO01FX10Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205DO01TQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - NPTF 1/8" -
SY51205DOC4FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 4
SY51205DOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 6
SY51205DOC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 8
SY51205DOD01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205DODC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 8
SY51205DOE01TQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - NPTF 1/8" -
SY51205DON7TQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - -
SY51205DOSD01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205DOSD01Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - Rc 1/8" -
SY51205YC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 8
SY51205YO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YO01FX10Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YO01FX20Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YOC4FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 4
SY51205YOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 6
SY51205YOC6FX10Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 6
SY51205YOC6FX20Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 6
SY51205YOC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 8
SY51205YOC8FX20Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 8
SY51205YOD01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YOD01FX20Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YODC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 6
SY51205YODC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 8
SY51205YOE01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YOE01FX10Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - G 1/8" -
SY51205YOEC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 24 - 350 - - 6
SY51206DC6Q -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 12 - 350 - - 6
SY51206YO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 12 - 350 - G 1/8" -
SY51206YOC4FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 12 - 350 - - 4
SY51206YOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 12 - 350 - - 6
SY51206YOC8FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR 12 - 350 - - 8
SY5120BDO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 24 - 350m G 1/8" -
SY5120BDOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 24 - 350m - 6
SY5120BDZ01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 24 - 350m G 1/8" -
SY5120BYO01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 24 - 350m G 1/8" -
SY5120BYOC6FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 24 - 350m - 6
SY5120BYOD01FQ -10...50 IP65 aluminiu 1,5...7 cauciuc HNBR - 24 - 350m G 1/8" -
SY51205MN01FQ -10...50 IP65 aluminiu 1,5...7 - 24 - - - G 1/8" -
SY51605MOU01FQ - - - - - 24 - - - G 1/8" -
SY51605MOUC6Q - - - - - 24 - - - - -
SY51605MOUC8Q - - - - - 24 - - - - -
SY51205WAOUC6FQ -10...50 IP65 - 1,5...7 - 24 - - - G 1/8" 6